3.5
1.35
8
0.5 mm
web
plug to stripped tinned, 24 AWG, 30-00003 wire
Part number:
5421
Sheet 1 of 1
Size:
0.3 mm
X.XX:
X.X:
intermittent
Date: Description:
tensility.com
Function test: no open, no short circuit, no
updated description
1/19/2011A1
A2
A3
A4 12/9/2016
Revision:
1/19/2009
Added overmold dimensions, and
and wire information
Changed connector to 50-00112
Updated overmold dimension
Re-issue CUI spec as Tensility
10/9/2013
Scale:
053-0192R (CA-2193)
A
Notes:
Verified:
8/31/2011
1:1
Prepared:
3
Updated description, connector,
0.05 mm
Description:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 3.5x1.35x9.5 mm, 50-00112 dc A
Wiring Diagram
50-00112 wire color
center black with stripe
sleeve black
Notes:
Hi-Pot test: 600 Vac, 0.5 mA, 1 second
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00112 Connector, dc plug, 3.5x1.35xL18.5 mm, brass nickel plated 1
2 30-00003 Wire, 2C BC, 24 AWG, UL2468, 300V, 80C, 3.6 mm, VW-1, PVC, 76A 1
3 24-00050 Overmold, PVC 1black
31 2
76
3.6
25
24 ±1
10 ±2 (tinned x 2)
9.5 ±0.50
1830
+
-
5 ±2
RoHS compliant
GL
Digitally signed by GL
Date: 2016.12.09
12:53:10 -08'00'
DN
Digitally signed by DN
Date: 2016.12.09
14:40:01 -08'00'
Products related to this Datasheet
CABLE ASSY STR 1.35MM 6' 24 AWG