BDN Series, Adhesive Heat Sink Datasheet by CTS Thermal Management Products

View All Related Products | Download PDF Datasheet
E L D K EAT BDN|GVSCB/A0| S Jul-IIJIJIJD'UULIUUI. :unuuauunnuun :nnunnuunnnn: :nnnnnuuunuuc :nuuunnuunnuc :naunuannnuu: JUUDDBDDUDDUE :naunuuuuuuu: :nnnnnunnunu: unuunuunnnn: DDEDDDDBDHDC announunuuuuc wnnnnnnnnnnnr
CTS
®
6
PART NUMBER***
SIZE PIN FIN CONFIGURATION THERMAL RESISTANCE CASE
TO AMBIENT* °C/WATTS
(W)
(L)
(H)
T
P
G
FIN
MA
TRIX
NATURAL
CONVECTION**
FORCED
CONVECTION
@ 400 LFPM
BDN09-3CB/A01 0.91 0.91 .355 .09 .069 .072 7x7 26.9 9.6
BDN09-6CB/A01 .605 .10 .132 .128 4x4 24.5 7.7
BDN10-3CB/A01 1.01 1.01 .355 .09 .083 .072 7x7 26.4 8.0
BDN10-5CB/A01 .555 .10 .111 .114 5x5 20.8 6.3
BDN11-3CB/A01 1.11 1.11 .355 .09 .076 .072 8x8 20.9 7.2
BDN11-6CB/A01 .605 .10 .119 .128 5x5 18.5 5.7
BDN12-3CB/A01 1.21 1.21 .355 .09 .060 .081 9x9 19.6 6.8
BDN12-5CB/A01 .555 .10 .105 .114 6x6 16.5 5.2
BDN13-3CB/A01 1.31 1.31 .355 .09 .074 .081 9x9 16.1 6.0
BDN13-5CB/A01 .555 .10 .125 .114 6x6 14.9 4.7
BDN14-3CB/A01 1.41 1.41 .355 .09 .067 .081 10x10 16.2 5.6
BDN14-6CB/A01 .605 .10 .128 .128 6x6 13.1 4.2
BDN15-3CB/A01 1.51 1.51 .355 .09 .062 .081 11x11 15.1 4.5
BDN15-5CB/A01 .555 .10 .118 .114 7x7 11.9 3.8
BDN16-3CB/A01
BDN16-6CB/A01
1.61 1.61 .355 .09 .072 .081 11x11 13.5 4.5
.605 .10 .119 .128 7x7 10.6 3.5
BDN17-3CB/A01 1.71 1.71 .355 .09 .065 .072 13x13 11.5 3.8
BDN18-3CB/A01 1.81 1.81 .355 .09 .072 .072 13x13 10.8 3.5
BDN18-6CB/A01 .605 .10 .128 .114 8x8 8.1 2.8
BDN19-3CB/A01 1.91 1.91 .355 .09 .069 .072 14x14 9.9 2.9
BDN21-3CB/A01 2.11 2.11 .355 .09 .064 .072 16x16 8.5 2.6
ADHESIV
E
PEE
L
AN
D
STIC
K
H
E
A
T
SINK
S
W±0.01
With pre-applied adhesive, just
peel
off the release liner and press onto
the
component
Reduces assembly costs; no
more
messy adhesives or greases
required
Excellent mechanical
bond
Thermally optimized pin
fin
Omnidirectional
Adhesive shear strength at 100°C
is
36psi (a one inch square heat sink
would
require a 36lb. force to remove heat
sink)
Applicable for BGA, PGA,
PLCC,
and QFP
packages
H±0.015
L±0.01
G±0.01
P±0.01
T±0.01
NOTES:
*Thermal resistance
of adhesive tape is
included.
**Thermal resistance
values based on
power density of
3 watts/in2
***Part numbers
listed for standard
black anodized
heat sinks with
CTS adhesive
tapes.
All dimensions are in inches.

Products related to this Datasheet

HEATSINK CPU W/ADHESIVE 1.11"SQ
HEATSINK CPU W/ADHESIVE 1.01"SQ
HEATSINK CPU W/ADHESIVE 1.21"SQ
HEATSINK CPU W/ADHESIVE .91"SQ
HEATSINK CPU W/ADHESIVE 1.81"SQ
HEATSINK CPU W/ADHESIVE 1.61"SQ
HEATSINK CPU W/ADHESIVE 1.21"SQ
HEATSINK CPU W/ADHESIVE 1.41"SQ
HEATSINK CPU W/ADHESIVE 1.31"SQ
HEATSINK CPU W/ADHESIVE 1.71"SQ
HEATSINK CPU W/ADHESIVE 1.81"SQ
HEATSINK CPU W/ADHESIVE 1.51"SQ