DDR SDRAM Terminator Datasheet by CTS Resistor Products

View All Related Products | Download PDF Datasheet
GTE RAM TER ELECTRONIC COMPONENTS 1.27mm PITCH 1.00mm ' 1.27mm PITCH 1.00mm PITCH RT1400B6 ‘ RT14CIOB7 * H SCI 25 3 X 9 RT2400B6 * RT2400B7 ‘ RT1401B6 RT14CllB7 H 25 22 3 X 9 RT2401B6 RT24CIIB7 RT1402B6 ‘ RT14CI2B7 * F SCI - 3 X 9 RT2402B6 * RT2402B7 ‘ RT1403B6 ‘ RT14CI3B7 * F 25 - 3 X 9 RT2403B6 * RT2403B7 ‘ RT1404B6 ‘ RT14CI4B7 * C 25 - 4 X 9 RT2404B6 * RT2404B7 ‘ RT1405B6 ‘ RT14CISB7 * C 22 - 4 X 9 RT2405B6 * RT2405B7 ‘ RT1407B6 ‘ RT14CI7B7 * F 35 - 3 X 9 RT2407B6 * RT2407B7 ‘ RT1408B6 ‘ RT14CIEB7 * H 60 25 3 X 9 RT2408B6 * RT2408B7 ‘ RT1409B6 RT14CI9B7 C 120 - 4 X 9 RT2409B6 RT24CI9B7 RT1410B6 RT14IOB7 F 100,000 - 3 X 9 RT2410B6 RT2410B7 RT1430B6 RT143OB7 F 60 - 3 X 9 RT2430B6 RT2430B7 RT1432B6 RT1432B7 F 120 - 3 X 9 RT2432B6 RT2432B7 RT1460B6 RT14GOB7 C SCI - 4 X 9 RT2460B6 RT24GOB7 RT1463B6 ‘ RT1463B7 C 33 - 4 X 9 RT2463B6 * RT2463B7 RT1465B6 RT14GSB7 C 47 - 4 X 9 RT2465B6 RT24GSB7 RT1467B6 ‘ RT1467B7 * F 75 - 3 X 9 RT2467B6 * RT2467B7 ‘ RT1468B6 ‘ RT146887 * F 150 - 3 X 9 RT2468B6 * RT2468B7 ‘ wwmmr cum/mm onents/c‘earone/To ProveUearOne at 15qu packaglng 1s ml avalable) TAPE&REELINFORMA110N 00000000 Tape Width 24mm 24mm {i—‘El E" B] El“,> Carrier Pitch 8mm 8mm Reel Diameter 7inch 13mm Pans/Reel 1,000 4,000 Hemmer.“ _. DUBUMENT NEI. DUE-DSZD-U PAGE I - 4 WWW.CTECDRP.DDM
Document No. 008-0520-0 Page 1 - 4 Rev. B
www.ctscorp.com
DDR SDRAM Terminator
Technical Data Sheet
FEATURES
18 Bit SSTL_2 Termination Sets
Compliant to JEDEC Standard 8-9A
Excellent High Frequency Performance
Slim BGA Package
1% Resistor Tolerance
Low Channel Capacitance
Tape and Reel Packaging
RoHS Compliant Designs Available
- Compatible with both lead and lead-free manufacturing processes
RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead-Free Termination Finish
- Exemption 7(c)-I, Electrical and electronic components containing lead [Pb] in glass
DESCRIPTION
This SSTL_2 terminator network provides high performance resistor termination for SSTL_2 Class I or Class II systems.
Designed with a ceramic substrate, this device minimizes channel capacitance, a primary cause of reduced system
performance. In addition, the BGA package eases routing design, saving the designer many hours of printed circuit
layout. The BGA packaging has been proved to reduce rework and improve reliability.
ORDERING INFORMATION
1.27mm PITCH
NON-RoHS
PART NUMBER
1.00mm PITCH
NON-RoHS
PART NUMBER
CIRCUIT
STYLE R1
[Ohms] R2
[Ohms] ARRAY
SIZE
1.27mm PITCH
RoHS
PART NUMBER
1.00mm PITCH
RoHS
PART NUMBER
RT1400B6 * RT1400B7 * H50253 x 9
RT2400B6 * RT2400B7 *
RT1401B6 RT1401B7 H 25 22 3 x 9 RT2401B6 RT2401B7
RT1402B6 * RT1402B7 * F50-3 x 9
RT2402B6 * RT2402B7 *
RT1403B6 * RT1403B7 * F25-3 x 9
RT2403B6 * RT2403B7 *
RT1404B6 * RT1404B7 * C25-4 x 9
RT2404B6 * RT2404B7 *
RT1405B6 * RT1405B7 * C22-4 x 9
RT2405B6 * RT2405B7 *
RT1407B6 * RT1407B7 * F35-3 x 9
RT2407B6 * RT2407B7 *
RT1408B6 * RT1408B7 * H60253 x 9
RT2408B6 * RT2408B7 *
RT1409B6 RT1409B7 C 120 - 4 x 9 RT2409B6 RT2409B7
RT1410B6 RT1410B7 F 100
,
000 - 3 x 9 RT2410B6 RT2410B7
RT1430B6 RT1430B7 F 60 - 3 x 9 RT2430B6 RT2430B7
RT1432B6 RT1432B7 F 120 - 3 x 9 RT2432B6 RT2432B7
RT1460B6 RT1460B7 C 50 - 4 x 9 RT2460B6 RT2460B7
RT1463B6 * RT1463B7 C 33 - 4 x 9 RT2463B6 * RT2463B7
RT1465B6 RT1465B7 C 47 - 4 x 9 RT2465B6 RT2465B7
RT1467B6 * RT1467B7 * F75-3 x 9
RT2467B6 * RT2467B7 *
RT1468B6 * RT1468B7 * F 150 - 3 x 9 RT2468B6 * RT2468B7 *
* Indicates available Top Probe-able part numbers.
Refer to the following link for detailed Top Side Probe-able information: ww.ctscorp.com/components/clearone/TopProveClearOne.pdf.
TAPE & REEL INFORMATION
SUFFIX TR7 TR13
T
a
p
e Width 24mm 24mm
Carrier Pitch 8mm 8mm
Reel Diameter 7inch 13inch
Parts/Reel 1,000 4,000
Part Number Coding
For 7inch reel, add TR7 to part number
Ex. RT2400B6TR7
For13inch reel, add TR13 to part number
Ex. RT2400B6TR13
CTS. ELEcvRomc COMPONENYS R1 3 R1 R1 Style C style F style H 1. 27mm PITCH --ifiw mm 0 50 :0 006 50w 1: 05” 06 0. 050P 010 0 030D 002 0 02 10 1. 00mm PITCH mm 9.00 :0 15 3.00w $0.15 1 19 I‘$‘0.15 1 00 :015 0.64 $0.05 0.50 $0.25 mm 0.354 $0 006 0.110 $0.006 0.047 $0.006 0.039 $0.010 0 025 $0.002 0 020 $0.010 4—L H Kn RT_40_B_ L 1 27mm PITCH L mm 1 \nch 0 50 $0 006 1.00mm PITCH L \nch 0. 354 $0 006 0.157 :0. 006 0.047 $0. 006 0.039 $0. 010 0 025 $ .001 0 020 $0. 010 HiL >1 a 1 RT_40_B_ -L CTS YRWK T w—> A— —>. «4me 220 D sz. E
Document No. 008-0520-0 Page 2 - 4 Rev. B
DDR SDRAM Terminator
Technical Data Sheet
ELECTRICAL & ENVIRONMENTAL CHARACTERISTICS
PACKAGE OUTLINES
LWHPDK
mm 11.43 ±0.15 3.81 ±0.15 1.32 ±0.15 1.27 ±0.25 0.76 ±0.05 0.64 ±0.25
inch 0.450 ±0.006 0.150 ±0.006 0.052 ±0.006 0.050 ±0.010 0.030 ±0.002 0.025 ±0.010
LWHPDK
mm 9.00 ±0.15 3.00 ±0.15 1.19 ±0.15 1.00 ±0.25 0.64 ±0.05 0.50 ±0.25
inch 0.354 ±0.006 0.118 ±0.006 0.047 ±0.006 0.039 ±0.010 0.025 ±0.002 0.020 ±0.010
1.27mm PITCH
Styles H & F
1.00mm PITCH
Styles H & F
LWHPDK
mm 11.43 ±0.15 5.08 ±0.15 1.32 ±0.15 1.27 ±0.25 0.76 ±0.05 0.64 ±0.25
inch 0.450 ±0.006 0.200 ±0.006 0.052 ±0.006 0.050 ±0.010 0.030 ±0.002 0.025 ±0.010
LWHPDK
mm 9.00 ±0.15 4.00 ±0.15 1.19 ±0.15 1.00 ±0.25 0.64 ±0.05 0.50 ±0.25
inch 0.354 ±0.006 0.157 ±0.006 0.047 ±0.006 0.039 ±0.010 0.025 ±0.002 0.020 ±0.010
1.27mm PITCH
Style C
1.00mm PITCH
Style C
Resistor Tolerance ±1%
TCR ±200ppm/°C
O
p
eratin
g
Tem
p
erature Ran
g
e-55°C to +125°C
Maximum Resistor Power 0.05 Watts at 70°C
Maximum Packa
g
e Power 1.0 Watts at 70°C
Process Re
q
uirements
Maximum Re-flow Tem
p
erature Per IPC/JEDEC J-STD-020C
CIRCUIT TYPES
CTS ELEcmomc cowowzms OuK me o! Subsuale OO© _ __,4_‘,_~,.._/~_ \ , 6" R Solder Mask Dla = Pad PCB Pad I: an‘eter Dlameler v 15mm ‘ 006 Inch: 100mm F (ch ‘87 127mm such :56: 0 S‘mmf :22 nch :mmmwmi D Gimrm‘ 0:5 mch L’mimn‘um\ For {105' Thlck So der Paste Stennl Apemue Caenlng Shah d be Equal K0 (he PCB Fad Diame‘er. Re'er to www ctscm commom onen:sdc\eavone as 'or addlliona‘ PCB des gn nlormallon v :7 Mr“ P hen Picasge HTz-nzee ox .1:- A‘x‘ de aces w: Mm mu =atluqe Tums? 005 nch \‘x’meTrams .. V fill
Document No. 008-0520-0 Page 3 - 4 Rev. B
DDR SDRAM Terminator
Technical Data Sheet
PACKAGE OUTLINES
LAND PATTERNS
BGA Routing Schemes
GTE, ELEcvRvmc courollws APPLI CA'n ONS vrr = n 5v x m ssn; c1mI1-ymmmuuy angle Div-llel terminated 5mm 10.1, m series mlslol RT = 50 ohms ms Rum: R5 = 25 ohm: 1115 1mm VREF . n 5v x we ‘m-nSVnmu Sing :2 ,symmmnuy acum- pm - mmmm mm RT . 50 ohms me 7772402 1n 3 Rum \rrr-usvmnn vRsrwsvw» DDR SDRAM 531,2 single End Telmlnallofl Memory Commler hltg /www.clscorg.com/components/clearone as}; 7515 product lS covered by one or more ofthe followlng u s and foielgn patents vrr - u 5v x mm ssnj I1, nymmumuy double 5 lizmwmled mum 1m, and anus rumw R72 : 50 mm m s Rum as : 25 uhm 119 Rmuurm RT! = so ohms vs mzufllkll vrr:nsvwm VREF=05vxum 72402 Complete ClearONE Product, Processing, and Application Information can be found at the following link: us 5 977 863,TW133,148,US 6,005 777 us 6,194,979, TW 69104035, us 6,097,277 us 6,246,312, us 6,749,775, us 6 577 225, us 6,963 265 us 6 897 76 |, us 6,882 266 us 6,946,733, us 6,656,516 omer U s and forelgn palenls pendmg
Document No. 008-0520-0 Page 4 - 4 Rev. B
DDR SDRAM Terminator
Technical Data Sheet
APPLICATIONS

Products related to this Datasheet

RES NTWRK 18 RES 50 OHM 27LBGA
RES NTWRK 18 RES 50 OHM 27LBGA
RES NTWRK 18 RES MULT OHM 27LBGA
RES NTWRK 18 RES MULT OHM 27LBGA
RES NTWRK 18 RES MULT OHM 27LBGA
RES NTWRK 18 RES MULT OHM 27TBGA
RES NTWRK 18 RES 50 OHM 27LBGA
RES NTWRK 18 RES 50 OHM 27LBGA
RES NTWRK 18 RES 25 OHM 27LBGA
RES NTWRK 18 RES 25 OHM 27LBGA
RES NTWRK 18 RES 25 OHM 36LBGA
RES NTWRK 18 RES 25 OHM 36LBGA
RES NTWRK 18 RES 22 OHM 36LBGA
RES NTWRK 18 RES 22 OHM 36LBGA
RES NETWORK 18 RES 50 OHM 27BGA
RES NTWRK 18 RES MULT OHM 27LBGA
RES NTWRK 18 RES MULT OHM 27LBGA
RES NTWRK 18 RES 50 OHM 27LBGA
RES NTWRK 18 RES 50 OHM 27LBGA
RES NTWRK 18 RES 25 OHM 36LBGA
RES NTWRK 18 RES 25 OHM 36LBGA
RES NTWRK 18 RES 22 OHM 36LBGA
RES NTWRK 18 RES 22 OHM 36LBGA
RES NTWRK 18 RES 35 OHM 27LBGA
RES NTWRK 18 RES 35 OHM 27LBGA
RES NTWRK 18 RES MULT OHM 27LBGA
RES NTWRK 18 RES MULT OHM 27LBGA
RES NTWRK 18 RES 35 OHM 27LBGA
RES NTWRK 18 RES 35 OHM 27LBGA
RES NTWRK 18 RES MULT OHM 27LBGA