218 Series Datasheet by CTS Electrocomponents

View All Related Products | Download PDF Datasheet
‘ S FOHS a Sense 0' Ordering Information 2187 12 LP 5 T J R F positions 4 4 positions 6 6 positions Code Specr J Jbend terminai www.cisco mcom
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
2020-7-1 Rev. B Page 1 of 6
Series 218
Half Pitch, SMD DIP Switch
Removable tape seal to withstand IR vapor phase or
wave soldering temperatures, and board washing
Gull-wing and “J”bend terminal configurations
Low profile actuators prevent accidental actuation
SPST configuration available
0.6mm/.024” actuator travel
Optional top tape seal for board spray washing
Description
Positive detent separated from contactor causes contactor does not deflect during actuation. Unique compact
type design allows to be used at mini size application. Optional sealed structure is optimized for board washing
during soldering process. It makes it the ideal choice for any server, security and HVAC systems
Ordering Information
Code
Spec.
Blank
Ship at ON position
F
Ship at OFF position
Notes: Contact CTS for other common features not listed.
Code
No. of switch
positions
2
2 positions
4
4 positions
6
6 positions
8
8 positions
10
10 positions
12
12 positions
Code
Blank
J
Series
Number of
Switch Positions
Low Profile
Actuator
B Bottom
Epoxy Seal
Top Tape
Seal
Terminal
Type
Packaging
Type
Actuation
Preset
S Shipping Position
20212124
1
2 1 E
S RRRTTT T T T
T
TTT T
T
TSS
E
218- 12 LP S T J R F
Code
Spec.
Blank
Anti-static tube packaging
R
Tape & reel packaging
Code
Top tape seal
Blank
No top tape seal
T
Top tape seal
CS Parameter Conditions Rt Remarks Min Max Unit At end of life 100 Insulation Resistance Between insulated terminals 100 megohms switches Actuation Life ZSmA @ 24 VDC 1,000 cycles switches 50 VDC Soldering Maximum reflow temperature, 2501: for 30 seconds MSL Level 1 RoHS Lead-Free. Fully compliant to RoHS Directive 2011/65/EU with no contact inconsistencies greater than 1 microsecond no contact inconsistencies greater than 1 microsecond Coplanarity 0.1mm/.004“ maximum Top tape seal optional Marking Special marking available-consult CTS Optional tape and reel packaging Range Range mmnIEIIAI—m rmpumeici n mansnnnxsnlmlmxnunyn fimlmundsl www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 218
Half Pitch, SMD DIP Switch
2020-7-1 Rev. B Page 2 of 6
Electrical Specifications
Parameter
Conditions & Remarks
Min
Max
Unit
Circuit
SPST
2
12
position
Contact Resistance
Initial
At end of life
100
100
milliohms
Insulation Resistance
Between insulated terminals
100
megohms
Dielectric Strength
350 VAC between adjacent
switches
1
minute
Actuation Life
25mA @ 24 VDC
1,000
cycles
Switch Capacitance
Between adjacent closed
switches
10
pF
Nonswitching Rating
100
or
50
mA
or
VDC
Mechanical and Environmental
Soldering
Maximum reflow temperature, 250°C for 30 seconds
MSL
Level 1
RoHS
Lead-Free. Fully compliant to RoHS Directive 2011/65/EU
Shock
Per MIL-STD-202G, method 213B, condition A( 50G’s)
with no contact inconsistencies greater than 1 microsecond
Vibration
Per MIL-STD-202G, method 204D, condition B ( .06” or 15G’s between 10 HZ to 2K HZ) with
no contact inconsistencies greater than 1 microsecond
Coplanarity
0.1mm/.004” maximum
Seal
Bottom epoxy seal standard
Top tape seal optional
Marking
Special marking available-consult CTS
Packaging:
Standard anti-static tube packaging
Optional tape and reel packaging
Operating Temperature
Range
-55°C to +85°C
Storage Temperature
Range
-55°C to +85°C
Soldering Profile
w m m .1 m.” I.— L “W IE TEE MEI l— 4; . . I, I L H an 035 MOUN'ING SURFACE I I, 3 m: I 27 W ‘ (Isa SURFACE MOUNT PAD LAYOUT W TABLE 1 ’65? *1 I‘— No. 0F SWITCH "A" OVERALL W 1 |-‘ If POSITIONS DIMENSIONS DDDDDEPIF ' 2 3.711.116 4f 4 6.251.246 Q11;- 6 8.791346 DIMENSION % 8 1133/.446 STNDARDWE: 10 '3 [I I] [I I] I] I] I:I_. 10 13.871546 ”mm 3‘31”" “ “BTW __J m 12 I6.41l.646 m H EIE I (I Am r I %.... fig; suunarr “9:“ 3 La W“ ‘ 2 fl ‘2 MOUNYINGSMRFALE EI El? E m
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 218
Half Pitch, SMD DIP Switch
2020-7-1 Rev. B Page 3 of 6
Mechanical Specifications
Figure 1 Surface Mount J Bend Terminal
Figure 2 Surface Mount Gull Wing Terminal
CS Unit: mm 2 \ 4.51 16.0 7 50 6 \ 9.75 16.0 7.50 8 \ 12.13 24 O 11 50 10 \ 14.67 24 O 11 50 12 \ 17.22 24 O 11 50 msnzm zoo-— \®®‘®®®o®®oo 7 1 w man L we # xauu rum Unii: mm 2 16,4 22.4 MAX 15 9 MW /19.5 MAX, 6 16,4 224 MAX. 15.9 M‘N./19 5 MAX. 8 24,4 30 4 MAX. 23.9 M‘N./27 4 MAX. 10 24,4 30 4 MAX. 239 MIN/27.4 MAX. 12 24,4 30 4 MAX. 239 MIN/27.4 MAX. j 330 100 www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 218
Half Pitch, SMD DIP Switch
2020-7-1 Rev. B Page 4 of 6
Packing: Tape and Reel
SW Section
F Fig Bo W F
2
I 4.51 16.0 7.50
4
I 7.05 16.0 7.50
6
I 9.75 16.0 7.50
8
I 12.13 24.0 11.50
10
I 14.67 24.0 11.50
12
I 17.22 24.0 11.50
SPECIFIED REEL PARTS DIMENSIONS:
SW Section
F W1 W2 W3
2
16.4 22.4 MAX. 15.9 MIN./19.5 MAX.
4
16.4 22.4 MAX. 15.9 MIN./19.5 MAX.
6
16.4 22.4 MAX. 15.9 MIN./19.5 MAX.
8
24.4 30.4 MAX. 23.9 MIN./27.4 MAX.
10
24.4 30.4 MAX. 23.9 MIN./27.4 MAX.
12
24.4 30.4 MAX. 23.9 MIN./27.4 MAX.
Unit: mm
Unit: mm
W3 ( INCLUDES FLANGE DISTORTION
AT OUTER EDGE)
W1 ( MEASURED AT HUB)
100
330
W2 ( MEASURED AT HUB )
cts 1. TAPE SPROCKET HOLE PITCH : 4.0 t 0.1MM ALL SMT ASSEMBLING MACHINES WILL PICK-UP THE COMPONENT FROM THE POINT, WHICH IS LOCATED IN THE CENTRE OF TWO ADJACENT SPROCKET HOLES IN FEEDING DIRECTION. THIS MUST BE TAKEK INTO ACCOUNT WHEN DESIGNING THE LOCATION OF THE COMPONENT IN T8IR POCKET. 2. RECOMMENDED PART ORIENTATION IN TAPE & REEL POCKET. ORIENT SWITCH TERMINAL #1 TO THE SIDE OF ROUND SPROCKET HOLES, SEE PICTURE BELOW. —> ° °S° 5' 5‘ ° ° ° FEEDING DIRECTION 3 LENGTH OF TAPE THERE SHALL BE A LEADER OF 400mm MINIMUM WHICH IS SEALED ONTO EMPTY CARRIER TAPE, SEE PICTURE BELOW. Component Section Leaflet Section . min 400mm ( ne- Inllrlam-n‘ undlrnc-th I —> www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 218
Half Pitch, SMD DIP Switch
2020-7-1 Rev. B Page 5 of 6
FEEDING DIRECTION
cts 1L TAPE BREAK FORCE. PEEL STRENGTH AND ANGLE, REQUIRED SETTINGS: a TOP COVER TAPE PEEL FORCE: 10 ~ 130 gm - ANGLE BETWEEN THE TOP COVER TAPE AND THE DIRECTION OF FEED DURING PEEL OFF: 165“~180° lDirectlon of feed Bonom carver tape Embossed Carrier Tape THE COVER TAPES MAV NOT EXTEND OVER THE DEGE OF THE CARRIER TAPE 0R COVER ANY PART OF THE SPROCKETS HOLES. www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 218
Half Pitch, SMD DIP Switch
2020-7-1 Rev. B Page 6 of 6

Products related to this Datasheet

SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V