1824480000 Datasheet by Weidmüller

View All Related Products | Download PDF Datasheet
\n/Qns/ DIPUW Weidmiiller 3E
Product catalogue | PCB connection systems | PCB terminals | PUSH IN spring connection | LSF-SMT 3.5/3.81 | LSF-
SMT 3.5/90
- 1 -
General ordering data
Order No. 1824480000
Part designation LSF-SMT 3.5/8/90 3.5 SW
Version PCB terminal, Push In, Reflow solder connection,
Clamping range, max.: 1.5 mm², Pitch: 3.50 mm,
No. of poles: 8, 90°, Tube
EAN 4032248326785
Qty. 19 pc(s).
System parameters
Product family System LS
Conductor connection system Push In
Fitted to PCB Reflow solder connection
Outgoing direction of conductor 90°
Pitch 3.5 mm
Pitch in inch 0.138 inch
No. of poles 8
Fitted by customer no
No. of rows 1
Solder pin length 3.5 mm
Dia. of fitting hole 1.1 mm
Fitting hole tolerance + 0.1 mm
No. of solder pins per pole 2
Stripping length 8 mm
System parameters Material data Connectable conductors DIN IEC rating data Weidmimer SE
Product catalogue | PCB connection systems | PCB terminals | PUSH IN spring connection | LSF-SMT 3.5/3.81 | LSF-
SMT 3.5/90
- 2 -
System parameters
L1 in mm 24.5 mm
L1 in inch 0.965 inch
Electric shock protection to DIN VDE 0470 IP 20
Electric shock protection to DIN VDE 0470 Safe from finger touch
Material data
Insulating material LCP GF
Colour black
colour chart Similar to RAL 9011
Insulating material group IIIa
Flammability class UL 94 V-0
CTI >= 175
Contact base material Copper alloy
Contact surface tinned
Storage temperature, min. -25 °C
Storage temperature, max. 55 °C
Connectable conductors
Clamping range, min. 0.13 mm²
Clamping range, max. 1.5 mm²
AWG, min. 24
AWG, max. 16
O.D. of conductor insulation, max. 2.9 mm
Solid, min. H05(07) V-U 0.2 mm²
Solid, max. H05(07) V-U 1.5 mm²
Flexible, min. H05(07) V-K 0.2 mm²
Flexible, max. H05(07) V-K 1.5 mm²
With wire end ferrule, acc. to DIN 46 228/1, min. 0.25 mm²
With wire end ferrule, acc. to DIN 46 228/1, max. 1.5 mm²
w. plastic collar ferrule, DIN 46228 pt 4, min. 0.25 mm²
w. plastic collar ferrule, DIN 46228 pt 4, max. 0.75 mm²
DIN IEC rating data
Rated current, min. No. pins (Tu=20°C) 17.5 A
Rated current, max. No. pins (Tu=20°C) 16 A
Rated current, min. No. pins(Tu=40°C) 17.5 A
Rated current, max. No. pins (Tu=40°C) 14 A
Rated voltage for overvoltage class/pollution
severity II/2
320 V
Rated voltage for overvoltage class/pollution
severity III/2
160 V
Rated voltage for overvoltage class/pollution
severity III/3
160 V
Rated impulse withstand voltage for overvoltage
class/pollution severity II/2
2.5 kV
Rated impulse withstand voltage for overvoltage
class/pollution severity III/2
2.5 kV
Rated impulse withstand voltage for overvoltage
class/pollution severity III/3
2.5 kV
Short-time withstand current resistance 3 x 1s with 80 A
Weidmiiller BE
Product catalogue | PCB connection systems | PCB terminals | PUSH IN spring connection | LSF-SMT 3.5/3.81 | LSF-
SMT 3.5/90
- 3 -
CSA rating data
Rated voltage (Use group D) 300 V
Rated current (Use group D) 10 A
AWG conductor (field wiring), min. 24
AWG conductor (field wiring), max. 16
UL 1059 rating data
Rated voltage (Use group D) 300 V
Rated current (Use group D) 10 A
AWG conductor, min. 24
AWG conductor, max. 16
Approvals
Approvals institutes
Classifications
eClass 4.1 NK
eClass 5.0 NK
eClass 5.1 NK
Similar products
Order No. Part designation Version
1824420000 LSF-SMT 3.5/2/90 3.5 SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 2, 90°, Tube
1874990000 LSF-SMT3.5/2/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 2, 90°, Tape
1870500000 LSF-SMT 3.5/2/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 2, 90°, Tube
1874690000 LSF-SMT3.5/2/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 2, 90°, Tape
1824430000 LSF-SMT 3.5/3/90 3.5 SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 3, 90°, Tube
1875030000 LSF-SMT3.5/3/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 3, 90°, Tape
1870530000 LSF-SMT 3.5/3/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 3, 90°, Tube
1874710000 LSF-SMT3.5/3/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 3, 90°, Tape
1824440000 LSF-SMT 3.5/4/90 3.5 SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 4, 90°, Tube
Weidmimer i
Product catalogue | PCB connection systems | PCB terminals | PUSH IN spring connection | LSF-SMT 3.5/3.81 | LSF-
SMT 3.5/90
- 4 -
1875050000 LSF-SMT3.5/4/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 4, 90°, Tape
1870550000 LSF-SMT 3.5/4/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 4, 90°, Tube
1874730000 LSF-SMT3.5/4/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 4, 90°, Tape
1824450000 LSF-SMT 3.5/5/90 3.5 SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 5, 90°, Tube
1875070000 LSF-SMT3.5/5/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 5, 90°, Tape
1870580000 LSF-SMT 3.5/5/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 5, 90°, Tube
1874740000 LSF-SMT3.5/5/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 5, 90°, Tape
1824460000 LSF-SMT 3.5/6/90 3.5 SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 6, 90°, Tube
1875080000 LSF-SMT3.5/6/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 6, 90°, Tape
1870590000 LSF-SMT 3.5/6/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 6, 90°, Tube
1874810000 LSF-SMT3.5/6/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 6, 90°, Tape
1824470000 LSF-SMT 3.5/7/90 3.5 SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 7, 90°, Tube
1875100000 LSF-SMT3.5/7/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 7, 90°, Tape
1871020000 LSF-SMT 3.5/7/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 7, 90°, Tube
1874840000 LSF-SMT3.5/7/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 7, 90°, Tape
1875110000 LSF-SMT3.5/8/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 8, 90°, Tape
1871030000 LSF-SMT 3.5/8/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 8, 90°, Tube
1874890000 LSF-SMT3.5/8/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 8, 90°, Tape
1824490000 LSF-SMT 3.5/9/90 3.5 SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 9, 90°, Tube
1875120000 LSF-SMT3.5/9/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 9, 90°, Tape
1871040000 LSF-SMT 3.5/9/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 9, 90°, Tube
1874900000 LSF-SMT3.5/9/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 9, 90°, Tape
1824500000 LSF-SMT 3.5/10/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 10, 90°, Tube
1875130000 LSF-SMT3.5/10/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 10, 90°, Tape
1871050000 LSF-SMT 3.5/10/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 10, 90°, Tube
1874930000 LSF-SMT3.5/10/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 10, 90°, Tape
Weidmimer i
Product catalogue | PCB connection systems | PCB terminals | PUSH IN spring connection | LSF-SMT 3.5/3.81 | LSF-
SMT 3.5/90
- 5 -
1824510000 LSF-SMT 3.5/11/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 11, 90°, Tube
1875140000 LSF-SMT3.5/11/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 11, 90°, Tape
1871060000 LSF-SMT 3.5/11/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 11, 90°, Tube
1874940000 LSF-SMT3.5/11/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 11, 90°, Tape
1824520000 LSF-SMT 3.5/12/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 12, 90°, Tube
1875160000 LSF-SMT3.5/12/90 3.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 12, 90°, Tape
1871070000 LSF-SMT 3.5/12/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 12, 90°, Tube
1874970000 LSF-SMT3.5/12/90 1.5R PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 12, 90°, Tape
1870380000 LSF-SMT 3.5/13/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 13, 90°, Tube
1871080000 LSF-SMT 3.5/13/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 13, 90°, Tube
1870390000 LSF-SMT 3.5/14/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 14, 90°, Tube
1871090000 LSF-SMT 3.5/14/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 14, 90°, Tube
1870400000 LSF-SMT 3.5/15/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 15, 90°, Tube
1871100000 LSF-SMT 3.5/15/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 15, 90°, Tube
1870410000 LSF-SMT 3.5/16/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 16, 90°, Tube
1871110000 LSF-SMT 3.5/16/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 16, 90°, Tube
1870420000 LSF-SMT 3.5/17/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 17, 90°, Tube
1871120000 LSF-SMT 3.5/17/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 17, 90°, Tube
1870430000 LSF-SMT 3.5/18/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 18, 90°, Tube
1871130000 LSF-SMT 3.5/18/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 18, 90°, Tube
1870440000 LSF-SMT 3.5/19/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 19, 90°, Tube
1871140000 LSF-SMT 3.5/19/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 19, 90°, Tube
1870450000 LSF-SMT 3.5/20/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 20, 90°, Tube
1871150000 LSF-SMT 3.5/20/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 20, 90°, Tube
1870460000 LSF-SMT 3.5/21/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 21, 90°, Tube
1871160000 LSF-SMT 3.5/21/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 21, 90°, Tube
Product catalogue | PCB connection systems | PCB terminals | PUSH IN spring connection | LSF-SMT 3.5/3.81 | LSF-
SMT 3.5/90
- 6 -
1870470000 LSF-SMT 3.5/22/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 22, 90°, Tube
1871170000 LSF-SMT 3.5/22/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 22, 90°, Tube
1870480000 LSF-SMT 3.5/23/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 23, 90°, Tube
1871180000 LSF-SMT 3.5/23/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 23, 90°, Tube
1870490000 LSF-SMT 3.5/24/90 3.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 24, 90°, Tube
1871190000 LSF-SMT 3.5/24/90 1.5SW PCB terminal, Push In, Reflow solder connection, Clamping range,
max.: 1.5 mm², Pitch: 3.50 mm, No. of poles: 24, 90°, Tube

Products related to this Datasheet

TERM BLK 8POS SIDE ENT 3.5MM PCB