B41 4-Channel RF Relays Datasheet by Coto Technology

View All Related Products | Download PDF Datasheet
*3 00000000000 Ordering Inlormnlion BAI- OXX Model Number Nominal Voltage Solder Alln .039 l —0 00 00 00 0— TOOOOOOOOOOOO PADS .Olé (O 4]] t .002 (0 05] MASK OPENING- ; (2053) mm 56) : 002m 05) o oo oo 3—‘i oooooaoooooo——, 039 (1 00) 3l5(8 00} 39A (10 00} 77 v oooooooooooe oo 00 oo — T.— .433 _] m 00) Ball Size on 541 020 (0.51) ALLOY Sn fill/Fla 37 Attach wwh flux pasre only Coplanamy Max 008 (o 20)
tel: (401) 943.2686 | fax: (401) 942.0920
DIMENSIONS
in Inches (Millimeters), Metric Dimensions Govern
.472 MAX
(12.00mm)
PIN #1
.512 MAX
(13.00mm)
B41-0001
D/C
.020 BALLS (.51mm)
.039
(1.00mm)
4
5
12
1320
21
22
28
29
30 14 6
32 31 24 23 87
1
2
3
9
10
1117
1819
26 25
27
1
5
16
33
NC 34
NC 35
NC 36
NC 37
NC 38
NC 39
NC
40
NC
.039
(1.00mm)
.315
(8.00mm)
.079 (2.00mm)
.039
(1.00mm)
.433 (11.00mm)
.394
(10.00mm)
.039 (1.00mm)
.152 MAX
(3.86mm)
.169
(4.30mm)
B41 Series Ball Grid Array 4-Channel Relays
The B41 contains four independent form A channels in one planar quad package.
Coto’s Ball Grid Array (BGA) construction offers a breakthrough in reed relay perfor-
mance. This patented technology
1
allows for shorter RF paths in a controlled 50 Ω en-
vironment to minimize signal attentuation. The designer is now able to switch or pass
signals with wider bandwidth and faster rise time than alternative technologies. This
is particularly important in Mixed Signal IC testers. This four-in-one BGA packaging
allows relays to be integrated easily on boards designed for surface mount processing.
B41 Series Features
u
Planar BGA Surface Mount
u
Ability to switch GHz signals
u
Rise time < 45 ρSec
u
~50 Characteristic Impedance
u
Low Capacitance
u
Patented Design
1
u
RoHS compliant solder (optional)*
B41 4CHANNEL RF REED RELAYS
Top View Ball Pattern Top View SchematicTop View
B41 Receiver Board Pad Layout
General Dimensional Tolerance:
± .006 ( 0.15)
* Dimensions shown are before soldering.
B41-00 X X
Ordering Information
Part Number
Model Number
B41
Solder Alloy
1 = SAC Alloy (RoHS)*
0 = SnPb Eutectic
Nominal V
oltage
2 = 3.3V
1 = 5.0V
u
IC Testers
u
In-Line Relay Testers
u
Memory Testers
u
Mixed Signal Testers
u
High Bandpass Applications
APPLICATIONS
uFor RF Graph Performance, see “RF Graphs” section
of the Reed Relay Technical & Application Information
NOTE
1Protected by one or more of the following US Patents: 6025768,
6052045, 6294971, 6683518, RE38381 and other foreign patents.
tel: (401) 943.2686 | fax: (401) 942.0920
08112016
NOW
RoHS
COMPLIANT!
COTO TECHNOLOGY, INC.For most recent data visit www.cotorelay.com
Notes:
1 All parameters specified per EIA/NARM standards for dry reed relays, # RS-421 and RS-436, if a suitable parametric standard exists.
2 Unless otherwise noted, all parameters are specified at 25°C and 40% RH.
3 Life expectancies based on characteristic life (63.2% failure) calculated from the 2-parameter Weibull distribution. Contact resistance >2.0Ω
defines end of life.
4 Frequency at which the difference between output and input signal amplitude exceeds -3dB.
5 Maximum increase in operate voltage for any channel when all channel coils are driven at nominal coil voltage and with the same drive polarity.
Environmental Ratings:
Storage Temp: -35°C to +100°C; Operating Temp: -20°C to +85°C.
Moisture Sensitivity Level: Handle as J-STD-020B Level 5A.
Consult the Coto Technology website (www.cotorelay.com) for recommended reflow profile for SnPb Eutectic and SAC Alloys.
Vibration Exposure: Sinusoidal vibration with an amplitude of 10g over a 10Hz to 2000Hz frequency range shall not cause damage to relay.
COTO TECHNOLOGY, INC.For most recent data visit www.cotorelay.com
MODEL NUMBER B41
Parameters Test Conditions1,2 Units Min Typ Max
Coil Resistance 3.3V Coil Ω49.5 55.0 60.5
Nominal Voltage 3.3V Coil Volts DC 3.3 4.0
Must Operate Voltage 3.3V Coil Volts DC 2.4
Must Release Voltage 3.3V Coil Volts DC 0.4
Coil Resistance 5V Coil Ω144.0 160.0 176.0
Nominal Voltage 5V Coil Volts DC 5.0 6.0
Must Operate Voltage 5V Coil Volts DC 3.8
Must Release Voltage 5V Coil Volts DC 0.4
Switching Voltage Max DC/Peak AC Resist. Volts 125
Switching Current Amps 0.25
Carry Current (Continuous) Switch & Shield Amps 0.5
Contact Rating (Resistive Load) Resistive Load Watts 3.0
Life Expectancy Signal Switching
3
Resistive Load
3
Other Load Conditions
3
1VDC/10mA
12VDC/10mA
Consult Factory
x 106 Ops.
x 106 Ops.
1000
1
Static Contact Resistance (initial) 0.05VDC/10mA Ω0.125
Dynamic Contact Resistance (initial) .5V/10mA 100Hz, 1.5mSec Ω0.150
Insulation Resistance - All Isolated Pins 100VDC Ω1010 1012
Capacitance - Across Contacts Shield pF 0.2
Capacitance - Open Contact to Coil Shield pF 0.3
Capacitance - Closed Contact to Coil Shield pF 0.5
Dielectric Strength - Across Contacts 100μAV (DC/Pk AC) 150
Dielectric Strength - Contact to Coil 100μAV (DC/Pk AC) 1000
Dielectric Strength - Contact to Shield 100μAV (DC/Pk AC) 1000
Dielectric Strength - Between Contacts of
Adjacent Channels 100μAV (DC/Pk AC) 1000
Operate Time (including bounce)
Release Time (Si diode damped)
At Nominal Coil Voltage,
30 Hz Square Wave μsec. 100
30
200
50
RF Insertion Loss4
-3 dB roll-off frequency
GHz 8.0
RF Inter-Channel Isolation
Signal isolation between
adjacent closed channels,
1GHz test signal
dB 40.0
Signal Rise Time (10%-90%) pSec 45
Magnetic Interaction5
Between adjacent channels
%16
08112016

Products related to this Datasheet

RELAY RF 4PST 250MA 5V
RELAY RF 4PST 250MA 5V
RELAY RF 4PST 250MA 3.3V
RELAY RF 4PST 250MA 3.3V
RELAY RF 4PST 250MA 3.3V
RELAY RF 4PST 250MA 5V