0603FA Series (-R) Datasheet by Eaton - Electronics Division

View All Related Products | Download PDF Datasheet
BUSSMANN SERIES E lezivizal ‘2 name xevis Kin 96 offim Ra'rinm flDenianim: Specficatflmi current 7. DC :ala Typical] mama Alpha Part Number Racing “3"?“ Resistance“ (m Melt’ng mam-age fade “3”“? Twyical P?“ m; 1 MaIki1,== Oéanmsc-R omiFAzn-R 0503 FASGU-E nsmFmsc-R 0501 FM 4?. 0501 PM .ZS-E 0601 PM .Snfi 06m Pia-R 0603 F,“ -B. 8603 F, 3-3 {1603 933.543. {.4603 RPM-R {1603 FfiLS-R Fuwen'ng Business Wurldwide
Technical Data 4336
Effective January 2019
Supersedes May 2017
Product features
0603FA
Fast-acting Chip™ surface mount fuse
AEC-Q200 qualified
Fast-acting surface-mount fuse
Satisfies the EIA/IS-722 standard
Solder immersion compatible
Agency information
Soldering method
UL Recognition Guide & File numbers: JDYX2
&E19180
CSA Component Acceptance: 053787 C 000 &
Class Number: 1422 30
Wave immersion: +260 °C, 10 seconds maximum
Infrared reflow: +260 °C, 30 seconds maximum
Environmental data
Operating temperature: -55 ºC to +125 ºC with
proper derating
Load humidity test: MIL-STD-202, Method 103B
Moisture resistance test: MIL-STD-202, Method
106E
Thermal shock test: MIL-STD-202, Method 107D
High frequency vibration test: MIL-STD-202,
Method 204D
Ordering
Specify packaging and product code
(i.e., TR/0603FA250-R)
Surface Mount Device
100%
4 hours minimum
200%
60 seconds maximum
S pec ifications
C urrent
Interrupting
Rating (A) at
Rated Voltage*
DC C old
R es is tance** ( )
Typical
Typical Typical Alpha
Par t Number R ating Voltage Melting Voltage C ode
(A)
R ating I
2
t*** Drop† Marking
0603FA 250-R
250 mA 50 Vdc
50 3.100 0.0004 0.921 D
0603FA 375-R
375 mA 50 Vdc
50 1.250 0.0009 0.605 E
0603FA 500-R
500 mA
32 Vac/50 Vdc
50 ac/35 dc
1.025 0.00193 0.600 F
0603FA 750-R
750 mA
32 Vac/dc
50 0.450 0.0090 0.440 G
0603FA 1-R 1
32 Vac/dc
50 0.150 0.0025 0.211 H
0603FA 1.25-R 1.25
32 Vac/dc
35 0.108 0.0130 0.151 J
0603FA 1.5-R 1.5
32 Vac/dc
35 0.086 0.0319 0.138 K
0603FA 2-R 2
32 Vac/dc
35 0.051 0.0491 0.116 N
0603FA 2.5-R 2.5
32 Vac/dc
35 0.037 0.0625 0.113 O
0603FA 3-R 3
32 Vac/dc
35 0.028 0.0699 0.110 P
0603FA 3.5-R 3.5
32 Vac/dc
35 0.022 0.1200 0.103 R
0603FA 4-R 4
32 Vac/dc
35 0.017 0.2430 0.097 S
0603FA 5-R 5
32 Vac/dc
35 0.011 0.6950 0.090 T
* DC Interrupting rating (Measured at designated voltage, time constant of less than 50 microseconds, battery source)
** DC Cold resistance (Measured at ≤10% of rated current)
***Typical melting I 2t (Measured with a battery bank at rated DC voltage, 10x-rated current, not to exceed IR, time constant of calibrated circuit less than 50
microseconds) (0603FA4A and 5A measured at interrupting rating)
Typical voltage drop (Measured at rated current after temperature stabilizes)
Alpha code to be marked on the top of fuse body for all ratings
Pb
HALOGEN
HF
FREE
Tlune Current Curve moms y‘a new nos m] m EM Elm DEEH H [mm [I 1 1 1D mm mm Packaging Cade Packaging Code Prefix Descrimiom 1m ETN Pawwma 5mm Wmdeds
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2019 Eaton
All Rights Reserved
Printed in USA
Publication No. 4336 BU-SB10140
January 2019
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
0603FA
Fast-acting Chip™ surface mount fuse
Technical Data 4336
Effective January 2019
1.25
(0.05)
0.50 0.90
(0.035)
(0.02)
RReeccoommmmeennddeedd PPaadd LLaayyoouutt mmmm//iinncchheess
DDiimmeennssiioonnss mmmm//iinncchheess
Drawing Not to Scale
Time C urrent C urve
Packaging C ode
Packaging C ode P refix Des cription
TR
5,000 fuses on paper tape and reeled on a 178 mm (7 inch) diameter reel per EIA Standard 481-1
Current (A)
T ime in seconds

Products related to this Datasheet

FUSE BOARD MNT 5A 32VAC/VDC 0603
FUSE BOARD MNT 500MA 32VAC 50VDC
FUSE BOARD MNT 3A 32VAC/VDC 0603
FUSE BRD MNT 2.5A 32VAC/VDC 0603
FUSE BOARD MNT 4A 32VAC/VDC 0603
FUSE BRD MNT 1.5A 32VAC/VDC 0603
FUSE BOARD MNT 3A 32VAC/VDC 0603
FUSE BOARD MNT 1A 32VAC/VDC 0603
FUSE BOARD MNT 5A 32VAC/VDC 0603
FUSE BOARD MNT 2A 32VAC/VDC 0603
FUSE BOARD MNT 250MA 50VDC 0603
FUSE BOARD MNT 500MA 32VAC 50VDC
FUSE BOARD MOUNT 750MA 32VAC/VDC
FUSE BOARD MNT 250MA 50VDC 0603
FUSE BOARD MNT 375MA 50VDC 0603
FUSE BRD MNT 750MA 32VAC/DC 0603
FUSE BOARD MNT 1A 32VAC/VDC 0603
FUSE BRD MNT 1.25A 32VAC/DC 0603
FUSE BRD MNT 1.5A 32VAC/VDC 0603
FUSE BOARD MNT 2A 32VAC/VDC 0603
FUSE BRD MNT 2.5A 32VAC/VDC 0603
FUSE BRD MNT 3.5A 32VAC/VDC 0603
FUSE BOARD MNT 4A 32VAC/VDC 0603
FUSE BRD MNT 1.5A 32VAC/VDC 0603
FUSE BOARD MNT 1A 32VAC/VDC 0603
FUSE BRD MNT 2.5A 32VAC/VDC 0603
FUSE BOARD MNT 250MA 50VDC 0603
FUSE BOARD MNT 2A 32VAC/VDC 0603
FUSE BOARD MNT 3A 32VAC/VDC 0603
FUSE BOARD MNT 4A 32VAC/VDC 0603