HTB Series Datasheet by Eaton - Electronics Division

View All Related Products | Download PDF Datasheet
BUSSMANN SERIES HTBVZ‘ 73‘ 74‘ V5, and 76 HTBVE, and 79 n m m mm ms- n Eun' nzn'wmy mm“ MEL 73, 4, 9 and 75 HTE HTH © (53‘ \ '1 \ -/ EKflAmH ammoez BKAAZSZZ P‘aslic Nm Mela‘ Nm Mela‘ Nm I EEK I\I Fuwen'ng Business Wurldwid
Technical Data 2119
Effective July 2019
Supersedes June 2017
Product features
HTB
1/4” x 1 1/4 and 5 mm x 20 mm Panel-mount
fuse holders
For 1⁄4" x 1 1⁄4" and 5 mm x 20 mm fuses
All holder bodies have the option of using
1⁄4" x 1 1⁄4" or 5 mm x 20 mm carriers
Withstands 15 to 20 Lb-In torque to mounting
nut when mounting fuse holder to panel
High temperature, flame retardant,
Thermoplastic meets UL 94V0
Agency information
UL Recognized: IZLT2, E14853
CSA Component Acceptance: Class 6225-01, File 47235
CE
Mounting Dimensions - in (mm)
Maximum Panel Thickness
Body Type Inch mm
HTB-2 0.30 7.62
HTB-3 0.30 7.62
HTB-4 0.125 3.18
HTB-5 0.125 3.18
HTB-6 0.30 7.62
HTB-8 0.125 3.18
HTB-9 0.125 3.18
Specifications
Product UL Rating CSA Rating Voltage Fuse Quick
Code (amps) (amps) Rating Size Connect
HTB-X2I 20 16 250 14" x 1 14"316"
HTB-X4I 20 16 250 14" x 1 14"316"
HTB-X6I 20 16 250 14" x 1 14"14"
HTB-X8I 20 16 250 14" x 1 14"14"
HTB-X2M 16 16 250 5 x 20mm 316"
HTB-X4M 16 16 250 5 x 20mm 316"
HTB-X6M 16 16 250 5 x 20mm 14"
HTB-X8M 16 16 250 5 x 20mm 14"
Ordering Information
FUSE CARRIER ONLY
HTB- S
P
Packing Product Fuse Carrier Splash Proof
(Blank) Std. Symbol I —
1
/
4
˝ x 1
1
/
4
˝
Cap with O-Ring
[IP53 rating]
BK/ Bulk M — 5 x 20mm
(Optional on Knob
Packaging Product Fuse Carrier
Holders Only)
(Blank) Std. Symbol I
1
/
4
˝
x 1
1
/
4
˝
Body Configuration and Mounting
Knob Holders
2 — Low Profile (Rear Panel Hex-Nut)
4 — High Profile
Rear Terminal Configuration BK/ Bulk FT — Knob Type M — 5mm x 20mm
2 — Solder /
3
/
16
˝
Quick-Connect (For 20, 40, 60,
-R
(In-Line) and 80 Series
4 — Solder /
3
/
16
˝
Quick-Connect Only)
*6 — (Front Panel Hex-Nut) (Right Angle) ST — Screwdriver
8 — Low Profile (Snap-In)
Screwdriver Slotted Holders
3 — Low Profile
5 — High Profile
9 — Low Profile (Snap-In)
6 —
1
/
4
˝
Quick-Connect (In-Line)
RoHS
Slotted (For 30,
Compliant
8 —
1
/
4
˝
Quick-Connect (Right Angle) 50, and 90 Series
Only)
*Profile varies with panel thickness. Holder installs thru rear of panel.
Replacement Parts
Packaging
Packaging Code x Description
Blank 10 fuse holders packed into a carton
BK 100 fuse holders packed into a cardboard shelf package
Q @ {i} 33:33” E? Eu an E E
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2019 Eaton
All Rights Reserved
Printed in USA
Publication No. 2119
July 2019
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
HTB
1/4” x 1 1/4” and 5 mm x 20 mm Panel-mount fuse holders
Technical Data 2119
Effective July 2019
Dimensions - in (mm)
Terminal Options
Knob Type Carrier Solder/ Carrier Options
3
16
˝ Quick-Connect
1
4
˝ Quick-Connect
1
4
˝ x 1
1
4
˝ 5 x 20mm
Maximum In-Line Rt. Angle In-Line Rt. Angle (“I” Equals Inches) (“M” Equals Metric)
Panel Knob Knob
Thickness
Common Dimensional Data:
Length (Knob Type) - 1.69
(42.9mm) Plus In-Line Terminal
NOTE: Plus In-Line Terminal
0.34"
0.33"
0.47"
0.45"
(8.7mm)
(8.3mm)
(11.9mm)
(11.5mm)
0.47" 1.125"
(11.9mm) (28.6mm)
HTB-22I-R HTB-24I-R HTB-26I-R HTB-28I-R
3
0.30˝
7.62mm
Low Pr e
0.09" NOM.
HTB-22M-R HTB-24M-R HTB-26M-R HTB-28M-R
3
Rear Hex Nut
(2.4mm)
HTB-2
0.69" 0.91"
(17.5mm) (23.0mm)
HTB-42I-R HTB-44I-R HTB-46I-R HTB-48I-R
3
0.125˝
3.18mm
High
Pr e
HTB-42M-R HTB-44M-R HTB-46M-R HTB-48M-R
3
Rear Hex Nut
HTB-4
0.67" 0.92"
(17.1mm) (23.4mm)
HTB-62I-R HTB-64I-R HTB-66I-R HTB-68I-R
3
0.30˝
7.62mm
Front
HTB-62M-R HTB-64M-R HTB-66M-R HTB-68M-R
3
Hex Nut
HTB-6
0.47" 1.125"
HTB-84I-R HTB-86I-R HTB-88I-R
3
(11.9mm) (28.6mm)
HTB-82I-R
0.125˝
3.18mm
Low Pr e
HTB-82M-R HTB-84M-R HTB-86M-R HTB-88M-R
3
Snap-In
HTB-8
Fuseholders and fuse carriers may be ordered separately.
Dimensions - in (mm)
Terminal Options
Screwdriver Type Carrier Solder/ Carrier Options
3
16˝
Quick-Connect
1
4
˝ Quick-Connect
1
4
˝ x
1
4
˝ 5 x 20mm
Maximum In-Line Rt. Angle In-Line Rt. Angle (“I” Equals Inches) (“M” Equals Metric)
Panel Screwdriver Screwdriver
Thickness
Common Dimensional Data:
(Screwdriver Slotted)
1.75˝ (44.5mm)
NOTE: Plus In-Line Terminal
0.34"
0.33"
0.47"
0.45"
(8.7mm) (8.3mm) (11.9mm)
(11.5mm)
0.17" 1.58"
(4.37mm) (40.03mm)
HTB-32I-R HTB-34I-R HTB-36I-R HTB-38I-R
3
0.30˝
7.62mm
Low Pr e
HTB-3 HTB-32M-R HTB-34M-R HTB-36M-R HTB-38M-R
3
Rear Hex Nut
0.41" 1.34"
(10.31mm) (34.13mm)
HTB-52I-R HTB-54I-R HTB-56I-R HTB-58I-R
3
0.125˝
3.18mm
High Pr e
HTB-52M-R HTB-54M-R HTB-56M-R HTB-58M-R
3
Rear Hex Nut
HTB-5
0.17" 1.59"
(4.37mm) (40.08mm)
HTB-92I-R HTB-94I-R HTB-96I-R HTB-98I-R
3
0.125˝
3.18mm
Low-Pr e
HTB-92M-R HTB-94M-R HTB-96M-R HTB-98M-R
HTB-9
3
Snap-In
Fuseholders and fuse carriers may be ordered separately.

Products related to this Datasheet

FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HOLDER KNOB ASSEMBLY
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 20A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT
FUSE HLDR CART 250V 16A PNL MNT