GLR, HLR Series Datasheet by Eaton - Electronics Division

View All Related Products | Download PDF Datasheet
BUSSMANN SERIES q.§ “.5 EEK-N Fuwen'ng Business Wurldwide
Technical Data 2032
Effective August 2017
Supersedes December 2015
Product features
UL® Listed, Std. 248-14, 3/16-15A/300Vac, Guide
JDYX, File E19180
CSA® Certified, C22.2 No. 248.14, 0-10A/300Vac,
Class 1422-01, File 53787
Fuse holder
HLR
UL Recognized, 12A, 300Vac, Guide IZLT2, File
E14853
CSA Certified, 12A, 300Vac, Class 6225-01, File 47235
HLR-2A and HRL-2L
UL Recognized, 15A, 300Vac, Guide IZLT2, File
E14853
CSA Certified, 15A, 300Vac, Class 6225-01, File 47235
A
CSA Certified, 10A, 300Vac, Class 6225-01, File 47235
GLR (fuse) HLR (fuse holder)
Non-rejecting, fast-acting fuse and in-line fuse holders
GLR fuse and knob are an integral one-piece unit. There
are no replacement knobs (caps)
Units can be panel mounted with a separate steel clip. For
knockout hole mounting (see dimensions), order catalog
number BK/A-104. For the keyhole punch type hole
mounting, order catalog number 6374 for panels 0.043” to
0.062” thick, or catalog number 4909 for panels 0.030” to
0.042” thick.
The HLR holder comes with 6 inches of red #18 insulated
solid copper wire attached to the lineside terminal,
customer inserts a #18 insulated solid copper wire into
loadside terminal
Order holder catalog number HLR-2A to obtain 6 inches of
black #18 insulated solid copper wire pre-installed in the
loadside terminal
Order catalog number HLR-2L to obtain 6 inches of black
#18 insulated solid copper wire packaged loose
(uninstalled)
An alternative to the HLR fuse holder is the “A” fuse
holder. The “A” fuse holder comes WITHOUT leads. The
customer inserts #18 insulated solid copper wire into the
lineside and the loadside terminals. The “A” fuse holder
has the same body dimensions, utilizes the same
mounting hole, and takes the same mounting clips as the
HLR, HLR-2A and HLR-2L
Do not put tension on the fuse holder’s lineside terminal
Catalog symbol: GLR (fuse) HLR (fuse holder)
Ampere Rating: 3/16 - 15 A
Voltage Rating: 300 Volts AC or less
Interrupting Rating: 10,000 A
Agency information
Fuse
GLR fuse catalog numbers
Fuse (amps)
GLR-3/16 GLR-1-6/10 GLR-5 GLR-9
GLR-1/2 GLR-2 GLR-6 GLR-10
GLR-1 GLR-3 GLR-7 GLR-12
GLR-1-1/2 GLR-4 GLR-8 GLR-15*
* Must be used with the HLR-2A holder rated to 15A.
HLR fuse holder catalog numbers
Catalog No. Description
HLR
Holder with installed linseide
terminal wire for 3/16 to 12 amp
GLR fuses
HLR-2A
Holder with installed lineside and
loadside terminal wires for 3/16 to
15 amp GLR fuses
HLR-2L
Holder with uninstalled lineside
and loadside terminal wires for
3/16 to 15 amp GLR fuses
A
Holder without lineside or loadside
termianl wires for for 3/16 to 15
amp GLR fuses
EAT-N Powwma Human Wvfldmds
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2017 Eaton
All Rights Reserved
Printed in USA
Publication No. 2032 BU-MC15051
August 2017
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
GLR (fuse) HLR (fuse holder)
Non-rejecting, fast-acting fuse and in-line fuse holders
Technical Data 2032
Effective August 2017
Dimensions - in (mm):
0.63" (15.9)
GLR fuse
0.720” (18.3)
C
L
0.850” 21.6)
0.850” (21.6)
2.250” (57.1)
0.740” 18.8)
0.870” (22.1)
0.635” (16.1)
0.255” (6.5)
Keyhole punchKnockout hole
Lineside terminal lead
Loadside terminal lead
0.410” (10.4)
HLR fuse holder
Mounting holes
Time in seconds
0.1
1
1
1.5
2
5
10 7
10
15
100
200
Time-current characteristic curves — average melt
Amp
rating
100
10
1
0.1
0.01
Current in amps

Products related to this Datasheet

FUSE HLDR CART 300V 12A PNL MNT
FUSE HLDR CART 300V 15A PNL MNT
FUSE HLDR CART 300V 12A PNL MNT
FUSE CARTRIDGE 500MA 300VAC
FUSE CARTRIDGE 10A 300VAC
FUSE CARTRIDGE 1.5A 300VAC
FUSE CARTRIDGE 15A 300VAC
FUSE CARTRIDGE 1.6A 300VAC
FUSE CARTRIDGE 300VAC
FUSE CARTRIDGE 1A 300VAC
FUSE CARTRIDGE 2A 300VAC
FUSE CARTRIDGE 3A 300VAC
FUSE CARTRIDGE 4A 300VAC
FUSE CARTRIDGE 5A 300VAC
FUSE CARTRIDGE 6A 300VAC
FUSE CARTRIDGE 7A 300VAC
FUSE CARTRIDGE 8A 300VAC
FUSE CARTRIDGE 9A 300VAC
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE HOLDR CART 300V 15A IN LINE
FUSE CARTRIDGE 1.5A 300VAC
FUSE CARTRIDGE 1.6A 300VAC
FUSE IN-LINE 300V 1A CABLE WIRE
FUSE IN-LINE 300V 1A CABLE WIRE
FUSE IN-LINE 300V 12A CABLE WIRE
FUSE IN-LINE 300V 15A CABLE WIRE
FUSE IN-LINE 300V 2A CABLE WIRE
FUSE IN-LINE 300V 4A CABLE WIRE
FUSE IN-LINE 300V 5A CABLE WIRE
FUSE IN-LINE 300V 6A CABLE WIRE
FUSE IN-LINE 300V 7A CABLE WIRE
FUSE IN-LINE 300V 8A CABLE WIRE
FUSE IN-LINE 300V 9A CABLE WIRE