CWX8xx Series Datasheet by Connor-Winfield

View All Related Products | Download PDF Datasheet
CONNOR WINFIELD M i/lLol-ls Paralletu Unils Mill'numl Numinzl lhximum Unils Nut: Supply Vonage (\Icc:3.3Vdc) (Vool 4: 5 , 5 0 Van Supply Vonage Nee:5.nvde) (Vool 4: 5 , 7 0 Van Fieoueno Range (FD) 1,0 , 155.25 MHz Tmal FlEquen Toleanoe Models cwxazarcwxszs 5o , 5n ppm 1 Models cwxmarcwxszs 5155 3.3 3.465 Vdc Models cwxm5rcwx325 45 em 5 5 Van Models mxal5rcwx3251via; : swoop , , 45 mA Paralletu Ulms Mill'numl Numinzl lhximum Unils Nut: Enable Vallage lngnl (Vin) >7D"/aVrL , , van 2 Lead Models cwxm5rcwx325 (HCMOS) , , 5n pF Vonage lngnl (vdnl Veom , , Vdc Duly Ojcle al 50% oi Val: 40 50 an we SiallsUp Time , , in ms lnlegraied Phase Jmer (BW:12kHz o 2nMHzl , n 5 1 p5 RMS 555 Pnase Nulse at100qul§et , 790 , dBde 555 Pnase Nulse at1KHz olisel , 7125 , :13de m 555 Phase Nulse at 100KH1 olisel , 7145 , dBde COMPLIANT
Specifications subject to change without notice. All dimensions in inches. © Copyright 2008 The Connor-Winfield Corporation
Bulletin Sm126
Page 1of2
Revision 02
Date 07 Sep 2011
2111 Comprehensive Drive
Aurora, Illinois 60505
Phone: 630- 851- 4722
Fax: 630- 851- 5040
www.conwin.com
US Headquarters:
630-851-4722
European Headquarters:
+353-61-472221
5.0x7.0mm
Surface Mount CMOS
Clock Oscillator Series
The Connor-Winfield CWX8xx -
series is a RoHS compliant
5.0x7.0mm Surface Mount, Fixed
Frequency Crystal Controlled
Oscillator (XO). Designed for use
in applications requiring tight frequency
stability and low jitter. The surface mount
package is designed for high-density
mounting and is optimum for mass
production.
Model CWX8xx - Series
5.0 x7.0mm Surface Mount Package
3.3V or 5.0V Operation
CMOS Output Logic
Frequency Stabilities Available:
Low Jitter <1pS RMS
Tri-State Enable/Disable
Tape and Reel Packaging
+/-25ppm or +/-50ppm
Temperature Range: -20 to 70°C
Models CWX813 and CWX823 in Stock at Digi-Key
Description Features
Absolute Maximum Rating
Operating Specifications
Input Characteristics
Output Characteristics
Notes
1) Inclusive of calibration @ 25°C, frequency vs. temperature stability, supply voltage change, load change, shock and vibration,
10 years aging.
2) When the oscillator is disabled, the outputs are at high impedance. Output is enabled with no connection on pad 1.
Package Hermetically sealed ceramic package
Soldering Process RoHS compliant, lead free. See solder profile on page 2.
Package Characteristics
Parameter Units Minimum Nominal Maximum Units Not e
Storage Temperature -55 - 125 °C
Supp ly Voltage (Vcc=3.3Vdc) (Vcc) -0.5 - 5.0 Vdc
Supp ly Voltage (Vcc=5.0Vdc) (Vcc) -0.5 - 7.0 Vdc
Input Voltage -0.5 - Vcc+0.5 Vdc
Parameter Units Minimum Nominal Maximum Units Not e
Frequenc y Range (Fo) 1.0 - 156.25 MHz
Total F requency Tolerance
Mod els CWX813 -CW X815 -2 5 - 25 ppm 1
Mod els CWX823 -CW X825 -5 0 - 50 ppm 1
Oper at in g Tem pe rat u re Ra ng e -2 0 - 70 °C
Supply Voltage (Vcc)
Mod els CWX813 -CW X823 3.1 35 3.3 3.46 5 Vdc
Mod els CW X815 -CW X82 5 4.5 5.0 5.5 Vdc
Su pply Cur ren t (I cc )
Mod el s CW X8 13-CW X8 23 ( Vcc = 3 . 3Vdc) - - 30 m A
Mod el s CW X8 15-CW X8 25 ( Vcc = 5 . 0Vdc) - - 45 m A
Parameter Units Minimum Nominal Maximum Units Not e
Enable Voltage (High) (Vih) >70%Vcc - - Vdc 2
Disable Vo ltag e (L ow) (Vil) - - <30%Vcc Vdc 2
Parameter Units Minimum Nominal Maximum Units Not e
Load
Mod els CW X8 13 -CW X823 (L VC MOS) - 15 - p F
Mod els CWX815 -CW X825 (HCMOS) - - 5 0 pF
Vo ltag e (Hig h) ( Vo h) V cc-0 .4 - - V dc
(L ow) (Vol) - - 0.4 Vdc
Duty Cycle a t 5 0% of Vcc 40 50 60 %
Rise / Fal l Ti me 1 0% to 90 % - 2 6 ns
Start-Up Time - - 10 ms
Period Jitter - 3 5 ps RMS
Integrated Phase Jitter (BW=12kHz to 20MHz) - 0.5 1 ps RMS
SSB P hase No ise a t 10Hz off set - - 60 - dB c/ Hz
SSB P hase No ise a t 100 Hz o ffse t - - 90 - dB c/Hz
SSB P ha se Noise at 1KHz offset - -12 5 - dBc/Hz
SSB Phase Noise at 1 0K Hz offset - -14 0 - dBc/Hz
SSB P ha se Noise at 100KHz offset - -145 - dBc/Hz
CONNOR WINFIELD ELL S m Q Q j A J -- H 1‘ i f :1 :1.
2111 Comprehensive Drive
Aurora, Illinois 60505
Phone: 630-851-4722
Fax: 630-851-5040
www.conwin.com
Specifications subject to change without notice. All dimensions in inches. © Copyright 2008 The Connor-Winfield Corporation
US Headquarters:
630-851-4722
European Headquarters:
+353-61-472221
Bulletin
Page
Revision
Date
SM126
2of2
02
07 Sep 2011
Vibration: Vibration per Mil Std 883E Method 2007.3 Test Condition A
Shock: Mechanical Shock per Mil Std 883E Method 2002.4 Test Condition B.
Soldering: SMD product suitable for Convection Reflow soldering. Peak
temperature 260°C. Maximum time above 220°C, 60 seconds.
Solderability Solderability per Mil Std 883E Method 2003
120°C
150°C
180°C
260°C
0
220°C
360 Sec. Max.
120 S
Max. 10 S
60 S
Max.
Time
Temperature 260°C
90%
50%
10%
Pad Connection
1 Enable/Disable
2 Ground
3 Output
4Vcc
Enable / Disable
Function (Pad 1)
Output
High or Open Enable
Low Disable (High Impedance)
Example: CWX813-016.384M = LVCMOS Clock, -20 to 70°C, ±25ppm, 3.3V @ 16.384 MHz
3
Type:
Clock Series
5x7mm
Supply Voltage:
3 = 3.3Vdc.
5 = 5.0Vdc.
Temperature Range:
8 = -20 to 70° C
Frequency Stability:
1 = +/-
2 = +/-50
25 ppm
ppm
CWX 8116.384M
-
Output Frequency:
Frequency Format
-xxx.xM Min.*
-xxx.xxxxxxM Max.*
*Amount of numbers
after the decimal point.
M = MHz
MEETS EIA-481A and EIAJ-1009B
2,000 PCS/REEL
8.46 DIA
(216mm DIA)
.08
(2.0mm)
1.00 DIA
(25mm DIA)
9.84 DIA
(250mm DIA)
.06 DIA
(1.5mm DIA)
.69
(17.5mm)
.08
(2.0mm)
3.15
(80mm)
.315
(8.0mm)
.08
(2.0mm)
.21
(5.4mm)
.157
(4.0mm)
.31
(7.9mm)
.295 (7.5mm)
.07 (1.75mm)
.83 (16.0mm)
PIN 1
.200
(5.08mm)
.165
(4.2mm)
.078 TYP
(2.0mm) .070 TYP
(1.8mm)
C-by
OUTPUT
GROUND
E/D
Vcc
Bypass capacitor. C–by, should be
ceramic capacitor .01uf.
12
3
4
Dimensional Tolerance: ± .008" 0.2mm)
0.197
(5.0mm)
0.275
(7.0mm)
0.053
(1.30mm)
0.102
(2.60mm)
0.200
(5.08mm)
CW 0810
CWX813
16.384MHZ
0.055
(1.40mm)
4
3
2
1
Package Outline
Tape and Reel Dimensions
Suggested Pad Layout
Solder Profile
Ordering Information
POWER
SUPPLY
INPUT for E/D
OSC
.01uf
PROBE
OSCILLOSCOPE
FREQ
COUNTER
CL
12
3
4
A
V
Vcc
Test Circuit
Environmental Characteristics
Pad Connections and Enable / Disable Function
Output Waveform
SMMECH09

Products related to this Datasheet

XTAL OSC XO 1.5440MHZ LVCMOS SMD
XTAL OSC XO 24.5760MHZ LVCMOS
XTAL OSC XO 12.0000MHZ LVCMOS
XTAL OSC XO 25.0000MHZ LVCMOS
XTAL OSC XO 80.0000MHZ LVCMOS
XTAL OSC XO 33.0000MHZ LVCMOS
XTAL OSC XO 25.0000MHZ LVCMOS
XTAL OSC XO 18.4320MHZ LVCMOS
XTAL OSC XO 40.0000MHZ LVCMOS
XTAL OSC XO 19.4400MHZ LVCMOS
XTAL OSC XO 1.8432MHZ LVCMOS SMD
XTAL OSC XO 27.0000MHZ LVCMOS
XTAL OSC XO 32.7680MHZ LVCMOS
XTAL OSC XO 49.1520MHZ LVCMOS
XTAL OSC XO 100.0000MHZ LVCMOS
XTAL OSC XO 20.0000MHZ LVCMOS
XTAL OSC XO 44.7360MHZ LVCMOS
XTAL OSC XO 16.0000MHZ LVCMOS
XTAL OSC XO 18.4320MHZ LVCMOS
XTAL OSC XO 100.0000MHZ LVCMOS
XTAL OSC XO 125.0000MHZ LVCMOS
XTAL OSC XO 156.2500MHZ LVCMOS
XTAL OSC XO 12.0000MHZ LVCMOS
XTAL OSC XO 19.4400MHZ LVCMOS
XTAL OSC XO 20.0000MHZ LVCMOS
XTAL OSC XO 72.0000MHZ LVCMOS
XTAL OSC XO 12.0000MHZ LVCMOS
XTAL OSC XO 125.0000MHZ LVCMOS
XTAL OSC XO 1.8432MHZ LVCMOS SMD
XTAL OSC XO 20.4800MHZ LVCMOS