G5V-1 Series Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
1
G
5
V
-
1
G5V-1
Low Signal Relay
Ultra-miniature, Highly Sensitive
SPDT Relay for Signal Circuits
• Ultra-miniature at 12.5 × 7.5 × 10 mm (L × W × H).
• Wide switching power of 1 mA to 1 A.
• High sensitivity: 150 mW nominal coil power consumption.
• Fully-sealed construction offering environment resistance.
• Conforms to FCC Part 68 requirements for coil to contacts.
(1,500 V, 10 × 160 μs)
• Models for ambient temperatures up to 90°C added to series.
Model Number Legend
Ordering Information
Note: When ordering, add the rated coil voltage to the model number.
Example: G5V-1 DC3
However, the notation of the coil voltage on the product case as well as on the packing will be marked as @@ VDC.
Ratings
RoHS Compliant
Classification Enclosure
rating Contact form Terminal
Shape Model Rated coil
voltage
Minimum
packing unit
Standard
Fully
sealed
SPDT
(1c)
PCB
terminals
G5V-1
3 VDC
25 pcs/tube
5 VDC
6 VDC
9 VDC
12 VDC
24 VDC
G5V-1-T90 G5V-1-T90
5 VDC
12 VDC
24 VDC
Application Examples
Telecommunication equipment
Audio-visual products
Security equipment
Building automation equipment
Standard Model Specifications
Contact type: Single crossbar (Au-alloy + Ag)
Enclosure rating: Plastic sealed
Terminal shape: PCB terminals
G5V-@-@
——
12
1. Number of Poles/Contact Form
1: 1-pole/SPDT (1c)
2. Classification
None: Standard (Ambient operating temperature 70°C max.)
T90: Ambient operating temperature 90°C max.
Rated coil voltage
Coil
G5V-1 (Standard)
G5V-1-T90
Note 1. The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance
of ±10%.
2.The operating characteristics are measured at a coil temperature of 23°C.
3.The maximum voltage is the highest voltage that can be imposed on the relay coil.
4.G5V-1-2 types with a must operate voltage of 70% max. are available as special series products.
Rated voltage
Rated
current
(mA)
Coil
resistance
(Ω)
Must operate
voltage
(V)
Must release
voltage
(V)
Max. voltage
(V)
Power
consumption
(mW)
% of rated voltage
3 VDC 50 60
80% max. 10% min. 200% at
23°C Approx. 150
5 VDC 30 167
6 VDC 25 240
9 VDC 16.7 540
12 VDC 12.5 960
24 VDC 6.25 3,840
Rated voltage
Rated
current
(mA)
Coil
resistance
(Ω)
Must operate
voltage
(V)
Must release
voltage
(V)
Max. voltage
(V)
Power
consumption
(mW)
% of rated voltage
5 VDC 30 167
70% max. 10% min. 200% at
23°C Approx. 150
12 VDC 12.5 960
24 VDC 6.25 3,840
Contacts
Load
Item Resistive load
Contact type Single crossbar
Contact
material Au-alloy + Ag
Rated load 0.5 A at 125 VAC;
1 A at 24 VDC
Rated carry
current 2 A
Max. switching
voltage 125 VAC, 60 VDC
Max. switching
current 1 A
2
G5V-1 Low Signal Relay
G
5
V
-
1
Characteristics
Contact resistance *1 100 m
Ω
max.
Note: The values here are initial values.
*1. Measured with 10 mA at 1 VDC with a voltage drop
method.
*2. Measured with a 500 VDC megohmmeter between
coil and contacts and a 250 VDC megohmmeter
between contacts with the same polarity applied to
the same parts as those used for checking the
dielectric strength.
*3. This value was measured at a switching frequency
of 120 operations/min and the criterion of contact
resistance is 100 Ω.
This value may vary depending on the switching
frequency and operating environment. Always
double-check relay suitability under actual operating
conditions.
Operate time 5 ms max.
Release time 5 ms max.
Insulation resistance *2 1,000 M
Ω
min. (at 500 VDC between coil and contacts,
at 250 VDC between contacts of same polarity.)
Dielectric
strength
Between coil and contacts 1,000 VAC, 50/60 Hz for 1 min
Between contacts of the same polarity 400 VAC, 50/60 Hz for 1 min
Vibration
resistance
Destruction 10 to 55 to 10 Hz, 1.65 mm single amplitude
(3.3 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 1.65 mm single amplitude
(3.3 mm double amplitude)
Shock
resistance
Destruction 1,000 m/s
2
Malfunction 100 m/s
2
Durability
Mechanical 5,000,000 operations min. (at 36,000 operations/hr)
Electrical 100,000 operations min.
(under rated load, at 1,800 operations/hr)
Failure rate (P level) (reference value) *3 1 mA at 5 VDC
Ambient operating temperature -40°C to 70°C (Standard), -40°C to 90°C (G5V-1-T90)
(with no icing or condensation)
Ambient operating humidity 5% to 85%
Weight Approx. 2 g
\\\ NO mm 2 5502A 2mm "5W, w mm Slarage J \H
3
G5V-1 Low Signal Relay
G
5
V
-
1
Engineering Data
*1. The tests were conducted at an ambient temperature of 23°C.
*2. The contact resistance data are periodically measured reference values and are not values from each monitoring operation. Contact resistance values will vary
according to the switching frequency and operating environment, so be sure to check operation under the actual operating conditions before use.
High-frequency Characteristics
Test Conditions
Maximum Switching Capacity Durability Ambient Temperature vs.
Maximum Coil Voltage
Note: The maximum coil voltage refers to the
maximum value in a varying range of operating
power voltage, not a continuous voltage.
Ambient Temperature vs. Must
Operate or Must Release Voltage
G5V-1 G5V-1-T90
Shock Malfunction
Test conditions: Shock is applied in ±X, ±Y, and
±Z directions three times each with and without
energizing the Relays to check the number of
contact malfunctions.
Dial Pulse Test *1 Contact Reliability Test *1, *2
Switching current (A)
5
3
1
0.7
0.5
0.3
0.110 30 50 70 100 300 500
Switching voltage (V)
DC resistive load AC resistive
load
125 VAC
resistive load
24 VDC resistive load
Durability (x104 operations)
500
300
100
70
50
30
10
7
50 0.2 0.4 0.6 0.8 1.0 1.2
Switching current (A)
Maximum coil voltage (%)
250
200
150
100
50
0
Ambient temperature (°C)
−40 −20 0 20 40
60 8070 90 100
Standard
G5V-1-T90
On the basis of rated voltage (%)
100
80
60
40
20
0
-60 -40 -20 0 20 40 60 80 100
Ambient temperature (°C)
Sample: G5V-1
Number of Relays: 10 pcs max.
max.
X
X
min.
min.
Must operate voltage
Must release voltage
Z
Z'
Y
Y'
X
X'
200
400
600
800
800
600
400
200
1,000
1,000
1,0001,000
1,000
1,000
Shock direction
Unit: m/s
2
Sample: G5V-1 12 VDC
Number of Relays: 10 pcs
Y
Y'
XX'
De-
energized
Energized
Z
Z'
0 50 100 500 1,000 5,000
10,000 50,000
Rotation (×10
3
turns)
80
70
60
50
40
30
20
10
1,000
500
300
100
50
30
10
On the basis of rated voltage (%)
Contact resistance (mΩ)
Must operate voltage
Contact resistance
Must release voltage
Sample: G5V-1 12 VDC
Number of Relays: 6 pcs
Test conditions: Contact load
WJ-139 (with arc-killer)
Switching frequency: 20PPS
max.
min.
max.
min.
max.
max.
min.
min.
NO
contact NC
contact
1,000
500
400
300
200
100
50
40
30
20
100 5 10 50 100 500 1,000
Operating frequency (×10
4
operations)
Contact resistance (mΩ)
Sample: G5V-1 12 VDC
Number of Relays: 10 pcs
Test conditions: Resistive
load at 5 VDC 1 mA
Switching frequency:
7,200 operations/h
NO contact
NC contact
min.
min.
max.
max.
Terminals which were not being measured were terminated with 50 Ω.
Measuring impedance: 50 Ω
HR 8502A
Transmission
reflection
test-set
Terminator 50Ω
G5V-1
HR 8502A
Network
analyzer HP
8501A
Storage
normalizer
RF
R
A
B
Note: The high-frequency characteristics data were measured using a dedicated circuit board and
actual values will vary depending on the usage conditions. Check the characteristics of the actual
equipment being used.
7 El Mm mm m. % nn§1§a§1§n /, /’ M
4
G5V-1 Low Signal Relay
G
5
V
-
1
Dimensions
Approved Standards
UL recognized: (File No. E41515)
CSA certified: (File No. LR31928)
Precautions
Please refer to “PCB Relays Common Precautions” for correct
use.
Long-term Continuously ON Contacts
Using the Relay in a circuit where the Relay will be ON
continuously for long periods (without switching) can lead to
unstable contacts, because the heat generated by the coil itself
will affect the insulation, causing a film to develop on the contact
surfaces. Be sure to use a fail-safe circuit design that provides
protection against contact failure or coil burnout.
Relay Handling
When washing the product after soldering the Relay to a PCB,
use a water-based solvent or alcohol-based solvent, and keep
the solvent temperature to less than 40°C. Do not put the Relay
in a cold cleaning bath immediately after soldering.
High-frequency Characteristics
(Isolation) *1, *2
High-frequency Characteristics
(Insertion Loss)
*1, *2
High-frequency Characteristics
(Return Loss, V.SWR)
*1, *2
Must Operate and Must Release
Time Distribution *1
Distribution of Bounce Time *1
*1. The tests were conducted at an ambient
temperature of 23°C.
*2. High-frequency characteristics depend on
the PCB to which the Relay is mounted.
Always check these characteristics,
including endurance, in the actual machine
before use.
Isolation (dB)
0
20
40
60
80
1001 3 5 10 30 50 100
Frequency (MHz)
Sample: G5V-1
Number of Relays: 5 pcs
Between b-c
Between a-c
(Average value (initial))
0
0.5
1.0
1.5
2.01 3 5 10 30 50 100
Sample: G5V-1
Number of Relays: 5 pcs
Frequency (MHz)
Insertion loss (dB)
Frequency (MHz)
(Average value (initial))
0
10
20
30
40
50
1.4
1.3
1.2
1.1
1.0
1 3 5 10 30 50 100
Sample: G5V-1
Number of Relays: 5 pcs
Return loss
V.SWR
Return loss (dB)
Frequency (MHz)
V.SWR
(Average value (initial))
0 0.5 1 1.5 2 2.5 3 3.5 4
Time (ms)
Number of contacts
30
25
20
15
10
5
Must operate time
Must release time
Sample: G5V-1 12 VDC
Number of Relays: 50 pcs
0 1 2 3 4 5 6 7 8
Time (ms)
Number of contacts
30
25
20
15
10
5
Operating bounce time
Release bounce time
Sample:
G5V-1 12 VDC
Number of Relays:
50 pcs
0.5 0.5
0.30.3
0.5
10 max.
(9.9)*
12.5 max.
(12.3)*
7.5 max.
(7.3)*
(1.11)
(1.11)
7.622.54
10.16±0.1
5.08±0.1
6-1 dia. holes
(1.07)(1.07)
2.54
2.54
12 5
10 9 6
* Average value
3.5
Note: indicate the product's directional marks.
(No coil polarity)
G5V-1 PCB Mounting Holes
(Bottom View)
Terminal Arrangement/
Internal Connections
(Bottom View)
Note: Each value has a tolerance of ±0.3 mm.
Model Contact
form Coil ratings Contact ratings Number of test
operations
G5V-1 SPDT
(1c) 3 to 24 VDC
1 A, 30 VDC at 40°C
0.3 A, 110 VDC at 40°C 6,000
0.5 A, 125 VAC at 40°C 100,000
G5V-1-T90 SPDT
(1c) 5 to 24 VDC 1 A, 30 VDC at 90°C 100,000
0.5 A, 125 VAC at 90°C 100,000
Correct Use
5
G5V-1 Low Signal Relay
G
5
V
-
1
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb Cat. No. K048-E1-07
1216(0207)(O)
Note: Do not use this document to operate the Unit.

Products related to this Datasheet

RELAY GEN PURPOSE SPDT 1A 5VDC
RELAY GEN PURPOSE SPDT 1A 12VDC
RELAY GEN PURPOSE SPDT 1A 24VDC
RELAY GEN PURPOSE SPDT 1A 12VDC
RELAY GEN PURPOSE SPDT 1A 24VDC
RELAY GEN PURPOSE SPDT 1A 3VDC
RELAY GEN PURPOSE SPDT 1A 5VDC
RELAY GEN PURPOSE SPDT 1A 6VDC
RELAY GEN PURPOSE SPDT 1A 9VDC
RELAY GEN PURPOSE SPDT 1A 3VDC
RELAY GEN PURPOSE SPDT 1A 6VDC
RELAY GEN PURPOSE SPDT 1A 9VDC
RELAY GEN PURPOSE SPDT 1A 3VDC
RELAY GEN PURPOSE SPDT 1A 12VDC
RELAY GEN PURPOSE SPDT 1A 24VDC
RELAY GEN PURPOSE SPDT 1A 5VDC
RELAY GEN PURPOSE SPDT 1A 5VDC
RELAY GEN PURPOSE SPDT 1A 12VDC
RELAY GEN PURPOSE SPDT 1A 24VDC