OITIROI']
1
A6C/A6CV
Rotay DIP Switch
Internally Sealed DIL-IC Type Rotary DIP
Switch
A precise rotary cam and contact driving mecha-
nism achieve compactness for high-density
mounting.
Top/Side-actuated models available.
Insert-molded terminals and an O-ring sealed
rotor combine to form a sealed structure
equivalent to IP64 (IEC-60529) to prevent flux
penetration and provides high contact reliability
even in dusty locations.
Offset between terminal pins and side of case
allows simple circuit inspection.
List of Models
Note: Order in multiples of the package quantity.
Ratings/Characteristics
RoHS Compliant
Type (actuator color) Top actuated (Orange) Side actuated (Orange)
No. of
switching
positions Output code
Quantity
per tube
Quantity
per box
10 BCD Decimal 55 A6C-10R (N) 100 A6CV-10R
16 BCD Hexadecimal A6C-16R (N) A6CV-16R
Rating (resistive load) 0.1 A at 30 VDC
10 μA (minimum current) at 3.5 VDC
Ambient operating temperature –20 to 70°C 60%RH max. (with no icing or condensation)
Ambient operating humidity 35% to 95%RH (at 5 to 35°C)
Insulation resistance 100 MΩ min. (at 250 VDC with insulation tester)
Contact resistance (initial value) 200 mΩ max.
Dielectric strength Between terminals 250 VAC for 1 min
Vibration resistance Malfunction 10 to 55 Hz, 1.5-mm double amplitude
Shock resistance Malfunction 300 m/s2 min.
Durability Electrical 2,000 steps min.
Washing Possible
Degree of protection Internally sealed (IEC IP64)
Operating torque 0.98 × 102 N·m {1 gf·m} max.
Weight Top actuated type: approx. 0.4 g
Side actuated type: approx. 0.8 g
ABC/ABCV omRon ABC/AGCV 9AECDEF
2
A6C/A6CVA6C/A6CV
Output Codes
10-position Models 16-position Models
Note: ” indicates that the internal switch is ON.
Dimensions (Unit: mm)
Top Actuated, 10 Positions Top Actuated, 16 Positions
Side Actuated, 10 Positions Side Actuated, 16 Positions
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Internal Connections/Terminal arrangement/PCB Dimensions (Unit: mm)
Precautions
Be sure to read the Safety precautions common to all DIP Switches for correct use.
Code BCD Decimal code
Position1248
0
1
2
3●●
4
5●●
6●●
7●●●
8
9●●
Code BCD Hexadecimal code
Position1248
0
1
2
3●●
4
5●●
6●●
7●●●
8
9●●
A●●
B●●
C●●
D●●
E●●●
F●●●●
46
9
8
1
2
73
0
5
7.62 ±0.4
0
9±0.2
2.54 1.4
0.5±0.1
8.5
5.08±0.1
6.6±0.2
8±0.3
4.5 3.9
0.25
±0.1
A6C-10R (N)
A6
E2
9±0.2
2.54 1.4
0.5±0.1
5.08±0.1
6.6±0.2
8±0.3
4.5 3.9
7.62 ±0.4
0
0
8
4C
8.5
0.25
±0.1
A6C-16R (N)
46
9
8
1
2
73
2.54 1.4
0.5±0.1
5.08±0.1 8.5
12.6
9.1
0.95
(7.1)9±0.2
(7.1)
3.3
0
5
7.62
0.25
±0.1
A6CV-10R
A6
E2
2.54 1.4
0.5±0.1
5.08±0.1
12.6
9.1
0.95
(7.1)9±0.2
(7.1)
3.3
4C
0
8
8.5
7.62
0.25
±0.1
A6CV-16R
8
A6C
C4 8
A6CV
C4
1C2 1C2
46
9
8
1
2
73
0
5
Actuator side (A6CV)
Contact Form (Top View)
8C4
1C2
Mounting holes (top view)
7.62±0.1
2.54±0.1
2.54±0.1
5.08±0.1
A6C/A6CV Case
Six, 0.8 dia. (min.) holes (See note)
(Single-sided PCB, t = 1.2 to 1.6)
Note. 0.9 dia. for automatic insertion
Terminal arrangement
ABC/AGCV omRon A6ClA6CV
3
A6C/A6CVA6C/A6CV
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. A053-E1-08
1014(0207)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb