UNI/O™ Serial EEPROMs Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
® MICROCHIP UNI/0"" v- {55" mm
www.microchip.com/UNIO
UNI/O™ Serial EEPROMs
Single I/O Bus Interface
UNI/O™ EEPROM Memory
% \g www.microchip.com/UNIO
Need more microcontroller pins for new features?
Want to stay with a low pin-count microcontroller rather than
switching to a more expensive one?
Microchip’s new UNI/O serial EEPROM uses only ONE connection to the host microcontroller. This compares to two
or three pins for I
2
C™, and three to six pins for Microwire or SPI buses. This new, proprietary bus offers advanced
features like a status register and write protection on demand, along with all I/O, memory array and command
functions through a single pin.
Single I/O Interface
1-16 Kbit Memory Densities
1.8-5.5V Operating Voltage
10-100 KHz Operating Frequency
1 Million Erase/Write Cycles
Software Write Protect
¼, ½ or Full Array
Status Register
Set/Erase entire memory with a single command
ESD Protection > 4 KV
Noise Filtration Circuitry
Packaging: 3-pin SOT-23
8-pin SOIC, MSOP & TDFN
Temperature: Industrial (-40ºC to +85ºC)
Extended (-40ºC to +125ºC)
Advanced Features
Benefi ts
www.microchip.com/UNIO
A single I/O EEPROM can simplify your design and
reduce system cost
Free up pins on the MCU
Add a new feature to your application
Move to a smaller MCU
Free up pins on your connector
Smaller connector = lower cost
More compact design
Introducing the UNI/O EEPROM Family
New Communications Standard
UNI/O bus: First introduced on serial EEPROMs
Manchester Communications
Clock and data in a single serial bit stream
Signal transition in the middle of bit period
MCU establishes data rate
EEPROM tracks data rate − Frequency and Phase
Software Addressable
Use your existing hardware
UNI/O EEPROMs can fi t in existing sockets
Pin-out similar to I2C and SPI EEPROMs
8-pin packages share Vcc, Vss and Data Line
Get Started With a Simple Evaluation
i hi /UNIO
Current EEPROM 8-lead Pin Outs
Use Microchip’s software drivers
UNI/O software drivers available for many popular
microcontrollers
New drivers coming
Gunsm- Limited Slope Convol l/O Control EEPROM Loglc Array Stalur Regmey
www.microchip.com/UNIO
Inside the UNI/O EEPROM
Status
Register
HV Generator
I/O Control
Logic
Current-
Limited
Slope
Control
EEPROM
Array
Page Latches
Y Decoder
Sense Amp.
R/W Control
Memory
Control
Logic
X
Dec
I/O Communication
• Manchester encoding/
decoding
• Synchronization circuitry
• Software addressing
Robust Interface
• Current limited
Protection during short circuits
and bus confl icts
Superior EMI performance
Memory Control Logic
Controls for internal clock and data
Byte or page write
Erase all or set all
Status Register
Write In Process (WIP) bit
Write Enable Latch (WEL) bit
Block protection bits
Write protect for ¼,½ or
full array
EEPROM Memory
Density: 1K, 2K, 4K, 8K & 16K
Endurance > 1 Million Cycles
Data Retention > 200 Years
Page Buffer
• 16 byte page
GND
SCIO
VCC
Increase productivity, reduce time to market and c mathematical model (with a frie
MPLAB® Starter Kit for Serial Memory Products
(Part Number DV243003)
www.microchip.com/UNIO
Designing with the UNI/O Serial EEPROM
Total Endurance™ Software
Microchip’s
Total Endurance
Software
provides you with
unprecedented
visibility
into Serial
EEPROM based
applications.
Describe your
system to
an advanced
mathematical model (with a friendly human
interface), and it will predict the performance
and reliability of the Serial EEPROM within that
environment. Design trade-off analysis that
formerly consumed days or weeks can now be
accomplished in minutes with a level of accuracy
that delivers a truly robust design.
mathematical model (with a frie
Resources to help you get started quickly ...
Additional Resources
Microchip Advanced Part Selector (MAPS): www.microchip.com/maps
Getting Started with UNI/O™ Webinar: http://techtrain.microchip.com/webseminars
Over 50 different application notes, many with source code options can be found at: www.microchip.com/appnotes
Get started with Microchip’s Serial EEPROMs in four easy steps: www.microchip.com/eeprom
UNI/O Bus Software Drivers
MCU Family Device Architecture Language Timer Resources
Data Bus Instruction Word
PIC® MCU
PIC10F202
PIC12F508
PIC16F505
8-bit 12-bit Assembly Firmware
PIC MCU PIC12F609
PIC16F610 8-bit 14-bit Assembly Firmware
PIC MCU PIC12F683
PIC16F616 8-bit 14-bit Assembly HW Peripheral
PIC MCU PIC12F683
PIC16F616 8-bit 14-bit C HW Peripheral
PIC MCU PIC18F1220 8-bit 16-bit Assembly Firmware
PIC MCU PIC18F24J10 8-bit 16-bit Assembly HW Peripheral
PIC MCU PIC18F24J10 8-bit 16-bit C HW Peripheral
PIC MCU PIC24FJ128GA010 16-bit 24-bit C HW Peripheral
dsPIC® DSC dsPIC33F256GP710 16-bit 24-bit C HW Peripheral
PIC MCU PIC32XXX 32-bit 32-bit C HW Peripheral
ARM7 Core AT91SAM7S256 32-bit 32-bit C HW Peripheral
8051 89LPC952 8-bit 8-bit Assembly HW Peripheral
8051 89LPC952 8-bit 8-bit C HW Peripheral
MSP430
MSP430F1232 16-bit 16-bit C HW Peripheral
Increase productivity, reduce time to market and create
a rock-solid design using this sophisticated development
system. The MPLAB Starter Kit includes everything necessary
to quickly program and develop a robust and reliable Serial
EEPROM design, and reduce the time required for system
integration and hardware/software debug.
Windows® 2000, XP and Vista™ operating systems
Total Endurance™ software model
MPLAB Starter Kit board and user interface software
Quick start guide
Serial EEPROM sample pack
I d ti it d ti t k t d
a a a
For the most up-to-date information visit: www.microchip.com/UNIO
UNI/O Serial EEPROM Product Specifi cations
UNI/O Product Family
Device Density
(bits) Organization Page Size
(bytes)
Operating
Voltage
Temperature
Range Packages
11AA010 1K 128 x 8 16 1.8-5.5V I TT, SN, MNY, MS, P
11LC010 1K 128 x 8 16 2.5-5.5V I, E TT, SN, MNY, MS, P
11AA020 2K 256 x 8 16 1.8-5.5V I TT, SN, MNY, MS, P
11LC020 2K 256 x 8 16 2.5-5.5V I, E TT, SN, MNY, MS, P
11AA040 4K 512 x 8 16 1.8-5.5V I TT, SN, MNY, MS, P
11LC040 4K 512 x 8 16 2.5-5.5V I, E TT, SN, MNY, MS, P
11AA080 8K 1024 x 8 16 1.8-5.5V I TT, SN, MNY, MS, P
11LC080 8K 1024 x 8 16 2.5-5.5V I, E TT, SN, MNY, MS, P
11AA160 16K 2048 x 8 16 1.8-5.5V I TT, SN, MNY, MS, P
11LC160 16K 2048 x 8 16 2.5-5.5V I, E TT, SN, MNY, MS, P
Note: All devices are Pb-Free and RoHS compliant.
Package Type:
TT 3-SOT-23
SN 8-SOIC (150 mil)
MS 8-MSOP
MNY 8-TDFN (2x3)
P 8-PDIP
Operating Temperature Range:
I: Industrial (-40°C to +85°C)
E: Extended Industrial Range (-40°C to +125°C)
Tape and Reel
T: Tape and Reel
blank: Tube
Custom Addressing
Memory Size:
01 1 Kbit
02 2 Kbit
04 4 Kbit
08 8 Kbit
16 16 Kbit
Voltage:
LC 2.5V-5.5V
AA 1.8V-5.5V
Product Prefi x:
11 UNI/O™ EEPROM
Part Number Suffi x Designations
Ordering information for Microchip UNI/O Memory products.
11 LC 01 0 T -I /TT
Packages Available for UNI/O EEPROM Memory
Shown approximate size.
3-SOT23 (TT)
3 x 3 mm
8-TDFN (MNY)
2 x 3 mm
8-MSOP (MS)
3 x 5 mm
8-SOIC (SN)
5 x 6 mm
8-PDIP (P)
8 x 9.5 mm
MICROCHIP Microcontrollers - Digital Signal Controllers - Analog - Serial EEPROMS
Information subject to change. The Microchip name and logo, the Microchip logo, MPLAB and PIC are registered trademarks of
Microchip Technology Incorporated in the U.S.A. and other countries. Total Endurance and UNI/O are a trademarks of Microchip
Technology Incorporated in the U.S.A. and other countries. All other trademarks mentioned herein are property of their respective
companies. © 2009, Microchip Technology Incorporated. All Rights Reserved. Printed in the U.S.A. 2/09
DS22085B
*DS22085B*
Microchip Technology Inc.
2355 W. Chandler Blvd.
Chandler, AZ 85224-6199
www.microchip.com
Support
Microchip is committed to supporting its customers
in developing products faster and more efficiently. We
maintain a worldwide network of field applications
engineers and technical support ready to provide product
and system assistance. In addition, the following service
areas are available at www.microchip.com:
Support link provides a way to get questions
answered fast: http://support.microchip.com
Sample link offers evaluation samples of any
Microchip device: http://sample.microchip.com
Forum link provides access to knowledge base and
peer help: http://forum.microchip.com
Buy link provides locations of Microchip Sales Channel
Partners: www.microchip.com/sales
AMERICAS
Atlanta
Tel: 678-957-9614
Boston
Tel: 774-760-0087
Chicago
Tel: 630-285-0071
Cleveland
Tel: 216-447-0464
Dallas
Tel: 972-818-7423
Detroit
Tel: 248-538-2250
Kokomo
Tel: 765-864-8360
Los Angeles
Tel: 949-462-9523
Santa Clara
Tel: 408-961-6444
Toronto
Mississauga, Ontario
Tel: 905-673-0699
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Denmark - Copenhagen
Tel: 45-4450-2828
France - Paris
Tel: 33-1-69-53-63-20
Germany - Munich
Tel: 49-89-627-144-0
Italy - Milan
Tel: 39-0331-742611
Netherlands - Drunen
Tel: 31-416-690399
Spain - Madrid
Tel: 34-91-708-08-90
UK - Wokingham
Tel: 44-118-921-5869
ASIA/PACIFIC
Australia - Sydney
Tel: 61-2-9868-6733
China - Beijing
Tel: 86-10-8528-2100
China - Chengdu
Tel: 86-28-8665-5511
China - Hong Kong SAR
Tel: 852-2401-1200
China - Nanjing
Tel: 86-25-8473-2460
China - Qingdao
Tel: 86-532-8502-7355
China - Shanghai
Tel: 86-21-5407-5533
China - Shenyang
Tel: 86-24-2334-2829
China - Shenzhen
Tel: 86-755-8203-2660
China - Wuhan
Tel: 86-27-5980-5300
China - Xiamen
Tel: 86-592-2388138
China - Xian
Tel: 86-29-8833-7252
China - Zhuhai
Tel: 86-756-3210040
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
India - New Delhi
Tel: 91-11-4160-8631
India - Pune
Tel: 91-20-2566-1512
Japan - Yokohama
Tel: 81-45-471- 6166
Korea - Daegu
Tel: 82-53-744-4301
Korea - Seoul
Tel: 82-2-554-7200
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Malaysia - Penang
Tel: 60-4-227-8870
Philippines - Manila
Tel: 63-2-634-9065
Singapore
Tel: 65-6334-8870
Taiwan - Hsin Chu
Tel: 886-3-572-9526
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Taiwan - Taipei
Tel: 886-2-2500-6610
Thailand - Bangkok
Tel: 66-2-694-1351
1/26/09
Sales Offi ce Listing
Training
If additional training interests you, then Microchip can
help. We continue to expand our technical training options,
offering a growing list of courses and in-depth curriculum
locally, as well as significant online resources – whenever
you want to use them.
Regional Training Centers: www.microchip.com/rtc
MASTERs Conferences: www.microchip.com/masters
Worldwide Seminars: www.microchip.com/seminars
eLearning: www.microchip.com/webseminars
Resources from our Distribution and Third Party Partners
www.microchip.com/training

Products related to this Datasheet

IC MCU 8BIT 3.5KB FLASH 8SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
IC EEPROM 1K SINGLE WIRE TO92-3
IC EEPROM 2K SINGLE WIRE 8TDFN
IC EEPROM 2K SINGLE WIRE 8TDFN
IC EEPROM 16K SGL WIRE SOT23-3
IC EEPROM 1K SGL WIRE SOT23-3
IC EEPROM 1K SINGLE WIRE 8TDFN
IC EEPROM 2K SGL WIRE SOT23-3
IC EEPROM 2K SGL WIRE SOT23-3
IC MCU 8BIT 3.5KB FLASH 8DFN
IC MCU 8BIT 3.5KB FLASH 8SOIC
IC MCU 8BIT 3.5KB FLASH 8DIP
IC EEPROM 2K SINGLE WIRE 8SOIC
IC EEPROM 1K SINGLE WIRE 8TDFN
IC EEPROM 1K SINGLE WIRE 8SOIC
IC EEPROM 1K SGL WIRE 8DIP
IC EEPROM 1K SGL WIRE 8DIP
IC EEPROM 1K SINGLE WIRE 8MSOP
IC EEPROM 4K SINGLE WIRE 8SOIC
IC EEPROM 2K SGL WIRE 8DIP
IC EEPROM 16K SGL WIRE SOT23-3
IC MCU 8BIT 3.5KB FLASH 8SOIC
IC EEPROM 8K SGL WIRE 8DIP
IC EEPROM 1K SINGLE WIRE 8SOIC
IC EEPROM 16K SGL WIRE SOT23-3
IC EEPROM 16K SGL WIRE TO92-3
IC EEPROM 16K SINGLE WIRE 8SOIC
IC EEPROM 1K SINGLE WIRE 8MSOP
IC EEPROM 8K SGL WIRE 8DIP