DA Series Rocker Switches Datasheet by C&K

View All Related Products | Download PDF Datasheet
a“ us \lllH—{H—D—{IHH—D—{H—D
G
Rocker
G–57
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
DA Series
Miniature Single Pole Rocker Switches
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown
and described on pages G-57 through G-59. For additional options not shown in catalog, consult Customer Service Center.
Specifications
CONTACT RATING:
16 AMPS @ 125 VAC, 1/3 HP;
10 AMPS @ 250 VAC, 1/2 HP.
10 AMPS @ 125 VAC, 6 AMPS @ 250 VAC.
ELECTRICAL LIFE: 10,000 make and break cycles at full load.
INSULATION RESISTANCE: 108 Ω min.
DIELECTRIC STRENGTH: 1,500 VRMS @ sea level.
OPERATING TEMPERATURE: -20ºC to +85ºC
Features/Benefits
Nice actuator styling with
multiple options
Guards to prevent accidental
actuation
Momentary and maintained functions
IP65 splash proof rubber boot option
RoHS compliant
Materials
HOUSING AND ACTUATOR: 6/6 nylon (UL94V-2), black, matte finish.
ILLUMINATED ACTUATOR: Polycarbonate, matte finish.
CENTER CONTACTS: Silver plated, copper alloy.
END CONTACTS: Silver plated.
ALL TERMINALS: Silver plated, copper alloy.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Typical Applications
Small appliances
Computers and peripherals
Medical instrumentation
Lamp Rating
(NONE) No lamp
6 LED
7 125 VAC neon
8 250 VAC neon
Actuator
J1 Rocker
J2 Two-tone rocker
*, **J3 Illuminated rocker
** J4 Circle, illuminated rocker
** J5 Oval, illuminated rocker
Switch Function
DA101 SPDT On-None-On
DA102 SPST On-None-Off
DA103 SPDT On-Off-On
Actuator Color
1-5 See Chart on Page G-59
*R Red, illuminated
*A Amber, illuminated
*G Green, illuminated
Contact Rating
QF Silver
Mounting Style/Color
S2 Snap-in, black
S1 Snap-in, white
B2 Recessed snap-in bracket, black
G2 Guard, black
Actuator Marking
(NONE) No marking
D ON-OFF
H ”O l” - international ON-OFF
N Large dot
P ”O -” international ON-OFF
Termination
15 .187” quick connect
17 Solder lug
02 Thru-hole
A Right angle
18 Mar 19
* Actuator “J3” illuminated switches are
not available with actuator markings
** Actuator “J3”, “J4” and “J5” are not
available with Termination option “17”
solder lug
UL 61058-1
m + m a IHummale Velsnns Only 591 (15,0) uz .7 327 m (2,5; (2‘ ,m m 5.99) .037 on. szm 03,0) . v .2 Vans (3,5) (5,55) “2 a L 7 .5, [a T—W rm 1‘ % mm mm Pun-Elm"
G–58
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
DA Series
Miniature Single Pole Rocker Switches
SWITCH FUNCTION
SWITCH FUNCTION CONNECTED TERMINALS
C&K marking on opposite side C&K marking on opposite side
NO.
POLES MODEL NO. SCHEMATIC
SP
ON ON
ON OFF
DA101
DA102 2-3 2-1
OR For 7 & 8
Illuminated Versions
Only
NONE
NONE N/A
For 6 Illuminated
Versions Only
+
ACTUATOR
J1
ROCKER
J2
TWO-TONE ROCKER
*J3
ILLUMINATED ROCKER
.389
(9,88)
.142
(3,6)

ON ON
DA103 OFF
Shown in Pos. 1
NOTE: J3 actuator available with DA102 switch functions, 7&8 lamp ratings and not
available with O2 and A termination options.
NOTE:
1. Available with DA102 switch function only.
2. Available with None or P actuator marking options only.
OR
ForIlluminated
Version
* J3 actuator not available with markings or Termination option “17” solder lug
18 Mar 19
74 AW 1' r-rfiihla #I
G
Rocker
G–59
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
DA Series
Miniature Single Pole Rocker Switches
ACTUATOR
ACTUATOR COLOR
J4
CIRCLE, ILLUMINATED ROCKER
NOTE: Available with DA102 switch function and
7 & 8 lamp ratings combinations only. Not available with O2 and A termination options.
* J4 actuator not available with Termination option “17” solder lug
J5
OVAL, ILLUMINATED ROCKER
NOTE: Available with DA102 switch function and
6 lamp rating combinations only. Not available with O2 and A termination options.
* J5 actuator not available with Termination option “17” solder lug
.389
(9,88)
.142
(3,6)
.389
(9,88)
.142
(3,6)
MOUNTING STYLE/COLOR
S2, S1 & G2 PANEL MOUNTING
PANEL THICKNESS “X” “Y”
0.030-0.049 (0,75-1,25) 0.756-.004 (19,2-0,1) 0.512+.004 (13,0+0,1)
0.049-0.079 (1,25-2,0) 0.764-.004 (19,4-0,1) 0.512+.004 (13,0+0,1)
0.079-0.118 (2,0-3,0) 0.779-.004 (19,8-0,1) 0.512+.004 (13,0+0,1)
S2
SNAP-IN, BLACK
Actuator shown in Pos. 1
S1
SNAP-IN, WHITE
G2
GUARD, BLACK
B2
RECESSED SNAP-IN BRACKET, BLACK
NOTE: Available with DA10X switch functions only.
.820
(20,83)
1.200
(30,48)
.080
(2,03)
1.244
(31,60)
NOTE: Available with DA10X switch functions only.
PANEL THICKNESS “Y”
0.030-0.049 (0,75-0,25) 1.068 (27,13)
0.049-0.079 (1,25-2,0) 1.076 (27,33)
0.079-0.118 (2,0-3,0) 1.092 (27,74)
B2 PANEL MOUNTING
OPTION ACTUATOR
CODE COLOR
TOP BOTTOM
1 WHITE RED
2 WHITE BLACK
3 RED WHITE
4 BLACK WHTE
5 BLACK RED
J2
only
.389
(9,88)
.142
(3,6)

J1 only
OPTION
CODE ACTUATOR COLOR
2BLACK
1WHITE
3RED
J3, J4, J5 only
RRED, ILLUMINATED
AAMBER, ILLUMINATED
GGREEN, ILLUMINATED
18 Mar 19
fl do. a) F J 3 Hz. me) ,m (7,1) + ¢ on m) 672» rm as» mm ; r n,» J s a] L7 “5‘ on m w , us) a, m) «as» W i 25; (m (2,» 0N OFF Au mmels shown m Pu lJ a mud M9 Proiewon
G–60
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
TERMINATION
15
.187” QUICK CONNECT
17
SOLDER LUG
ACTUATOR MARKING
CONTACT MATERIAL
NONE
NO MARKING
D
ON-OFF
H
O l
N
LARGE DOT
P
O -
NOTE: Orientation of actuator marking and terminals.
All models shown in Pos. 1
DA Series
Miniature Single Pole Rocker Switches
02*
THRU-HOLE
A*
RIGHT ANGLE
LAMP RATING
(NONE)
NO LAMP
6
LED RATING @ 10 mA Vf=1.85V
7
125 VAC 33kΩ NEON
8
250 VAC 150kΩ NEON
ACCESSORIES
.551
(14,0)
.748
(19,0)
.787
(20,0)
.957
(24,3)
.142
(3,6)
.295
(7,5)
216C00000
IP65 SPLASH PROOF RUBBER BOOT
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
16 AMPS @ 125 VAC; 1/3 HP; 10 AMPS @ 250 VAC; 1/2
10 AMPS @ 125 VAC, 6 AMPS @ 250 VAC
RATINGS
CONTACT AND
TERMINAL MATERIAL
SILVER POWER
OPTION
CODE
QF
0.079
(2,0)
0.161
(4,1)
0.071
(1,8)
0.039
(1,00)
0.870±.020
(22,10±0,5)
For switches with LED option
* NOTE - O2 and A termination options not offered with J3, J4 or J5 actuator options.
Markings not available with J3 actuator
18 Mar 19

Products related to this Datasheet

SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPDT 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPDT 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPDT 16A 125V
SWITCH ROCKER SPDT 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPDT 16A 125V
SWITCH ROCKER SPDT 16A 125V
SWITCH ROCKER SPDT 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V