BD Series Standard Profile Datasheet by C&K

View All Related Products | Download PDF Datasheet
WNW .11.?
DIP
H
H–16
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
Specifications
SWITCH FUNCTION: SPST - 1 thru 12 position available
(except 11 position).
CONTACT RATING:
Carry: 100 mA max. @ 50 V DC.
Switch: 100 mA max. @ 5 V DC or 25 mA max. @ 25 V DC.
MECHANICAL AND ELECTRICAL LIFE: 10,000 make-and-break
cycles at full load, each circuit.
CONTACT RESISTANCE: Below 50 milliohms typ. initial
@ 2-4 V DC 100mA.
INSULATION RESISTANCE: 10
9
ohms min.
DIELECTRIC STRENGTH: 500 V RMS min. @ sea level between
adjacent terminals.
CAPACITANCE: 5pF max. between adjacent terminals.
STORAGE & OPERATING TEMPERATURE: -40°C to 85°C.
SHOCK: Withstands 20g 11 ms sawtooth waveform with no con-
tact opening greater than 10 microseconds.
QUANTITY
PART NUMBER NO.POS. DIM.
A’ DIM.
B’ PER TUBE
BD01
1 .180 (4,57) NA 115
BD02
2 .280 (7,11) .100 (2,54) 74
BD03
3 .380 (9,65) .200 (5,08) 54
BD04
4 .480 (12,19) .300 (7,62) 43
BD05
5 .580 (14,73) .400 (10,16) 35
BD06
6 .680 (17,27) .500 (12,75) 30
BD07
7 .780 (19,81) .600 (15,24) 26
BD08
8 .880 (22,35) .700 (17,78) 23
BD09
9 .980 (24,89) .800 (20,32) 21
BD10
10 1.080 (27,43) .900 (22,.86) 19
BD12
12 1.280 (32,51) 1.100 (27,94) 16
Schematic
SPST
BD Series
Standard Profile DIP Switches
VIBRATION: No contact opening greater than 10 microseconds and no
contact closure when exposed to vibration .06 in DA or 5g, which-
ever is less, from 10 to 55 Hz, and 10g from 55 to 500 Hz.
SOLDERABILITY: Per MIL-STD-202F method 208D, or EIA RS-186E
method 9 (1 hour steam aging).
PACKAGING: Switches supplied in rigid dispensing tubes in full-tube
quantities only: this may effect order quantity. Number of switches
per tube varies with model. Switch position 1 denotes pin number
1. All switch actuators in ‘OFF’ position, standard.
Materials
CASE & COVER: Glass filled polyester (PBT),
flame retardant (UL 94V-0).
ACTUATOR: Glass filled nylon 6/6, flame retardant,
heat stabilized (UL 94V-0)
CONTACTS: Gold over nickel over phosphor bronze.
TERMINALS: Matte-tin over nickel over phosphor bronze.
Note: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Features/Benefits
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for
solder washing without the need
for tape seal
RoHS compliant
Vertical Full Profile DIP
BD08
.030
(0,77)
.160 TYP.
(4,06)
.006
(0,16)
.380
(9,65)
.100 TYP.
(2,54)
.020 TYP.
(0,51)
.265
(6,73)
.141 TYP.
(3,58)
.089
(2,26)
.297
(7,55)
Ø.038 TYP.
(0,97)
.100 TYP.
(2,54)
DIM 'A'
DIM 'B'
.297
(7,55)
.032
(0,82)
TYP.
.080 TYP.
(2,03)
12345678
ON
.062
(1,58) MAX
ACTUATOR
TRAVEL
(1,5)
.059 TYP.
Typical Applications
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for
numerous applications
4L? 7:} E i 1 IfBBHfiEBEH {‘74.} $$$$$$$$i $7 ®$$$$® J L7 MUM
DIP
H
H–17
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
8764321
ON
0.050
(1,27)
.089
(2,26)
0.061 TYP.
(1,55)
0.030
(0,77)
0.297
(7,55)
.100
(2,54)
.020 TYP.
(0,51) .100 TYP.
(2,54)
.010
(0,25)
.006
(0,16)
DIM.A
.380
(9,65)
.046 DIA TYP.
(1,17ø)
.100
(2,54)
.100 TYP.
(2,54)
.080
(2,03)
.032
(0,82)
TYP.
5
.320
(8,12)
.125
(3,18)
QUANTITY
PART NUMBER NO.POS. DIM.
A’ PER TUBE
BD02AV
2 .280 (7,11) 72
BD03AV
3 .380 (9,65) 52
BD04AV
4 .480 (12,19) 42
BD05AV
5 .580 (14,73) 35
BD06AV
6 .680 (17,27) 29
BD07AV
7 .780 (19,81) 26
BD08AV
8 .880 (22,35) 23
BD09AV
9 .980 (24,89) 20
BD10AV
10 1.080 (27,43) 18
BD12AV
12 1.280 (32,51) 15
Schematic
SPST
BD Series
Standard Profile DIP Switches
Open Base and AV Right Angle Terminal Style
Installation, Soldering and Cleaning
All BD Series Standard Profile DIP Switches can be hand soldered or machine soldered without the use of boot, caps,
tapes or special attention. Open base washable models have unique design, allowing solvent cleaners and water/detergent
solutions to flush and clean the electrical contacts of the contaminants and fluxes. For best results, follow these directions:
1) Wave soldering recommended at 500° F (260ºC) solder temperature.
2) Hand solder using 30 watt small tip iron controlled at 500° F (260ºC), 10 seconds max./terminal.
3) Open base washable models: Clean flux using forced rinse, high agitation or triple bath cleaning method.
DO NOT mask or cover switch in any way during cleaning. Switch is designed for easy solvent flush out.
4) All switch actuators must be in ‘OFF’ position during soldering and cleaning processes.
BD08AV

Products related to this Datasheet

SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 100MA 5V