MDS Series Snap/Detect Datasheet by C&K

View All Related Products | Download PDF Datasheet
flflj
E
Detect
E–20
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
MDS Series
Micro Snap-acting Detect Switches
Features/Benefits
Snap-acting tactile feel
Small package size
Available in vertical or
right angle PCB mount
RoHS compliant and
compatible
Typical Applications
Detect the presence of
a mechanical device
Medical devices
Consumer electronic
devices
ATCA or MicroTCA devices
Specifications
CONTACT RATING: 300mA @ 30 VDC.
MECHANICAL & ELECTRICAL LIFE: 30,000 operations.
CONTACT RESISTANCE: 100 m Ω max.
OPERATING TEMPERATURE: –25ºC to +70ºC.
SOLDERABILITY: According to lead free solder profiles.
PACKAGING: Available in bulk or tape and reel.
OPERATING FORCE: 50 g Max.
RELEASE FORCE: 3g Min.
Materials
BASE: PA9T
COVER & ACTUATOR: PA9T
MOVABLE CONTACT: Copper alloy, silver plated.
STATIONARY CONTACTS: Copper alloy, silver plated.
TERMINALS: Copper alloy, silver plated.
NOTE: MDS series is RoHS compliant, and compatible. See technical data section of this
catalog for RoHS compliant and compatible definitions and specifications.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages E-21 and E-25. For additional options not shown in catalog, consult Customer Service Center.
Series
MDS SPDT
Electrical Rating
00A 300mA @ 30 VDC
Operating Force
65 50 grams
Actuator
L02 Standard lever
L03 Higher OP lever Termination Style
PS PC Thru-hole, Short
PL PC Thru-hole, Long
RS PC Thru-hole, Short, Right bend
RL PC Thru-hole, Long, Right bend
LS PC Thru-hole, Short, Left bend
LL PC Thru-hole, Long, Left bend
SL SMT, Left
SR SMT, Right
CL SMT, Left bracket with pins
CR SMT, Right bracket with pins
BL SMT, Left bracket no pins
BR SMT, Right bracket no pins
M D S
Detect
E
E–21
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Third Angle
Projection
SERIES
M D S
MDS Series
Micro Snap-acting Detect Switches
ELECTRICAL RATING
OPTION CODE ELECTRICAL RATING
00A 300mA @ 30 V DC
OPERATING FORCE
OPTION CODE OPERATING FORCE
65 50 grams max.
ACTUATOR
4
2,7
8,2
4
"B"
2,4
2X 1,6
"A"
"D"
R0,6
1,6
7
"C"
SCHEMATIC SPDT
2 NC
3 NO
1
(COMMON)
RECOMMENDED
DIRECTION OF
CAM ENGAGEMENT
7
1,3
7
1,6
L03 LEVER
L02 LEVER
OPERATING CHARACTERISTICS
LEVER L02LEVER L03
OPERATING POSITION DIM 'A' 6.7 0.5 7.0 +/-0.5
FREE POSITION DIM 'B' 8 MAX 8.5 MAX
PRETRAVEL DIM 'C' 1,8 MAX 1.8 MAX
OVER TRAVEL DIM 'D' 0.3 MIN 0.3 MIN
CONTACT RATING 0.3A @ 30 VDC 0.3A @ 30VDC
OPERATING FORCE 50 GRAMS F. MAX 50 GRAMS F. MAX
2,4 7
1,3
L02 LEVER
L02
STANDARD LEVER
L03
HIGHER OP LEVER
2,4 7
1,6
L03 LEVER
E
Detect
E–22
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
MDS Series
Micro Snap-acting Detect Switches
TERMINATIONS
2,5±0,082,5±0,08
TYP
1,5 0,08
PCB MOUNTING
PCB Mounting Pattern
Third Angle
Projection
3X 1,5 3X 0,5
3X 3,1 0,38
2,5 TYP
1,36
1,25
1,3 TYP
0,8 TYP
COM NO NC
RS
PC THRU-HOLE, SHORT RIGHT BEND
RL
PC THRU-HOLE, LONG RIGHT BEND
3X 1,25
3X 1,5
3X 0,5
1,3 TYP
0,8 TYP
2,5 TYP
3X 1,5 0,38
COM NO NC
1,25
3X
3,1 0,38
1,3 TYP
0,8 TYP
2,5 TYP
3X 1,5 0,2 3X 0,5 0,2
1,36
COM
NO
NC
LS
PC THRU-HOLE, SHORT LEFT BEND
LL
PC THRU-HOLE, LONG LEFT BEND
3X 1,25
1,3 TYP
0,8 TYP
2,5 TYP
3X 1,5 0,2 3X 0,5
3X 1 0,38
COM
NO
NC
3X 5,3
2,86
TYP1,3 0,15
3X 1,5
3X 0,5
0,8 TYP
2,5 TYP
COM NO NC
PS
PC THRU-HOLE, SHORT STRAIGHT
PL
PC THRU-HOLE, LONG STRAIGHT
3X 3,1
2X 2,5 TYP
TYP1,3 0,15
3X 2,86
3X 1,5
3X 0,5
COM NO NC
4E Lv$ 5T §mfl w§ fl- 4 T1. -—¢
9,2
0,25
8,7
TO CENTER
OF POSTS
11,63
10°
3,08 2X 0,85 0,25
2X
0,76 0,05
3,3
2X1,78 TYP
3X 0,8
3X 2,7
3X 1,3
2,5 TYP
2,7 8,2
3X 0,5
8,22
12
2
2X 1,66
2X 2,05
4,6
3X 1,5
2,5
2X 1,8
2,5
8,7
2X
HOLE
0,9 0,05
OPERATING POS.
FROM CENTER OF POST
5,7 ± 0,6 L02 Lever
6,0 ± 0,6 L03 Lever
Detect
E
E–23
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Third Angle
Projection
MDS Series
Micro Snap-acting Detect Switches
TERMINATIONS
SL
SMT, LEFT MOUNT
SR
SMT, RIGHT MOUNT
2,5 TYP
3X 0,8
1,3 TYP
3X 2,7
3X 2,7
3X 0,5
3X 1,5
3X 0,4
3X 2,7
3X 0,8
1,3 TYP 3X 0,5
3X 2,7
3X 1,5 3X 0,4
2,5
0.070
(1,8)
TYP
0.060
(1,5)
TYP
0.098
(2,5)
TYP
SMT Mounting Pattern
SMT Mounting Pattern
1
11,63
8,7
TO CENTER
OF POSTS 0,25
9,2
3,3
2X 0,76 0,05
3X 0,5
3X 2,7
3,08 2X 0,85 0,25
8,2
3X 1,3
3X 0,8 TYP
2,5 TYP
3X 2,7
8,22
2X 1,78 TYP
OPERATING POS.
FROM CENTER OF POST
5,7 ± 0,6 L02 Lever
6,0 ± 0,6 L03 Lever
12
2
2X 1,66
2X 2,05
4,6
3X 1,5
2,5
2X 1,8
2,5
8,7
2X
HOLE
0,9 0,05
CL
SMT, LEFT BRACKET WITH PINS
CR
SMT, RIGHT BRACKET WITH PINS
n W L
E
Detect
E–24
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
TERMINATIONS
MDS Series
Micro Snap-acting Detect Switches
Third Angle
Projection
12
2X 2,05
2X 1,66
6,6
3X 1,8
2,5 2,5
3X 1,5
0,25
10°
11,65
3,08
2X 1,33
9,2
0,8 TYP
1,3 TYP
8,2
8,22
3X 2,7 3X 0,5
3X 2,7
2,5 TYP
OF PADS
OPERATING POS.
TO CENTER OF SMT PAD
3,45 ± 0,6 L02 Lever
3,75 ± 0,6 L03 Lever
0,25
2X 10° 11,65
2X 1,33
8,22
3X 2,7
2,5 TYP
8,2
3,08
3X 2,7 TYP
3X 0,5 TYP
9,2
1,3 TYP
0,8 TYP
OF PADS
12
2X 2,05
2X 1,66
6,6
3X 1,8
2,5 2,5
3X 1,5
OPERATING POS.
TO CENTER OF SMT PAD
3,45 ± 0,6 L02 Lever
3,75 ± 0,6 L03 Lever
BL
SMT, LEFT BRACKET NO PINS
BR
SMT, RIGHT BRACKET NO PINS
J: + If“ 8 mm * L ‘ JLL t~+1 ~77 \ ‘ J { 4
MDS Series
Micro Snap-acting Detect Switches
TAPE & REEL
Third Angle
Projection
Detect
E
E–25
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
A
A TYP2 0,1
TYP4 0,1
TYP16 0,1
1,5
5,25
13
0,35
4,25
1
6,7
8,6
12
24
11,5
1,75 1,5 TYP
PULLING-OUT DIRECTION OF THE TAPE
A-ASECTION
B-BSECTION
A
A
B B
0,35
9,8
3
13,1
TYP2 0,1
TYP4 0,1 1,5 TYP
6,7
8,6
TYP
12 0,1
24
1,75
11,5
PULLING-OUT DIRECTION OF THE TAPE
A-ASECTION
B-BSECTION
SL
SMT, LEFT MOUNT
SR
SMT, RIGHT MOUNT
CL
SMT, LEFT MOUNT
CR
SMT, RIGHT MOUNT
BL
SMT, LEFT MOUNT
BR
SMT, RIGHT MOUNT
Supplied in carrier tape meeting the EIA-481-2 standard for 24mm tape.
Packaging quantity: SL and SR; 1,600 pieces per reel
CL, CR, BL and BR; 1,000 pieces per reel
MDS6500AL02SL shown
MDS6500AL02CL shown

Products related to this Datasheet

SWITCH SNAP ACT SPDT 300MA 30V
SWITCH SNAP ACT SPDT 300MA 30V
SWITCH SNAP ACT SPDT 300MA 30V
SWITCH SNAP ACT SPDT 300MA 30V
SWITCH SNAP ACT SPDT 300MA 30V
SWITCH SNAP ACT SPDT 300MA 30V
SWITCH SNAP ACT SPDT 300MA 30V
SWITCH SNAP ACT SPDT 300MA 30V
SNAP SWITCH 300MA AT 30VDC 50GF
SWITCH SNAP ACT SPDT 300MA 30V
SNAP SWITCH 300MA AT 30VDC 50GF
SWITCH SNAP ACT SPDT 300MA 30V
SWITCH SNAP ACT SPDT 300MA 30V
SWITCH SNAP ACT SPDT 300MA 30V
SNAP SWITCH 300MA AT 30VDC 50GF