TCJ Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
y @ /‘\'/) ( n A A mew mus coww + ; \
199
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
XXXXX
476 E
AVX LOGO
Polymer Capacitance Value in pF
476 = 47µF
Rated Voltage
E = 25V
ID Code
Polarity
Band
(Anode+)
N, P, R CASE
AVX LOGO
Polymer
J
1 0 6
Capacitance Value in pF
106 = 10µF
Rated Voltage Code
J = 6.3V
Polarity
Band
(Anode+)
XXXXX
156 J
AVX LOGO
Polymer Capacitance Value in pF
156 = 15µF
Rated Voltage
J = 6.3V
ID Code
Polarity
Band
(Anode+)
TCJ Series
SECTION 2: SOLID CONDUCTIVE POLYMER
ELECTROLYTIC CHIP CAPACITORS
Conductive Polymer Solid Electrolytic Chip Capacitors
TCJ Series – Standard and Low Profile - J-Lead
102220
FEATURES
Conductive Polymer Electrode
Benign Failure Mode Under Recommended Use Conditions
Lower ESR
3x Reflow 260°C Compatible
100% Surge Current Tested
CV Range: 0.47-470μF / 2.5-125V
18 Case Sizes Available
APPLICATIONS
Smart Phone, Tablets, Notebook, LCD TV, Power Supplies
CASE DIMENSIONS: millimeters (inches)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS (COMMON FOR ALL TCJ SERIES)
A, B, C, D, E, G, H, K, S, T,
U, W, X, Y, 5 CASE
N, P, R CASE
Code EIA
Code
EIA
Metric
L±0.20
(0.008)
W+0.20 (0.008)
–0.10 (0.004)
H+0.20 (0.008)
–0.10 (0.004)
W1 ±0.20
(0.008)
A+0.30 (0.012)
–0.20 (0.008) S Min.
A1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
G1206 3216-15 3.20 (0.126) 1.60 (0.063) 1.50 (0.059) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
H1210 3528-15 3.50 (0.138) 2.80 (0.110) 1.50 (0.059) max 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
K1206 3216-10 3.20 (0.126) 1.60 (0.063) 1.00 (0.039) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
N0805 2012-10 2.05 (0.081) 1.30 (0.051) 1.00 (0.039) max 1.00 (0.039) 0.50 (0.020) 0.85 (0.033)
P0805 2012-15 2.05 (0.081) 1.35 (0.053) 1.50 (0.059) max 1.00±0.10
(0.039±0.004) 0.50 (0.020) 0.85 (0.033)
R0805 2012-12 2.05 (0.081) 1.30 (0.051) 1.20 (0.047) max 1.00±0.10
(0.039±0.004) 0.50 (0.020) 0.85 (0.033)
S1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
T1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) max 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
U2924 7361-43 7.30 (0.287) 6.10 (0.240) 4.10 (0.162) 3.10 (0.122) 1.30 (0.051) 4.40 (0.173)
W2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) max 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
X2917 7343-15 7.30 (0.287) 4.30 (0.169) 1.50 (0.059) max 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Y2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) max 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
52917 7343-40 7.30 (0.287) 4.30 (0.169) 3.80 (0.150) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
TCJ 226 0300004A EM R
Type Case
Size
See table
above
Additional
Character
E = Black resin
Tolerance
M = ±20%
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
ESR in mΩRated
DC Voltage
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Tolerance: ±20%
Leakage Current DCL: 0.1CV
Reliability: 1% per 1000 hours at 85°C, VR with 0.1Ω/V series impedance, 60% confidence level
Resistance to soldering heat: 3x260°C peak for max. 10s reflow
Elektra Award 2010
LEAD-FREE COMPATIBLE
COMPONENT
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
025 = 25Vdc
035 = 35Vdc
050 = 50Vdc
063 = 63Vdc
075 = 75Vdc
100 = 100Vdc
125 = 125Vdc
Part Numbers already changed to an “E” suffix will continue to be supplied with only black resin.
Those Part Numbers currently produced with gold resin will eventually change to black before July, 2020.
NOTE: Conductive Polymer Capacitors are designed to operate within the limits of the environmental conditions specified for each series. If operated continuously at their maximum
temperature and / or humidity limit, or beyond these limits, capacitors may exhibit a parametric shift in capacitance and increases in ESR. These changes may occur earlier if the specified
environmental conditions are exceeded. Similarly, their normal operational time period will be significantly extended if their general duty cycle includes operation below maximum
temperature within humidity controlled environments. Careful attention should be paid to maximum temperature with associated high humidity environments as well as voltage derating,
ripple current and current surges. Please reference the AVX Conductive Polymer Capacitor Guidelines for more information or contact factory for application assistance.
106
<
J
Polarity
Band
(Anode+)
AVX LOGO
Polymer
Capacitance Value in pF
106 = 10μF
Rated Voltage
J = 6.3V
, a, AW) ( A AWN |
200 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
112420
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings, (ESR ratings in mOhms in parentheses)
Engineering Samples - Please Contact AVX
Note: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
Cap Rated Voltage DC (VR) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T) 63V (J) 75V (P) 100V (A) 125V (B)
0.47 474 B(400)
0.68 684 B(400) B(300)
1.0 105 P(500) B(300) B(300)
C(300)
1.5 155 B(200) B(300)
C(300) C(300)
2.2 225 B(200) C(300) C(200)
3.3 335 B(200) C(200) C(200) D(250)
4.7 475 K(300,500)
R(500) B(100,150) B(200)
C(200)
C(200)
X(250)
Y(250)
C(200)
D(120) D(150) D(250)
6.8 685 A(200)
A(150)
B(90,150)
T(100,150)
C(200) C(200)
D(120)
D(120)
E(100,150) D(120)
10 106
A(300)
N(200,250,500)
R(500)
A(200,300)
A(200)
B(100,200)
T(100,150,200)
A(150)
B(150)
A(150)
B(90,100,150)
B(200)
C(200)
Y(70)
D(90,120)
E(70,100) E(100,150)
15 156 A(300) A(300) A(200) B(90,150) B(150) B(100,150)
Y(90)
B(200)
C(200)
D(70,100)
Y(70,100)
D(150)
E(70,100) E(150)
22 226 A(300)
A(300), B(70), K(400)
N(500),R(500)
S(400),T(150)
B(70,300)
T(70,150)
A(300)
B(70,150)
B(90,150)
X(100)
Y(70)
B(100,150)
C(100)
D(60,100)
X(100), Y(70)
D(70,100)
Y(150)
D(90),
E(150)
33 336 A(300)
A(200)
B(70,200)
T(150)
B(70,200)
C(100)
T(70,150)
A(200)
H(150)
Y(45,60,70)
X(100)
Y(70)
D(60,100)
X(70,100)
Y(60,70,100)
D(70,100)
E(55,70)
U(70)
Y(100)
47 476 A(200)
T(80)
A(70,100,200)
B(55,70)
K(150,200,400)
P(500),R(500)
T(55,70,80,120)
B(70)
C(100)
H(100)
D(45,70),
H(150)
X(45,70)
Y(45,70)
D(55),
X(55,70)
Y(70)
D(60,100)
E(50)
Y(100)
E(55)
U(70)
Y(100)
68 686 A(250)
A(250)
B(70)
T(80)
B(55,70)
C(55,100), H(100)
T(200), W(70)
D(45,55)
Y(45,55)
D(50)
Y(50)
D(55)
E(45)
Y(50)
D(70)
E(50)
Y(100)
100 107 A(200)
B(70)
A(200)
B(40,70)
G(300)
T(70,150)
A(100,150)
B(40,45,55,70)
C(70,100)
T(70,200), W(70)
D(18,25,45,55,80)
Y(18,25,45,55)
D(50)
E(40)
Y(50)
C(70)
D(55)
E(45)
Y(55)
D(55,70)
E(80)
U(70)
150 157 B(70)
B(70)
D(15)
Y(15,25,45)
B(25,35,45,55,70)
D(12,15,25,40)
H(200),W(40,70)
Y(15,25,40)
D(25,40,45,55)
Y(25,40,45,55)
C(70)
D(40,50,70)
E(40)
Y(40,50,70)
U(70)
220 227 B(35,45,70)
B(35,45,60,70)
D(12,15,25,40)
Y(15,25,40)
B(70,200)
D(12,15,25,35,40,50)
H(170)
Y(15,18,25,35,40,50)
D(12,15,25,40,50)
Y(15,25,40,50)
D(35,50)
E(50) U(70)
330 337 B(35,45,70,Y)
(25,40)
D(15,25,40,50)
Y(15,25,40,50)
D(12,15,18,25,40,50)
Y(15,25,40,50)
D(25)
5(35,100)
E(35, 50,70)
5(100)
470 477 D(12,15,25,40,50)
Y(15,25,40,50)
D(10,12,15,25,40,50)
Y(15,25,40,50)
D(25)
X(35,50,100) 5(100)
, 8 AW) ( A AIM |
201
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
082720
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Maximum
Operating
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (mA)
Product
Category MSL
45ºC 85ºC 105ºC 125ºC
2.5 Volt @ 85°C
TCJA686M002#0250E A68 2.5 105 17 6 250 600 400 300 3 3
TCJA107M002#0200E A 100 2.5 105 25 6 200 700 500 300 – 3 3
TCJB107M002#0070E B 100 2.5 125 25 6 70 1300 900 600 300 1 3
TCJB157M002#0070E B150 2.5 105 37.5 6 70 1300 900 600 3 3
TCJB227M002#0035E B 220 2.5 105 55 835 1900 1300 900 3 3
TCJB227M002#0045E B 220 2.5 105 55 845 1700 1200 800 3 3
TCJB227M002#0070E B 220 2.5 105 55 8 70 1300 900 600 3 3
TCJB337M002#0035E B 330 2.5 105 82.5 835 1900 1300 900 3 3
TCJB337M002#0045E B 330 2.5 105 82.5 845 1700 1200 800 3 3
TCJB337M002#0070E B 330 2.5 105 82.5 8 70 1300 900 600 3 3
TCJY337M002#0025E Y 330 2.5 105 82.5 6 25 2700 1900 1200 2 3
TCJY337M002#0040E Y 330 2.5 105 82.5 6 40 2200 1500 1000 – 3 3
TCJD477M002#0012E D 470 2.5 105 117.5 6 12 4300 3000 1900 2 3
TCJD477M002#0015E D 470 2.5 105 117.5 6 15 3900 2700 1800 2 3
TCJD477M002#0025E D 470 2.5 105 117.5 6 25 3000 2100 1400 2 3
TCJD477M002#0040E D 470 2.5 105 117.5 6 40 2400 1700 1100 3 3
TCJD477M002#0050E D 470 2.5 105 117.5 6 50 2100 1500 900 – 3 3
TCJY477M002#0015E Y 470 2.5 85 117.5 6 15 3500 2500 – – 53
TCJY477M002#0025E Y 470 2.5 105 117.5 6 25 2700 1900 1200 3 3
TCJY477M002#0040E Y 470 2.5 105 117.5 6 40 2200 1500 1000 – 3 3
TCJY477M002#0050E Y 470 2.5 105 117.5 6 50 1900 1300 900 3 3
4 Volt @ 85°C
TCJA156M004#0300E A15 4125 6 6 300 600 400 300 200 1 3
TCJA226M004#0300E A 22 4 125 8.8 6300 600 400 300 200 1 3
TCJA336M004#0300E A 33 4 125 13.2 6300 600 400 300 200 1 3
TCJA476M004#0200E A 47 4 105 18.8 6200 700 500 300 – 3 3
TCJT476M004#0080E T 47 4 105 18.8 8 80 1100 800 500 3 3
TCJA686M004#0250E A68 4105 27.2 6 250 600 400 300 3 3
TCJB686M004#0070E B68 4125 27.2 670 1300 900 600 300 1 3
TCJT686M004#0080E T68 4105 27.2 8 80 1100 800 500 3 3
TCJA107M004#0200E A 100 4 105 40 6200 700 500 300 – 3 3
TCJB107M004#0040E B 100 4 105 40 8 40 1800 1300 800 3 3
TCJB107M004#0070E B 100 4 125 40 8 70 1300 900 600 300 1 3
TCJG107M004#0300E G 100 4 105 40 10 300 600 400 300 3 3
TCJT107M004#0070E T 100 4 105 40 8 70 1200 800 500 3 3
TCJT107M004#0150E T 100 4 105 40 8 150 800 600 400 – 3 3
TCJB157M004#0070E B150 4105 60 6 70 1300 900 600 3 3
TCJD157M004#0015E D 150 4105 60 6 15 3900 2700 1800 2 3
TCJY157M004#0015E Y150 4105 60 6 15 3500 2500 1600 2 3
TCJY157M004#0025E Y150 4105 60 6 25 2700 1900 1200 2 3
TCJY157M004#0045E Y150 4105 60 6 45 2000 1400 900 3 3
TCJB227M004#0035E B 220 4 105 88 10 35 1900 1300 900 3 3
TCJB227M004#0045E B 220 4 105 88 10 45 1700 1200 800 3 3
TCJB227M004#0060E B 220 4 105 88 10 60 1400 1000 600 3 3
TCJB227M004#0070E B 220 4 105 88 10 70 1300 900 600 3 3
TCJD227M004#0012E D 220 4 105 88 612 4300 3000 1900 2 3
TCJD227M004#0015E D 220 4 105 88 6 15 3900 2700 1800 2 3
TCJD227M004#0025E D 220 4 105 88 6 25 3000 2100 1400 2 3
TCJD227M004#0040E D 220 4 105 88 640 2400 1700 1100 2 3
TCJY227M004#0015E Y 220 4 105 88 6 15 3500 2500 1600 2 3
TCJY227M004#0025E Y 220 4 105 88 6 25 2700 1900 1200 2 3
TCJY227M004#0040E Y 220 4 105 88 640 2200 1500 1000 – 3 3
TCJD337M004#0015E D 330 4 105 132 6 15 3900 2700 1800 2 3
TCJD337M004#0025E D 330 4 105 132 6 25 3000 2100 1400 2 3
TCJD337M004#0040E D 330 4 105 132 640 2400 1700 1100 3 3
TCJD337M004#0050E D 330 4 105 132 6 50 2100 1500 900 – 3 3
TCJY337M004#0015E Y 330 4 85 132 6 15 3500 2500 – – 53
TCJY337M004#0025E Y 330 4 105 132 6 25 2700 1900 1200 3 3
TCJY337M004#0040E Y 330 4 105 132 640 2200 1500 1000 – 3 3
TCJY337M004#0050E Y 330 4 105 132 6 50 1900 1300 900 3 3
TCJD477M004#0010E D 470 4 105 188 610 4700 3300 2100 2 3
TCJD477M004#0012E D 470 4 105 188 612 4300 3000 1900 2 3
TCJD477M004#0015E D 470 4 105 188 6 15 3900 2700 1800 2 3
TCJD477M004#0025E D 470 4 105 188 6 25 3000 2100 1400 2 3
TCJD477M004#0040E D 470 4 105 188 640 2400 1700 1100 2 3
TCJD477M004#0050E D 470 4 105 188 6 50 2100 1500 900 – 2 3
TCJY477M004#0015E Y 470 4 85 188 6 15 3500 2500 – – 53
TCJY477M004#0025E Y 470 4 105 188 6 25 2700 1900 1200 3 3
A H A A man em; (20.4mm wax |
202 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
082720
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Maximum
Operating
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (mA)
Product
Category MSL
45ºC 85ºC 105ºC 125ºC
TCJY477M004#0040E Y 470 4 105 188 640 2200 1500 1000 – 3 3
TCJY477M004#0050E Y 470 4 105 188 6 50 1900 1300 900 3 3
6.3 Volt @ 85°C
TCJA106M006#0300E A 10 6.3 125 6 6 300 600 400 300 200 1 3
TCJN106M006#0200E N 10 6.3 105 6 6 200 600 400 300 3 3
TCJN106M006#0250E N 10 6.3 105 6 6 250 600 400 300 3 3
TCJN106M006#0500E N 10 6.3 105 6 6 500 400 300 200 3 3
TCJR106M006#0500E R 10 6.3 105 6 6 500 400 300 200 3 3
TCJA156M006#0300E A15 6.3 125 96300 600 400 300 200 1 3
TCJA226M006#0300E A 22 6.3 125 13.2 6300 600 400 300 200 1 3
TCJB226M006#0070E B 22 6.3 125 13.2 670 1300 900 600 300 1 3
TCJK226M006#0400E K 22 6.3 105 13.2 8 400 500 400 200 3 3
TCJN226M006#0500E N 22 6.3 105 13.2 10 500 400 300 200 3 3
TCJR226M006#0500E R 22 6.3 105 13.2 10 500 400 300 200 3 3
TCJS226M006#0400E S 22 6.3 105 13.2 8 400 500 400 200 3 3
TCJT226M006#0150E T 22 6.3 105 13.2 6 150 800 600 400 – 3 3
TCJA336M006#0200E A 33 6.3 105 19.8 6200 700 500 300 – 3 3
TCJB336M006#0070E B 33 6.3 125 19.8 670 1300 900 600 300 1 3
TCJB336M006#0200E B 33 6.3 125 19.8 6200 800 600 400 200 1 3
TCJT336M006#0150E T 33 6.3 105 19.8 8 150 800 600 400 – 3 3
TCJA476M006#0070E A 47 6.3 105 28.2 670 1200 800 500 3 3
TCJA476M006#0100E A 47 6.3 105 28.2 6100 1000 700 500 3 3
TCJA476M006#0200E A 47 6.3 105 28.2 6200 700 500 300 – 3 3
TCJB476M006#0055E B 47 6.3 105 28.2 6 55 1500 1100 700 2 3
TCJB476M006#0070E B 47 6.3 125 28.2 670 1300 900 600 300 1 3
TCJK476M006#0150E K 47 6.3 105 28.2 6 150 800 600 400 – 3 3
TCJK476M006#0200E K 47 6.3 105 28.2 6200 700 500 300 – 3 3
TCJK476M006#0400E K 47 6.3 105 28.2 6400 500 400 200 3 3
TCJP476M006#0500E P 47 6.3 105 28.2 10 500 400 300 200 3 3
TCJR476M006#0500E R 47 6.3 105 28.2 10 500 400 300 200 3 3
TCJT476M006#0055E T 47 6.3 105 28.2 8 55 1300 900 600 3 3
TCJT476M006#0070E T 47 6.3 105 28.2 8 70 1200 800 500 3 3
TCJT476M006#0080E T 47 6.3 105 28.2 8 80 1100 800 500 3 3
TCJT476M006#0120E T 47 6.3 105 28.2 8 120 900 600 400 – 3 3
TCJB686M006#0055E B68 6.3 125 40.8 8 55 1500 1100 700 400 1 3
TCJB686M006#0070E B68 6.3 125 40.8 8 70 1300 900 600 300 1 3
TCJC686M006#0055E C68 6.3 125 40.8 6 55 1800 1300 800 500 1 3
TCJC686M006#0100E C68 6.3 125 40.8 6100 1300 900 600 300 1 3
TCJH686M006#0100E H68 6.3 105 40.8 6100 1000 700 500 3 3
TCJT686M006#0200E T68 6.3 105 40.8 8 200 700 500 300 – 3 3
TCJW686M006#0070E W68 6.3 125 40.8 8 70 1400 1000 600 400 1 3
TCJA107M006#0100E A 100 6.3 105 60 10 100 1000 700 500 3 3
TCJA107M006#0150E A 100 6.3 105 60 10 150 800 600 400 – 3 3
TCJB107M006#0040E B 100 6.3 105 60 10 40 1800 1300 800 3 3
TCJB107M006#0045E B 100 6.3 105 60 10 45 1700 1200 800 3 3
TCJB107M006#0055E B 100 6.3 105 60 10 55 1500 1100 700 3 3
TCJB107M006#0070E B 100 6.3 105 60 10 70 1300 900 600 3 3
TCJC107M006#0070E C 100 6.3 105 60 6 70 1600 1100 700 3 3
TCJC107M006#0100E C 100 6.3 105 60 6 100 1300 900 600 3 3
TCJT107M006#0070E T 100 6.3 105 60 10 70 1200 800 500 3 3
TCJT107M006#0200E T 100 6.3 105 60 10 200 700 500 300 – 3 3
TCJW107M006#0070E W 100 6.3 105 60 6 70 1400 1000 600 3 3
TCJB157M006#0025E B150 6.3 105 90 10 25 2200 1500 1000 – 3 3
TCJB157M006#0035E B150 6.3 105 90 10 35 1900 1300 900 3 3
TCJB157M006#0045E B150 6.3 105 90 10 45 1700 1200 800 3 3
TCJB157M006#0055E B150 6.3 105 90 10 55 1500 1100 700 3 3
TCJB157M006#0070E B150 6.3 105 90 10 70 1300 900 600 3 3
TCJD157M006#0012E D 150 6.3 105 90 612 4300 3000 1900 2 3
TCJD157M006#0015E D 150 6.3 105 90 6 15 3900 2700 1800 2 3
TCJD157M006#0025E D 150 6.3 105 90 6 25 3000 2100 1400 2 3
TCJD157M006#0040E D 150 6.3 105 90 640 2400 1700 1100 2 3
TCJH157M006#0200E H150 6.3 105 90 6200 700 500 300 – 3 3
TCJW157M006#0040E W150 6.3 105 90 640 1800 1300 800 3 3
TCJW157M006#0070E W150 6.3 105 90 670 1400 1000 600 3 3
TCJY157M006#0015E Y150 6.3 105 90 6 15 3500 2500 1600 2 3
TCJY157M006#0025E Y150 6.3 105 90 6 25 2700 1900 1200 2 3
TCJY157M006#0040E Y150 6.3 105 90 640 2200 1500 1000 – 3 3
TCJB227M006#0070E B 220 6.3 105 132 10 70 1300 900 600 3 3
TCJB227M006#0200E B 220 6.3 105 132 10 200 800 600 400 – 3 3
A H A A man em; (20.4mm wax |
203
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
111920
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Maximum
Operating
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (mA)
Product
Category MSL
45ºC 85ºC 105ºC 125ºC
TCJD227M006#0012E D 220 6.3 105 132 612 4300 3000 1900 2 3
TCJD227M006#0015E D 220 6.3 105 132 6 15 3900 2700 1800 2 3
TCJD227M006#0025E D 220 6.3 105 132 6 25 3000 2100 1400 2 3
TCJD227M006#0035E D 220 6.3 105 132 6 35 2500 1800 1100 3 3
TCJD227M006#0040E D 220 6.3 105 132 640 2400 1700 1100 3 3
TCJD227M006#0050E D 220 6.3 105 132 6 50 2100 1500 900 – 3 3
TCJH227M006#0170E H 220 6.3 105 132 10 170 800 600 400 – 3 3
TCJY227M006#0015E Y 220 6.3 85 132 6 15 3500 2500 – – 53
TCJY227M006#0018E Y 220 6.3 105 132 618 3200 2200 1400 - 3 3
TCJY227M006#0025E Y 220 6.3 105 132 6 25 2700 1900 1200 2 3
TCJY227M006#0035E Y 220 6.3 105 132 6 35 2300 1600 1000 – 2 3
TCJY227M006#0040E Y 220 6.3 105 132 640 2200 1500 1000 – 2 3
TCJY227M006#0050E Y 220 6.3 105 132 6 50 1900 1300 900 2 3
TCJD337M006#0012E D 330 6.3 105 198 612 4300 3000 1900 3 3
TCJD337M006#0015E D 330 6.3 105 198 6 15 3900 2700 1800 3 3
TCJD337M006#0018E D 330 6.3 105 198 618 3500 2500 1600 3 3
TCJD337M006#0025E D 330 6.3 105 198 6 25 3000 2100 1400 3 3
TCJD337M006#0040E D 330 6.3 105 198 640 2400 1700 1100 2 3
TCJD337M006#0050E D 330 6.3 105 198 6 50 2100 1500 900 – 2 3
TCJY337M006#0015E Y 330 6.3 85 198 12 15 3500 2500 – – 53
TCJY337M006#0025E Y 330 6.3 105 198 12 25 2700 1900 1200 3 3
TCJY337M006#0040E Y 330 6.3 105 198 12 40 2200 1500 1000 – 3 3
TCJY337M006#0050E Y 330 6.3 105 198 12 50 1900 1300 900 3 3
TCJD477M006#0025E D 470 6.3 105 282 6 25 3000 2100 1400 2 3
TCJX477M006#0035E X 470 6.3 105 282 6 35 2200 1500 1000 – 3 3
TCJX477M006#0050E X 470 6.3 105 282 6 50 1900 1300 900 3 3
TCJX477M006#0100E X 470 6.3 105 282 6100 1300 900 600 3 3
10 Volt @ 85°C
TCJK475M010#0300E K 4.7 10 105 4.7 6300 500 400 200 3 3
TCJK475M010#0500E K 4.7 10 105 4.7 6 500 400 300 200 3 3
TCJR475M010#0500E R 4.7 10 105 4.7 6 500 400 300 200 3 3
TCJA106M010#0200E A 10 10 125 10 6200 700 500 300 200 1 3
TCJA106M010#0300E A 10 10 125 10 6300 600 400 300 200 1 3
TCJA156M010#0200E A15 10 125 15 6 200 700 500 300 200 1 3
TCJB226M010#0070E B 22 10 125 22 670 1300 900 600 300 1 3
TCJB226M010#0300E B 22 10 125 22 6300 600 400 300 200 1 3
TCJT226M010#0070E T 22 10 105 22 670 1200 800 500 3 3
TCJT226M010#0150E T 22 10 105 22 6 150 800 600 400 – 3 3
TCJB336M010#0070E B 33 10 125 33 670 1300 900 600 300 1 3
TCJB336M010#0200E B 33 10 125 33 6200 800 600 400 200 1 3
TCJC336M010#0100E C 33 10 125 33 6100 1300 900 600 300 1 3
TCJT336M010#0070E T 33 10 105 33 670 1200 800 500 3 3
TCJT336M010#0150E T 33 10 105 33 6 150 800 600 400 – 3 3
TCJB476M010#0070E B 47 10 105 47 670 1300 900 600 3 3
TCJC476M010#0100E C 47 10 125 47 6100 1300 900 600 300 1 3
TCJH476M010#0100E H 47 10 105 47 6100 1000 700 500 3 3
TCJD686M010#0045E D 68 10 105 68 6 45 2200 1500 1000 – 3 3
TCJD686M010#0055E D 68 10 105 68 6 55 2000 1400 900 3 3
TCJY686M010#0045E Y68 10 105 68 6 45 2000 1400 900 3 3
TCJY686M010#0055E Y68 10 105 68 6 55 1800 1300 800 3 3
TCJD107M010#0018E D 100 10 105 100 618 3500 2500 1600 2 3
TCJD107M010#0025E D 100 10 105 100 6 25 3000 2100 1400 2 3
TCJD107M010#0045E D 100 10 105 100 6 45 2200 1500 1000 – 3 3
TCJD107M010#0055E D 100 10 105 100 6 55 2000 1400 900 3 3
TCJD107M010#0080E D 100 10 105 100 680 1700 1200 800 3 3
TCJY107M010#0018E Y 100 10 105 100 618 3200 2200 1400 2 3
TCJY107M010#0025E Y 100 10 105 100 6 25 2700 1900 1200 2 3
TCJY107M010#0045E Y 100 10 105 100 6 45 2000 1400 900 3 3
TCJY107M010#0055E Y 100 10 105 100 6 55 1800 1300 800 3 3
TCJD157M010#0025E D 150 10 105 150 6 25 3000 2100 1400 3 3
TCJD157M010#0040E D 150 10 105 150 6 40 2400 1700 1100 3 3
TCJD157M010#0045E D 150 10 105 150 6 45 2200 1500 1000 – 3 3
TCJD157M010#0055E D 150 10 105 150 6 55 2000 1400 900 3 3
TCJY157M010#0025E Y150 10 105 150 6 25 2700 1900 1200 3 3
TCJY157M010#0040E Y150 10 105 150 6 40 2200 1500 1000 – 3 3
TCJY157M010#0045E Y150 10 105 150 6 45 2000 1400 900 3 3
TCJY157M010#0055E Y150 10 105 150 6 55 1800 1300 800 3 3
TCJD227M010#0012E D 220 10 105 220 612 4300 3000 1900 3 3
TCJD227M010#0015E D 220 10 105 220 6 15 3900 2700 1800 3 3
TCJD227M010#0025E D 220 10 105 220 6 25 3000 2100 1400 3 3
, 8 AW) ( A AIM |
204 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
111920
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Maximum
Operating
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (mA)
Product
Category MSL
45ºC 85ºC 105ºC 125ºC
TCJD227M010#0040E D 220 10 105 220 640 2400 1700 1100 3 3
TCJD227M010#0050E D 220 10 105 220 6 50 2100 1500 900 – 3 3
TCJY227M010#0015E Y 220 10 85 220 6 15 3500 2500 – – 53
TCJY227M010#0025E Y 220 10 105 220 6 25 2700 1900 1200 3 3
TCJY227M010#0040E Y 220 10 105 220 640 2200 1500 1000 – 3 3
TCJY227M010#0050E Y 220 10 105 220 6 50 1900 1300 900 3 3
TCJD337M010#0025E D 330 10 105 330 6 25 3000 2100 1400 2 3
TCJ5337M010#0035E 5 330 10 105 330 10 35 2600 1800 1200 2 3
TCJ5337M010#0100E 5 330 10 105 330 10 100 1500 1100 700 2 3
16 Volt @ 85°C
TCJA685M016#0200E A6.8 16 125 10.9 6200 700 500 300 200 1 3
TCJA106M016#0200E A 10 16 125 16 6 200 700 500 300 200 1 3
TCJB106M016#0100E B 10 16 125 16 6 100 1100 800 500 300 1 3
TCJB106M016#0200E B 10 16 125 16 6 200 800 600 400 200 1 3
TCJT106M016#0100E T 10 16 125 16 6 100 1000 700 500 300 1 3
TCJT106M016#0150E T 10 16 125 16 6 150 800 600 400 200 1 3
TCJT106M016#0200E T 10 16 125 16 6 200 700 500 300 200 1 3
TCJB156M016#0090E B15 16 125 24 690 1200 800 500 300 1 3
TCJB156M016#0150E B15 16 125 24 6 150 900 600 400 200 1 3
TCJA226M016#0300E A 22 16 105 35.2 10 300 600 400 300 3 3
TCJB226M016#0070E B 22 16 125 35.2 8 70 1300 900 600 300 1 3
TCJB226M016#0150E B 22 16 125 35.2 6 150 900 600 400 200 1 3
TCJA336M016#0200E A 33 16 105 52.8 10 200 700 500 300 – 3 3
TCJH336M016#0150E H 33 16 105 52.8 6 150 800 600 400 – 3 3
TCJY336M016#0045E Y 33 16 105 52.8 6 45 2000 1400 900 2 3
TCJY336M016#0060E Y 33 16 105 52.8 6 60 1800 1300 800 2 3
TCJY336M016#0070E Y 33 16 105 52.8 6 70 1600 1100 700 2 3
TCJD476M016#0045E D 47 16 125 75.2 6 45 2200 1500 1000 600 0 3
TCJD476M016#0070E D 47 16 125 75.2 6 70 1800 1300 800 500 0 3
TCJH476M016#0150E H 47 16 105 75.2 6 150 800 600 400 – 3 4
TCJX476M016#0045E X 47 16 105 75.2 6 45 2000 1400 900 2 3
TCJX476M016#0070E X 47 16 105 75.2 6 70 1600 1100 700 2 3
TCJY476M016#0045E Y 47 16 105 75.2 6 45 2000 1400 900 2 3
TCJY476M016#0070E Y 47 16 105 75.2 6 70 1600 1100 700 2 3
TCJD686M016#0050E D 68 16 105 108.8 6 50 2100 1500 900 – 2 3
TCJY686M016#0050E Y68 16 105 108.8 6 50 1900 1300 900 2 3
TCJD107M016#0050E D 100 16 105 160 6 50 2100 1500 900 – 2 3
TCJE107M016#0040E E 100 16 105 160 6 40 2500 1800 1100 2 3
TCJY107M016#0050E Y 100 16 105 160 6 50 1900 1300 900 2 3
TCJC157M016#0070E C150 16 125 240 10 70 1600 1100 700 400 0 3
TCJD157M016#0040E D 150 16 85 240 640 2400 1700 53
TCJD157M016#0050E D 150 16 85 240 6 50 2100 1500 – – 53
TCJD157M016#0070E D 150 16 105 240 670 1800 1300 800 3 3
TCJE157M016#0040E E150 16 105 240 640 2500 1800 1100 2 3
TCJY157M016#0040E Y150 16 105 240 640 2200 1500 1000 – 3 3
TCJY157M016#0050E Y150 16 105 240 6 50 1900 1300 900 3 3
TCJY157M016#0070E Y150 16 105 240 670 1600 1100 700 3 3
TCJD227M016#0035E D 220 16 105 352 10 35 2500 1800 1100 2 3
TCJD227M016#0050E D 220 16 105 352 10 50 2100 1500 900 – 2 3
TCJE227M016#0050E E 220 16 125 352 10 50 2200 1500 1000 600 0 3
TCJE337M016#0035E E 330 16 105 528 10 35 2700 1900 1200 2 3
TCJE337M016#0050E E 330 16 105 528 10 50 2200 1500 1000 – 2 3
TCJE337M016#0070E E 330 16 105 528 10 70 1900 1300 900 2 3
TCJ5337M016#0100E 5 330 16 105 528 10 100 1500 1100 700 2 3
TCJ5477M016R0100E 5 470 16 105 752 10 100 1500 1100 700 3 3
20 Volt @ 85°C
TCJA106M020#0150E A 10 20 105 20 6 150 800 600 400 – 3 3
TCJB106M020#0150E B 10 20 125 20 8 150 900 600 400 200 1 3
TCJB156M020#0150E B15 20 125 30 8 150 900 600 400 200 1 3
TCJB226M020#0090E B 22 20 105 44 690 1200 800 500 3 3
TCJB226M020#0150E B 22 20 105 44 6 150 900 600 400 – 3 3
TCJX226M020#0100E X 22 20 105 44 8 100 1300 900 600 2 3
TCJY226M020#0070E Y 22 20 105 44 670 1600 1100 700 2 3
TCJX336M020#0100E X 33 20 105 66 6 100 1300 900 600 2 3
TCJY336M020#0070E Y 33 20 105 66 6 70 1600 1100 700 2 3
TCJD476M020#0055E D 47 20 105 94 6 55 2000 1400 900 2 3
TCJX476M020#0055E X 47 20 105 94 6 55 1800 1300 800 3 3
TCJX476M020#0070E X 47 20 105 94 670 1600 1100 700 3 3
TCJY476M020#0070E Y 47 20 105 94 670 1600 1100 700 2 3
, 8 AW) ( A AIM |
205
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
111920
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Maximum
Operating
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (mA)
Product
Category MSL
45ºC 85ºC 105ºC 125ºC
TCJD686M020#0055E D 68 20 105 136 6 55 2000 1400 900 3 3
TCJE686M020#0045E E68 20 105 136 6 45 2400 1700 1100 2 3
TCJY686M020#0050E Y68 20 105 136 6 50 1900 1300 900 2 3
TCJC107M020#0070E C 100 20 125 200 10 70 1600 1100 700 400 0 3
TCJD107M020#0055E D 100 20 105 200 6 55 2000 1400 900 2 3
TCJE107M020#0045E E 100 20 105 200 6 45 2400 1700 1100 3 3
TCJY107M020#0055E Y 100 20 105 200 6 55 1800 1300 800 2 3
TCJU227M020R0070E U 220 20 105 440 12 70 2300 1600 1000 – 2 3
25 Volt @ 85°C
TCJP105M025#0500E P 1.0 25 105 2.5 6 500 400 300 200 2 3
TCJB475M025#0100E B 4.7 25 105 11.8 6100 1100 800 500 3 3
TCJB475M025#0150E B 4.7 25 105 11.8 6 150 900 600 400 – 3 3
TCJA685M025#0150E A6.8 25 105 17 6 150 800 600 400 – 3 3
TCJB685M025#0090E B6.8 25 105 17 690 1200 800 500 2 3
TCJB685M025#0150E B6.8 25 105 17 6 150 900 600 400 – 3 3
TCJT685M025#0100E T6.8 25 105 17 6100 1000 700 500 3 3
TCJT685M025#0150E T6.8 25 105 17 6 150 800 600 400 – 3 3
TCJA106M025#0150E A 10 25 105 25 6 150 800 600 400 – 3 3
TCJB106M025#0090E B 10 25 105 25 6 90 1200 800 500 2 3
TCJB106M025#0100E B 10 25 105 25 6 100 1100 800 500 2 3
TCJB106M025#0150E B 10 25 105 25 6 150 900 600 400 – 2 3
TCJB156M025#0100E B15 25 105 37.5 6 100 1400 1400 900 2 3
TCJB156M025#0150E B15 25 105 37.5 6 150 900 600 400 – 2 3
TCJY156M025#0090E Y15 25 105 37.5 6 90 1400 1000 600 2 3
TCJB226M025#0100E B 22 25 105 55 6 100 1100 800 500 2 3
TCJB226M025#0150E B 22 25 105 55 6 150 900 600 400 – 2 3
TCJC226M025#0100E C 22 25 105 55 6 100 1300 900 600 3 3
TCJD226M025#0060E D 22 25 105 55 6 60 1900 1300 900 2 3
TCJD226M025#0100E D 22 25 105 55 6 100 1500 1100 700 2 3
TCJX226M025#0100E X 22 25 105 55 8 100 1300 900 600 2 3
TCJY226M025#0070E Y 22 25 105 55 6 70 1600 1100 700 3 3
TCJD336M025#0060E D 33 25 105 82.5 6 60 1900 1300 900 2 3
TCJD336M025#0100E D 33 25 105 82.5 6 100 1500 1100 700 2 3
TCJX336M025#0070E X 33 25 105 82.5 6 70 1600 1100 700 2 3
TCJX336M025#0100E X 33 25 105 82.5 6 100 1300 900 600 2 3
TCJY336M025#0060E Y 33 25 105 82.5 6 60 1800 1300 800 2 3
TCJY336M025#0070E Y 33 25 105 82.5 6 70 1600 1100 700 2 3
TCJY336M025#0100E Y 33 25 105 82.5 6 100 1400 1000 600 2 3
TCJD476M025#0060E D 47 25 105 117.5 6 60 1900 1300 900 3 3
TCJD476M025#0100E D 47 25 105 117.5 6 100 1500 1100 700 3 3
TCJE476M025#0050E E 47 25 105 117.5 6 50 2200 1500 1000 – 3 3
TCJY476M025#0100E Y 47 25 105 117.5 6 100 1400 1000 600 3 3
TCJD686M025#0070E D 68 25 105 170 670 1800 1300 800 2 3
TCJE686M025#0050E E68 25 105 170 6 50 2200 1500 1000 – 3 3
TCJY686M025#0100E Y68 25 105 170 6100 1400 1000 600 3 3
TCJD107M025#0055E D 100 25 105 250 6 55 2000 1400 900 2 3
TCJD107M025#0070E D 100 25 105 250 6 70 1800 1300 800 2 3
TCJE107M025#0080E E 100 25 105 250 6 80 1800 1300 800 2 3
TCJU107M025R0070E U 100 25 125 250 12 70 2300 1600 1000 600 1 3
TCJU157M025R0070E U150 25 105 375 12 70 2300 1600 1000 – 2 3
35 Volt @ 85°C
TCJB155M035#0200E B1.5 35 105 5.3 6 200 800 600 400 – 2 3
TCJB225M035#0200E B 2.2 35 105 7.7 6200 800 600 400 – 3 3
TCJB335M035#0200E B 3.3 35 105 11.6 6 200 800 600 400 – 3 3
TCJB475M035#0200E B 4.7 35 105 16.5 6 200 800 600 400 – 3 3
TCJC475M035#0200E C 4.7 35 105 16.5 6 200 900 600 400 – 3 3
TCJC685M035#0200E C6.8 35 105 23.8 6200 900 600 400 – 3 3
TCJB106M035#0200E B 10 35 105 35 6 200 800 600 400 – 2 3
TCJC106M035#0200E C 10 35 105 35 6 200 900 600 400 – 3 3
TCJY106M035#0070E Y 10 35 105 35 6 70 1600 1100 700 2 3
TCJB156M035#0200E B15 35 105 52.5 6 200 800 600 400 – 2 3
TCJC156M035#0200E C15 35 105 52.5 6 200 900 600 400 – 3 3
TCJD156M035#0070E D 15 35 105 52.5 6 70 1800 1300 800 3 3
TCJD156M035#0100E D 15 35 105 52.5 6 100 1500 1100 700 3 3
TCJY156M035#0070E Y15 35 105 52.5 6 70 1600 1100 700 3 3
TCJY156M035#0100E Y15 35 105 52.5 6 100 1400 1000 600 3 3
TCJD226M035#0070E D 22 35 105 77 670 1800 1300 800 2 3
TCJD226M035#0100E D 22 35 105 77 6100 1500 1100 700 2 3
TCJY226M035#0150E Y 22 35 105 77 6 150 1100 800 500 3 3
”M A man emu; c
206 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
111920
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Maximum
Operating
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (mA)
Product
Category MSL
45ºC 85ºC 105ºC 125ºC
TCJD336M035#0070E D 33 35 105 115.5 6 70 1800 1300 800 2 3
TCJD336M035#0100E D 33 35 105 115.5 6 100 1500 1100 700 2 3
TCJE336M035#0055E E 33 35 105 115.5 6 55 2100 1500 900 – 3 3
TCJE336M035#0070E E 33 35 105 115.5 6 70 1900 1300 900 3 3
TCJU336M035R0070E U 33 35 125 115.5 12 70 2300 1600 1000 600 1 3
TCJY336M035#0100E Y 33 35 105 115.5 6 100 1400 1000 600 3 3
TCJE476M035#0055E E 47 35 105 164.5 6 55 2100 1500 900 – 2 3
TCJU476M035R0070E U 47 35 125 164.5 12 70 2300 1600 1000 600 1 3
TCJY476M035#0100E Y 47 35 105 164.5 6 100 1400 1000 600 3 3
50 Volt @ 85°C
TCJB684M050#0400E B0.68 50 105 3.4 6400 600 400 300 3 3
TCJB105M050#0300E B 1.0 50 105 5 6 300 600 400 300 3 3
TCJB155M050#0300E B1.5 50 105 7.5 6 300 600 400 300 3 3
TCJC155M050#0300E C1.5 50 105 7.5 6 300 800 600 400 – 3 3
TCJC225M050#0300E C 2.2 50 105 11 6300 800 600 400 – 3 3
TCJC335M050#0200E C 3.3 50 105 16.5 8 200 900 600 400 – 3 3
TCJC475M050#0200E C 4.7 50 105 23.5 8 200 900 600 400 – 3 3
TCJX475M050#0250E X 4.7 50 105 23.5 6 250 800 600 400 – 2 5
TCJY475M050#0250E Y 4.7 50 105 23.5 6 250 900 600 400 – 2 5
TCJC685M050#0200E C6.8 50 105 34 8 200 900 600 400 – 3 3
TCJD685M050#0120E D 6.8 50 105 34 10 120 1400 1000 600 3 3
TCJD106M050#0090E D 10 50 105 50 10 90 1600 1100 700 3 3
TCJD106M050#0120E D 10 50 105 50 10 120 1400 1000 600 3 3
TCJE106M050#0070E E 10 50 105 50 6 70 1900 1300 900 3 3
TCJE106M050#0100E E 10 50 105 50 6 100 1600 1100 700 3 3
TCJD156M050#0150E D 15 50 125 75 8150 1200 800 500 300 1 3
TCJE156M050#0070E E15 50 105 75 6 70 1900 1300 900 3 3
TCJE156M050#0100E E15 50 105 75 6 100 1600 1100 700 3 3
TCJD226M050#0090E D 22 50 125 110 8 90 1600 1100 700 400 1 3
TCJE226M050#0150E E 22 50 105 110 8 150 1300 900 600 2 3
63 Volt @ 85°C
TCJB474M063#0400E B 0.47 63 105 3 8 400 600 400 300 3 3
TCJB684M063#0300E B0.68 63 105 4.3 8 300 600 400 300 3 3
TCJB105M063#0300E B 1.0 63 105 6.3 8 300 600 400 300 3 3
TCJC105M063#0300E C 1.0 63 105 6.3 6 300 800 600 400 – 3 3
TCJC155M063#0300E C1.5 63 105 9.5 6 300 800 600 400 – 3 3
TCJC225M063#0200E C 2.2 63 105 13.9 6200 900 600 400 – 3 3
TCJC335M063#0200E C 3.3 63 105 20.8 6200 900 600 400 – 3 3
TCJC475M063#0200E C 4.7 63 105 29.6 6 200 900 600 400 – 3 3
TCJD475M063#0120E D 4.7 63 105 29.6 6 120 1400 1000 600 3 3
TCJD685M063#0120E D 6.8 63 105 42.8 6120 1400 1000 600 3 3
TCJE685M063#0100E E6.8 63 105 42.8 6100 1600 1100 700 3 3
TCJE685M063#0150E E6.8 63 105 42.8 6 150 1300 900 600 3 3
TCJE106M063#0100E E 10 63 105 63 6 100 1600 1100 700 3 3
TCJE106M063#0150E E 10 63 105 63 6 150 1300 900 600 3 3
TCJE156M063#0150E E15 63 105 94.5 8150 1300 900 600 2 3
75 Volt @ 85°C
TCJD475M075#0150E D 4.7 75 105 35.3 6 150 1200 800 500 3 3
TCJD685M075#0120E D 6.8 75 105 51 6 120 1400 1000 600 3 3
100 Volt @ 85°C
TCJD475M100#0250E D 4.7 100 105 47 8 250 900 600 400 – 4 3
125 Volt @ 85°C
TCJD335M125#0250E D 3.3 125 105 41.2 8 250 900 600 400 – 4 3
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25ºC. Capacitance and DF are measured at 120Hz, 0.5RMS
with DC bias of 2.2 volts. DCL is measured at rated voltage after 5 minutes.
ESR allowed to move up to 1.25 times catalog limit post mounting.
For typical weight and composition see page 276.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
/n\V/)I( A KvolzRA eRouP comm Product Category 0 mm RIM Recommended Application Voltage Recommended Applialloll Voltage Elm ,SS‘I es-c 105‘: 115'( 1mm RIM 911% Recommended Application Voltage lor vr s 10 v Recommended Application sass Product Category 5 mm my. RIM Recommended Application Recommended Applialloll Elm 551 55‘: [AV/)1 | Product category 1 rod. Recommended Application Recommended Applialiml Product category 3, 4 too. Recommended Application Recommended Applica‘lon
207
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
50%
55%
60%
65%
70%
75%
80%
85%
90%
95%
100%
-55°C 85°C 105°C
Product Category 2
100%
90%
80%
Rated
Voltage
Recommended Application
Voltage for Vr 10 V
RECOMMENDED DERATING FACTOR
Voltage and temperature derating as percentage of Vr
060520
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
50%
55%
60%
65%
70%
75%
80%
85%
90%
95%
100%
-55°C 85°C 125°C
Product Category 1
67%
60%
54%
Rated
Voltage
Recommended Application
Voltage for Vr ≤ 10 V
Recommended Application
Voltage for Vr ≥ 16 V
50%
55%
60%
65%
70%
75%
80%
85%
90%
95%
100%
-55°C 85°C
Product Category 5
100%
90%
80%
Rated
Voltage
Recommended Application
Voltage for Vr ≤ 10 V
Recommended Application
Voltage for Vr ≥ 16 V
50%
55%
60%
65%
70%
75%
80%
85%
90%
95%
100%
-55°C 85°C 105°C
Product Category 3, 4
80%
72%
64%
Rated
Voltage
Recommended Application
Voltage for Vr ≤ 10 V
Recommended Application
Voltage for Vr ≥ 16 V
50%
55%
60%
65%
70%
75%
80%
85%
90%
95%
100%
-55°C 85°C 105°C 125°C
Product Category 0
67%
60%
54%
Rated
Voltage
Recommended Application Voltage
for Vr ≤ 10 V
Recommended Application Voltage
for Vr ≥ 16 V
/A\V/)I(“ A wocm emu; commw /;.\V/)I(_ |
208 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
052920
PRODUCT CATEGORY 0, 1 (TEMPERATURE RANGE -55°C TO +125°C)
TEST Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC (CATEGORY 1)
or 105ºC (CATEGORY 0) or 2/3 rated voltage (Ur)
at 125ºC (all CATEGORIES) for 2000 hours
through a circuit impedance of ≤0.1Ω/V.
Stabilize at room temperature for 1-2 hours
before measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Storage Life
Store at 125ºC, no voltage applied, for 2000
hours. Stabilize at room temperature for 1-2
hours before measuring.
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Humidity
Store at 65ºC and 95% relative humidity fo 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Visual examination no visible damage
DCL 3 x initial limit
ΔC/C within +35/-5% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Temperature
Stability
Step Temperature °C Duration (min) +20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
1+20 15 DCL IL* n/a IL* 10 x IL* 12.5 x IL* IL*
2-55 15
3+20 15 ΔC/C n/a +0/-20% ±5% +20/-0% +30/-0% ±5%
4+85 15
5 +125 15 DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
6 +20 15
Surge
Voltage
Apply 1.3x 2/3x rated voltage (Ur) at 125ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Visual examination no visible damage
DCL initial limit
ΔC/C within +10/-20% of initial value
DF 1.25 x initial limit
Mechanical Shock MIL-STD-202, Method 213, Condition C
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
*Initial Limit
Initial measurement max. 1hr after the removal from dry pack or after pretreatment at 85°C for 24 hours.
/A\V/)I(“ A wocm emu; commw /;.\V/)I(_ |
209
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
PRODUCT CATEGORY 2, 3, 4 (TEMPERATURE RANGE -55°C TO +105°C)
TEST Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC for 2000 hours
through a circuit impedance of ≤0.1Ω/V (all
CATEGORIES). And/or apply rated voltage (Ur)
(CATEGORY 2) or 0.8x rated voltage (CATEGORY 3, 4)
at 105°C for 2000 hours through a circuit impedance
of ≤0.1Ω/V Always stabilize at room temperature for
1-2 hours before measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Storage Life
Store at 105ºC, no voltage applied, for 2000 hours.
Stabilize at room temperature for 1-2 hours before
measuring.
Visual examination no visible damage
DCL (VR ≤ 75V) 1.25 x initial limit
DCL (VR > 75V) 2 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Humidity
Store at 65ºC and 95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Visual examination no visible damage
DCL 3 x initial limit
ΔC/C within +35/-5% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Temperature
Stability
Step Temperature °C Duration (min) +20ºC -55ºC +20ºC +85ºC +105ºC +20ºC
1+20 15 DCL IL* n/a IL* 10 x IL* 12.5 x IL* IL*
2-55 15
3+20 15 ΔC/C n/a +0/-20% ±5% +20/-0% +30/-0% ±5%
4+85 15
5 +105 15 DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
6 +20 15
Surge
Voltage
Apply 1.3x rated voltage (Ur) at 105ºC for CATEGORY
2, or apply 1.3x 0.8x rated voltage (Ur) at 105ºC for
CATEGORY 3, 4 for 1000 cycles of duration 6 min (30
sec charge, 5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Visual examination no visible damage
DCL initial limit
ΔC/C within +10/-20% of initial value
DF 1.25 x initial limit
Mechanical
Shock MIL-STD-202, Method 213, Condition C
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
*Initial Limit
Initial measurement max. 1hr after the removal from dry pack or after pretreatment at 85°C for 24 hours.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
052920
/A\V/)I(“ A «vocm emu; commw /;.\V/)I(_ |
210 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TEST Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC for 2000 hours through
a circuit impedance of ≤0.1Ω/V. Stabilize at room
temperature for 1-2 hours before measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Storage Life
Store at 85ºC, no voltage applied, for 2000 hours.
Stabilize at room temperature for 1-2 hours before
measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Humidity
Store at 65ºC and 95% relative humidity for 500 hours,
with no applied voltage. Stabilize at room temperature
and humidity for 1-2 hours before measuring.
Visual examination no visible damage
DCL 5 x initial limit
ΔC/C within +35/-5% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Temperature
Stability
Step Temperature°C Duration(min) +20ºC -55ºC +20ºC +85ºC +20ºC
DCL IL* n/a IL* 10 x IL* IL*
1+20 15
2-55 15 ΔC/C n/a +0/-20% ±5% +20/-0% ±5%
3+20 15
4+85 15 DF IL* 1.5 x IL* IL* 1.5 x IL* IL*
5 +125 15
Surge
Voltage
Apply 1.3x rated voltage (Ur) at 85ºC for 1000 cycles of
duration 6 min (30 sec charge, 5 min 30 sec discharge)
through a charge / discharge resistance of 1000Ω
Visual examination no visible damage
DCL initial limit
ΔC/C within +10/-20% of initial value
DF 1.25 x initial limit
Mechanical Shock MIL-STD-202, Method 213, Condition C
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
PRODUCT CATEGORY 5 (TEMPERATURE RANGE -55°C TO +85°C)
*Initial Limit
Initial measurement max. 1hr after the removal from dry pack or after pretreatment at 85°C for 24 hours.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
052920
y m /‘\'/) ( n A moan Gfiouwcowmv 939:! J-lead --+ E IN? _+ f—\___ Tcs f—\ .w a, TCJ I I
211
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SERIES LINE UP : Conductive Polymer
High Rel.
& Special
Industrial &
Automotive
Standard
Standard Low
Profile
High Energy
TCH
hermetics
TCB
COTS+
TCQ
AEC-Q200
TCJ
TCN
low profile
undertab
TCO
high temp
J-CAP
low profile
undertab
F38
miniature
undertab
TCM
multianode
TCS
COTS+
multianode
Lowest ESR
Hermetically
sealed
FIVE CAPACITOR CONSTRUCTION STYLES
TACmicrochip®ConformalUndertabJ-lead Hermetic
CONDUCTIVE
POLYMER
TC Series
T Cx
F Series
F38
CONVENTIONAL
TANTALUM
T Series
T xx
F Series
F xx
NIOBIUM
OXIDE
N Series
N xx
CATHODE conductive
polymer
MnO2MnO2
Ta2O5Ta2O5Nb2O5
Tantalum Tantalum Niobium
Oxide
DIELECTRIC
ANODE
– –
+ + +
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
042920
SOLID ELECTROLYTIC CAPACITOR ROADMAP

Products related to this Datasheet

CAP TANT POLY 10UF 16V 1206
CAP TANT POLY 10UF 35V 1411
CAP TANT POLY 47UF 10V 1411
CAP TANT POLY 47UF 10V 1411
CAP TANT POLY 47UF 6.3V 1411
CAP TANT POLY 47UF 6.3V 1206
CAP TANT POLY 150UF 16V 2917
CAP TANT POLY 10UF 10V 1206
CAP TANT POLY 10UF 35V 1411
CAP TANT POLY 10UF 50V 2917
CAP TANT POLY 100UF 6.3V 1411
CAP TANT POLY 100UF 25V 2917
CAP TANT POLY 220UF 6.3V 1411
CAP TANT POLY 10UF 20V 1206
CAP TANT POLY 220UF 6.3V 1411
CAP TANT POLY 22UF 35V 2917
CAP TANT POLY 220UF 6.3V 2917
CAP TANT POLY 100UF 16V 2917
CAP TANT POLY 22UF 35V 2917
CAP TANT POLY 22UF 16V 1411
CAP TANT POLY 68UF 6.3V 1411
CAP TANT POLY 1UF 50V 1411
CAP TANT POLY 220UF 6.3V 1411
CAP TANT POLY 47UF 20V 2917
CAP TANT POLY 68UF 6.3V 1411
CAP TANT POLY 15UF 10V 1206
CAP TANT POLY 33UF 6.3V 1411
CAP TANT POLY 10UF 63V 2917
CAP TANT POLY 100UF 20V 2917
CAP TANT POLY 330UF 2.5V 1411