AC-401 - AC-1414 Aluminum Chassis

View All Related Products | Download PDF Datasheet
PART PART REV. NAME ALUMINUM CHASSIS NO‘ AC5401 THRU AC51431 DATE 5584513 Ir 77777777 E—iiiiiiii ‘II I I MATERIALI I ‘0187 J I ALUMINUM I I ‘ :«0-500 EINISH: I°"—'+'—'°I NATURAL aIPI f 0.187 I 0.187 + I-Ik I 0.187 I I | I I I I L LLLLLLLL $7,,L7777 4 TYPE AT IFWWWT Li? 777777 I I | I 0.1874I I I | I a I« 0.500 I | I 0.187 I I r I HULES ACCEPT SIZE N8 L LLLLLBLILLL: LLLLL J SHEETMETAL SCRENS ‘ 3-969 ’ 0.136 DIA. K 17.000 10.000 2.000 B 0.050 1.500 AC51481 15.000 9.000 3.000 B 0.050 1.500 AC—416N 17.000 10.000 3.000 B 0.050 1.750 AC514EE 17.000 10.000 5.000 B 0.050 2.250 AC5418* 17.000 12.000 3.000 B 0.050 2.250 AC714E4 12.000 12.000 3.000 A 0.050 1.500 AC—4194e 17.000 13.000 2.000 B 0.050 2.625 AC51426 17.000 13.000 5.000 B 0.050 3.500 AC54BU>K 17.000 13.000 3.000 B 0.050 2.750 AC71427 17.000 14.000 3.000 B 0.050 2.750 AC7421 9.500 5.000 3.000 C 0.040 0.625 AC51428 17.000 15.000 4.000 A 0.050 3.250 AC74E3 17.000 7.000 3.000 B 0.050 1.500 AC—1429 17.000 15.000 6.000 A 0.050 4.125 AC—424 12.000 8.000 3.000 B 0.050 1.250 AC—1430 17.000 17.000 3.000 A 0.050 3.250 (404874 17.000 10.000 4.000 B 0.050 2.500 AC—1431 17.000 17.000 4.000 A 0.050 3.875 (AC-428* 17.000 13.000 4.000 B 0.050 3.250