B05S-G_10S-G Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
ssssssssssssssssss
Reverse Voltage: 50 to 1000 Volts
Forward Current: 0.8 A
RoHS Device
Page 1
REV:E
Features
-Rating to 1000V PRV.
-Ideal for printed circuit board.
-Reliable low cost construction utilizing
molded plastic technique results in
inexpensive product.
-Pb free product.
Mechanical data
-Polarity: Symbol molded on body.
-Weight: 0.125 grams.
-Mounting position: Any.
B05S-G Thru. B10S-G
Notes: 1. Mounted on P.C. Board.
2. Measured at 1.0MHz and applied reverse voltage of 4V DC.
Comchip Technology CO., LTD.
0.031 (0.80)
0.019 (0.50)
0.014 (0.35)
0.006 (0.15)
0.106 (2.70)
0.090 (2.30)
0.193 (4.90)
0.177 (4.50)
0.165 (4.20)
0.146 (3.70)
0.106(2.70)
0.090(2.30)
+
-
0.008(0.20)max
~
Maximum Rating And Electrical Characteristics
Rating at TA=25°C, unless otherwise noted.
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
-UL recognized file # E349301 R
Company reserves the right to improve product design , functions and reliability without notice.
~
0.051(1.30)
0.067(1.70)
0.275 (7.0) max
0.051(1.30)
0.067(1.70)
MBS
Dimensions in inches and (millimeter)
QW-BBR01
Parameter
Symbol
Unit
B1S-G B2S-G B4S-G B6S-G B8S-G B10S-G
Maximum Recurrent Peak Reverse Voltage
Maximum RMS Voltage
Maximum DC Blocking Voltage
Maximum Average Forward
Rectified Current (Note 1) @TA=40°C
Peak Forward Surge Current, 8.3mS single
half sine-wave, superimposed on rated load
(JEDEC Method)
Peak Forward Voltage at 0.8A DC
Maximum DC Reverse Current
at Rated DC Blocking Voltage
@TJ=25°C
@TJ=125°C
Typical Junction Capacitance
per element (Note 2)
VRRM
VRMS
VDC
I(AV)
IFSM
VF
IR
CJ
100
70
100
200
140
200
400
280
400
600
420
600
800
560
800
1000
700
1000
V
V
V
0.8
30
1.1
5.0
500
15
A
A
V
μA
pF
B05S-G
50
35
50
Junction to ambient RθJA 125
Typical Thermal Resistance
Junction to case RθJC 75
°C/W
Operating Temperature Range TJ-55 to +150 °C
Storage Temperature Range TSTG -55 to +150 °C
SMD Glass Passivated Bridge Rectifiers
\ \ \ Pu‘se mm a BMS smme haHrsme wave mange Memnd!
RATING AND CHARACTERISTIC CURVES (B05S-G thru. B10S-G)
Ambient temperature, (°C)
16014012010080604020
Fig.1 - Forward Current Derating Curve
0.0
0.2
0.4
0.6
0.8
1.0
Average Forward Current, (A)
Mounted on PC board,
single phase half wave 60Hz
resistive or inductive load
Number of Cycles at 60Hz
1
Fig.2 Maximum Non-Repetitive -
Surge Current
0
Peak Forward Surge Current, (A)
10
20
30
40
10 100
Pulse width 8.3mS,
single half-sine wave
(JEDEC Method)
Percent of Rated Peak Reverse Voltage, (%)
0
Fig.3 - Typical Reverse Characteristics
0.01
Instantaneous Reverse Current, (µA)
0.1
1.0
10
100
20 40 60 80 100 120 140
TJ=25°C
TJ=125°C
Instantaneous Forward Voltage, (V)
0
Fig.4 - Typical Forward Characteristics
0.01
Instantaneous Forward Current, (A)
0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
0.1
1.0
10
Reverse Voltage, (V)
1
Fig.5 - Typical Junction Capacitance
1.0
Capacitance, (pF)
TJ=25°C
f=1MHz
10 100
10
100
Page 2
REV:E
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
TJ=25°C
Pulse Width=300μS
2% Duty Cycle
QW-BBR01
SMD Glass Passivated Bridge Rectifiers
o
120
D1
D2
D
W1
Reel Taping Specification
T
C
+
-
X X X
Index hole
d
E
F
B W
P
P0
P1
A
Page 3
REV:E
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
B C dD D2D1
SYMBOL
(mm)
(inch) 1.969 MIN.
8.00 ± 0.10
1.55 ± 0.05 50.0 MIN. 13.00 ± 0.20
4.00 ± 0.10 2.00 ± 0.05 12.00 ± 0.30 12.00~14.40
330
0.061 ± 0.002 13 0.512 ± 0.008
SYMBOL
(mm)
(inch) 0.472 0.012±
0.315 ± 0.004 0.157 ± 0.004 0.079 ± 0.002 0.472~0.657
E F P P0P1W W1
1.75 ± 0.10
0.069 ± 0.004
5.50 ± 0.05
0.217 ± 0.002
4.90 ± 0.10
0.193 ± 0.004
7.24 ± 0.10
0.285 ± 0.004
3.33 ± 0.10
0.131 ± 0.004
0.30
0.012
T
A
MBS
MBS
QW-BBR01
SMD Glass Passivated Bridge Rectifiers
ssssssssssssssssss _______ _______ ______
A
D
Suggested PAD Layout
Standard Packaging
SIZE
(inch)
0.032MIN
(mm)
0.82MIN
2.55REF
0.92MIN
0.100REF
0.036MIN
7.00MAX 0.276MAX
B
C
D
A
B
C
Case Type
MBS 3,000
REEL
( pcs )
Reel Size
(inch)
13
REEL PACK
MBS
Page 4
REV:E
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
B1S-G
B2S-G
B4S-G
B6S-G
B8S-G
B10S-G
Part Number Marking code
Marking Code
B05S
B1S
B2S
B4S
B6S
B8S
B10S
+
-
X/XX = Product type marking code
BXXS
C
B05S-G
QW-BBR01
SMD Glass Passivated Bridge Rectifiers

Products related to this Datasheet

BRIDGE RECT 1PHASE 1KV 800MA MBS
BRIDGE RECT 1PHASE 1KV 800MA MBS
BRIDGE RECT 1P 400V 800MA MBS
BRIDGE RECT 1P 400V 800MA MBS
BRIDGE RECT 1PHASE 50V 800MA MBS
BRIDGE RECT 1P 600V 800MA MBS
BRIDGE RECT 1PHASE 50V 800MA MBS
BRIDGE RECT 1P 600V 800MA MBS
BRIDGE RECT 1PHASE 50V 800MA MBS
BRIDGE RECT 1P 400V 800MA MBS
BRIDGE RECT 1P 600V 800MA MBS
BRIDGE RECT 1PHASE 1KV 800MA MBS
BRIDGE RECT 1P 100V 800MA MBS