52746-024,025 Datasheet by Molex

View All Related Products | Download PDF Datasheet
‘Io 9 a 7 EI3777‘:I*€'7J’D‘:7LETWK§‘§3 F b’UL’S EifiTEfl‘u ' IN THE PACKAGE,LCT CR DE PART NO. 2746409 SHOULD BE LOCKED RE DETAILED DIMEI\ISIONS.SEE SD’S 6’02?) _ g‘éfljvm 2. Imam: IOOOIE/‘Jfi‘I PULL m NUMBER OE CONNECTORS:IUUOPCS/R’EEL DIPECTIQN IN 3. ‘Jib’?77§3 LEAD TAPE LENCTH O /?*7‘ E R ii‘éfi‘éfifi n 2515 TOP TAPE NDNrEC‘NDED PART — MW”: *7 PLILL OUT Uiqifirs E, ‘ fifififi D DIRECTION (£553 fifiufiwfi @‘E‘D LEADER C .IPONENT TAIL PART PLRT - ‘EMPW SUPPLIER IENIPTII ‘20‘23 60:40 _ 4. b')7?77£‘>§m§§f§: 1%:me as; O. I N~I. SNI I 09 IwI 309 I] r61 téfiféffia Ufifiufl. GEL“ finfifihiiwfififlp $. 7 C PEELINC DEE FORCE OF TJP TAPE OJNNLZNHOLgfNBOgfl'PEELING DIRECTION AS SHL‘I‘I'I‘N IN EDLLOI'IINC PIC.I THIS REQUIREMENT SHOULD BE APPLIED AT SHIPMENT _ PEEL OFF S LD NOT BE AL _, ED. DURING TRANSPOPTJ—TION iufiféfi‘ 5.17% 7 :IUDL‘Dy {DP} 0. pEEL app “‘77 ET. PE. PEP fi‘éu‘fiufifl DIPE: ION ,»,,I;,~/3
In 9 a I 7 e 5 L I 3 | z I ‘I EIéwwm EIEWIZTIEJ Ia.I> PULL OUT DIRECTION I6.II PULL OUT DIRECTION #27,;77 gummw “71:77 'Z.-’ISI I2.45) TOP TLPE TITP TJIF’E I W . I __ . W .2, 0.5”“ E) ‘/ I2) I/ V ‘40" SIIéL'zaIIo‘D-Z .. ‘ ' ‘I III LT. ms I» 10-2 _ 3-4:o.3 ,- / ‘Zm Hpfilfiéfiomg E ‘ . /,1 4U .EI “ :03 .m ”UIIILILAUVE I5 0 3.4 / I2 PITCH 40mg SECT 7v I4 ‘—> 24 29.4 25.4 52746447 I05) (0.5) IosI "74843“ I I2 I2.4I , k L k *3 5. ; ‘3 9 SEN X X [4 I 4 I. SECT. wiw ‘ E D ,B/ w m if M mm my: mum swans nIv mm ’T'LE ITE IfV w MALE MM ONLY METRIC IEZTIE‘N mm iv ms MIL-ugh fl: 2 HSHIIII’AHIIKUII‘. {II 0.5 FPC CONN ZIF SMT RA 1 I En «I \m ’ mm av B/CONT EMBSTP PKG I0 ' Tu ‘ ‘ -LEAD FREE— ?) IEP a TI , mglg m AMLLAR :1 mung-n In. Mg m E 7RAFT WHERE AFILIEATLE SEE TABLE SD7527467024 2 CF :‘ I1 ’ IST RE‘I" II\ :“75 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ‘wITI—IN VIIVE '7 Q‘EINEURPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION erumLALLMEj 9 5 Rev G zmzmvzs 7 6 5 4 I 3 | 2 I
10 9 a 7 e 5 L s z 1 S‘éfiLfifl rem PULL OUT DIRECTION r1451 (2.457 :0" 47 To a ,3 2 /7 Z x 5%, TOP TAPE L} 4; ,1 g my) ’71? $4: $ $4} Q $4} ‘9: \C‘.5/ (0.51 m £5 9‘ T 9 V- ‘9 3 m a) , a 9' ms 7. mm 1 “£03 in (2! 172 4 iTEL‘ 1% an“ 3-” 5 T2”" LiCUML‘LiBTE PITCH 4c " SECT.Z*Z 32mm WIDTH CAPRIEP TAPE ‘:EV\EHAL T'JLE e ' NLE5 mmm :st FESTCV w: TLNLEifl QPEiTP‘TE‘TT MM ONLY METRTC : mm iv n ms 10 ER :CZ HSH‘MLHAKUW 0.5 FPC CONN ZIF S T RA , 3 En m \ngq “WED“ B/CONT EMBSTP PKG 1L] ' 1w ‘ ‘ :C2f KTIW] —LEAD FREE— “IEP +3? “T” 'EW I E 507 , , ' amt, mg! g m - AMLLAP :1 ° mam NO Darwin \0. Mg m E 7RAPT WHERE APIL A, SEE TABLE SD7527467024 :7 CF :‘ '1 “WT 7 ' €75 THIS DRAWTNG :uNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX MTHN VV‘VE Q‘EINCURPORATED AND SHOULD NOT BE USED W‘THDUT WR‘TTEN PERMISSIDN 0b,lruma,Az,LME,s 9 5 7 5 4 ‘ 3 l 2 ‘ Rev G 2012/01/25
(2.9) _ (FEW/WE) IINS:RTION JEFTI 0: FPC) 1 17) D (18,5618) EENOTES 1.1m WSI MATERIAL /\'79‘/7 I 467' HOUSING:PA46 (,ENGTH '0 777-1I—7 CO\TACT POINT) UL94V-O\ fig ACTUATOR1POL UL94V-0,BROW fl—EfJL : U TERMINAL? $5 I U V? FITTING NA 2.I‘/7I€7\7_' IN THE PAC NO.52746-* v /3\ V)L5(—? 3 EC .J J EfifiHIC MISALIG DATUM UPPE Hiyyd/ mix/77 LOW I I0 L < 1="" nc="" w="" a18”="" 9156ij="" 7271?”="" a11?="" [x1="" ko.="" aliua="" or="" f="" i\/="" “1="" k="" fl—="" meza)="" ’="" spend)="" 3="" c="" 7="" a»="" q="" égflysgbo%1fi§§§g1="" 16.1="" _="" 14.3="" 10.65="" 9.5="" 52746-2071="" 20="" 3="" 5="" 15.6="" 13.8="" 10.15="" 9="" 52746-1971="" 19="" dom/act="" zmw=""><“—> 0.,5‘J ‘13 15.1 13.3 9.65 8.5 52746-1871 18 “m” 51”“ H 14 14.6 _ 12.8 9.15 8 52746-1771 17 11 1 35 14.1 12.3 8.65 7.5 52746-1671 16 M E II 5 13.6 11.8 8.15 7 52746-1571 15 TH]? O 13.1 _ 11.3 7.65 6.5 52746-1471 14 H fin‘ H H I]: 12.6 10.8 7.15 6 52746-1371 13 A6: 74 “ . 1 I GO 1. 12.1 10.3 6.65 5.5 52746-1271 12 FITTWG RAID 1 1\I 1 I i 11.6 _ 9.8 6.15 5 52746-1171 11 30" 1 \1 O 11.1 9.3 5.65 4.5 52746-1071 10 1& IA 10.6 8.8 5.15 4 52746-0971 9 @ E E I ‘ 10.1 _ 8.3 4.65 3.5 52746-0871 8 7‘ A i 9.6 7.8 4.15 3 52746-0771 7 FITTING NA”- 9.1 7.3 3.65 2.5 52746-0671 6 085 8.1 6.3 2.65 1.5 52746-0471 4 ’ EMBOSSED PACKAGE @ fig g1 ORDER N0. 21—51—§% F" CONNECTOR SERIES NO. : 52746-"39 msmwwecomws INFORMATION w Is mmmmmm ELECTRONIC Igcmomzs M m mm W E mwwwmm pzmm 5”“: CURRENT REV DESC a GENERAL TOLERANCES 10:1 molex I (UNLESS SPECIFIED) ggfggggggggi 10 UNDER t 0.2 14 EC NO- 600082 8 0.66 E 10 OVER 30 UNDER t 0.25 n2 3:153 £251“; £1218ng ‘- 30 OVER i 0-3 ’ :2: APPR: NUKITA 2016/03/14 ANGULAR i 3 " INITIAL REVISION nucumzm NUMBER DEC 7va am: amr REVISION WWW) w . 25:"; 12:11:: D WW“ E WW. DOCUMENTSTATUS1 P1 1 RELEASE DATE 1 2015/03/14 075850 1 WITHIN DIMENSIONS fiflfimfix @ 6 A3 1 9 8 5 3 1 1
注記NOTES
 1.使用材料
MATERIAL
ハウジング:46ナイロン、ガラス充填、UL94V-0、白
HOUSING:PA46,GLASS FILLED,UL94V-0,WHITE
アクチュエータ:ポリフェニレンサルファイド(PPS)、ガラス充填、
UL94V-0、茶色
ACTUATOR:POLYPHENYLENE SULFIDE,GLASS FILLED,
UL94V-0,BROWN
ターミナル:リン青銅、ニッケル下地金めっき(t=0.2)
TERMINAL:PHOSPHOR BRONZE,GOLD OVER NICKEL PLATING
金具:リン青銅、ニッケル下地錫めっき(t=0.2)
FITTING NAIL: PHOSPHOR BRONZE,TIN OVER NICKEL PLATING
 2.エンボステープ梱包時は、アクチュエータがロックした状態になります
IN THE PACKAGE,ACTUATOR OF PART
NO.52746-**39 SHOULD BE LOCKED.
ソルダーテール半田付け面のズレ量、及び金具半田付け面のズレ量は、
基準面Hに対して上方向に0.1MAXIMUM、下方向0.15MAXIMUMとする。
MISALIGNMENT OF SOLDER TAILS AND FITTING NAILS FROM
DATUM-H.
UPPER DIRECTON:0.1MAXIMUM
LOWER DIRECTION:0.15 MAXIMUM
偶数極に適用
APPLY FOR EVEN CIRCUIT.
パターン剥離止め金具
FITTING NAIL FOR PREVENTION OF PEELING OF P.W.B. PATTERN.
R0.3は、FPCの導体部にかからないこと
R0.3 MUST NOT BE OVERLAPED TO PATTERN OF FPC.
7.ELV 及び RoHS 適合品
ELV AND RoHS COMPLIANT
2.455
1.02 1.28
0.74
0.85
0.66
0.5 0.25
9.65
15.6 13.8 10.15 952746-1971
K
FITTING NAIL
金具
5
(DETAIL OF FITTING NAIL)
(金具部投影図)
VIEW K
52746-1571
52746-1471
52746-1371
52746-1271
52746-1171
52746-1071
52746-0971
52746-0871
52746-0771
52746-0671
52746-0471
EMBOSSED PACKAGE
ORDER No. オーダー番号
7
9
15
6
2.53.65
4.65 8
10
4.5
5.65
6.15 11
12
5.5
6.65
7.15 613
14
6.57.65
4
2.656.3
CONNECTOR SERIES NO. : 52746-**39
極数
CKT.
(A)BCD
1.5
5
3
3.5
4
7
4.15
5.15
7.3
7.8
8.3
8.8
9.3
9.8
10.3
10.8
11.3
11.8
8.1
9.1
9.6
10.1
10.6
11.1
11.6
12.1
12.6
13.1
13.6 16
17
18
20
52746-1671
52746-1771
52746-1871
52746-2071
7.5
8
8.5
9.5
12.3
12.8
13.3
14.3
14.1
14.6
15.1
16.1 10.65
9.15
8.65
8.15
19
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 600082
DRWN:
YCHEN128
2018/02/27
CHK'D:
KTAKAHASHI
2018/03/14
APPR:
NUKITA
2018/03/14
INITIAL REVISION:
DRWN:
HSHIMABUKURO
2004/02/05
APPR:
MSASAO
2004/02/06
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
52746
DIMENSION UNITS
SCALE
mm
10:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.25
2 PLACES
±
0.3
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
0.5 FPC CONN. ZIF FOR
SMT R/A (BOTTOM CONTACT) GOLD PLATING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-52746-025
PSD
001
K
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 2
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/03/14 07:58:50
3
5
6
4
GENERAL TOLERANCES
(UNLESS SPECIFIED)
10 UNDER ± 0.2
10 OVER 30 UNDER ± 0.25
30 OVER ± 0.3
ANGULAR   ± 3 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
Io ”fl 3 2 0.5 N :0.05 1 0.5( .07 , 7 . 0.5 0.1 ( ) 0.5 0.1 H _ / \ 05:0.05 0.5:003 05; 2005 0.52008 / \ (P'TCH’ 0 5:0 05 / i — . . + / I R0.3 A (PITCH) =0-3’0-03 / i / I I I / I j \ I \ / LO. LO. / \ O O 4 g as 4 g as / \ / (g :91 (g :91 / \ 1E / \ / I I I / \ / \ / I x / 7 L I _ x m ,1 x .2. APPLICABLE PPC OF GOLD APPLICABLE FFC OF GOLD r' x E F'LATING RECOMMENDED DIMENSION PLATING RECOMMENDED DIMENSION ,’ E We : 03:0.03 We : 0.3:003 ,’ \ HICKNESS: 0.3+0.03I—0.03 ICKNESS: 0.3+0.03/-0.03 [I / I ‘y E ‘ I— A E \ 41:0.05 ' E E 0% 0 45MAX - 3.65 3.65 I D g .7 / ' 9 —>3:‘ J~ U" . - ¥EE$ILIU7 , :g E 0.52005 — \\ g E (PITCH) ( g 0 ‘- ' 7 I II I ‘ V . I N. L!) . . N O. m I . ~ I Elm—>3: U 7 I M _ _ ' . PPCIEfiiIEfiIiIi FPCIRIESZIEfiIiEE SDLDER'NGAREA II ‘ 7911‘s / 125 STRUCTURE OF FPC STRUCTURE OF FFC R I_ " _ CONNECTOR L 1.1 %§$§ I/ 4 7 '7 (7 '7 D |~ E) RECOMMENDED P C BOARD PATTERN fi R0 303 mmwwecommsINFORMATIONwIsmmmmmEmmmmoms WWWMmmmwwwmmmm . cmgmsv DESC BOARD GENERAL TOLERANCES mm 5:1 molex * " ‘ (FROM PATTERN EDGE) 10 UII‘LSEESS SPECIFIED) 0 2 izifggggLEEfxéi EC NO 500002 i . we ARTOL 3 n‘ ‘ DRWN: YCHEN1 2018/02/27 10 OVER 30 UNDER : 0'25 :::::E : :2: CHK'D. KTAKAH 2018/03/14 30 OVER _ 0.3 2mm M APPR. NUKITA 200003114 ANSRiLQRWHEéE :F;LICABLE «mos EVA‘C‘IIQL 2:33;): 2004/0005 mmmwmx nocrvvi mam mm OPLA E5 : APPR: MSASAO 2004/02/05 MUST REMAIN n MEREWUE E wmmmvnmzuuw WWI, saws mrzmmwm mums snzmmazn DOCUMENTSTATUSI P1 I RELEASE DATE I 2015/03/14 075550 I WITHIN DIMENSIONS IIIIISIII‘E’EZIS @‘ 6 A3 I710 I 9 I 8 7 6 5 4 I 3 2 I 1
THICKNESS: 0.3+0.03/-0.03
仕上がり厚さ:0.3
±
0.03
   APPLICABLE FFC OF GOLD
PLATING RECOMMENDED DIMENSION
適合金めっきFFC推奨寸法
補強板
(STIFFENER BOARD)
(PITCH)
THICKNESS: 0.3+0.03/-0.03
仕上がり厚さ:0.3
±
0.03
   APPLICABLE FPC OF GOLD
PLATING RECOMMENDED DIMENSION
適合金めっきFPC推奨寸法
補強板
(STIFFENER BOARD)
(PITCH)
6
ABOUT FPC :
RECOMMENDED PUNCHER DIRECTION : FROM CONDUCTOR SIDE TO STIFFNER BOARD SIDE.
RECOMMENDED MATERIAL :
STIFFNER FILM : POLYIMIDE
BONDING AGENT : THERMOSETTING BONDING AGENT
打ち抜き方向は導体側から補強板を推奨いたします。
補強フィルム材質はポリイミドを推奨いたします。
FPCについて
(FROM PATTERN EDGE)
VIEW M
M
PATTERN
BOARD
SOLDERING AREA
OF FITTING NAIL
具パターンエリア
パターンおよび
半田禁止エリア
KEEPING OUT AREA OF
PATTERN AND SOLDERING
DETAIL L
(DETAIL OF FITTING NAIL
ON PATTERN)
CONNECTOR
POSITION
コネクタ位置
L
(PITCH)
(NON-ACCUMULATIVE)
考基板レイアウ
(マウント面)
RECOMMENDED P.C.BOARD
PATTERN DIMENSION(REF.)
(MOUNTING SIDE)
0.3
±
0.03
0.5(N-1)
±
0.05
0.5
±
0.08
0.5
±
0.05
0.5
±
0.08
6
±
0.5
0.5(N+1)
±
0.07
4
±
0.5
6
±
0.5
4
±
0.5
0.35+0.04
-0.03
0.5(N+1)
±
0.07
0.5
±
0.1
0.5(N-1)
±
0.05
0.5
±
0.1
0.5
±
0.05
0.45MAX.
1.94MIN.
(0.3)
1.25
1.25
0.5
±
0.05
0.5(N-1)
±
0.05
3.65 3.65
(0.3)
(0.3)
(0.2)
0.83.05
2.2
1.1
(0.605)
0.6MAX.
(0.3)
R0.3
R0.303
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 600082
DRWN:
YCHEN128
2018/02/27
CHK'D:
KTAKAHASHI
2018/03/14
APPR:
NUKITA
2018/03/14
INITIAL REVISION:
DRWN:
HSHIMABUKURO
2004/02/05
APPR:
MSASAO
2004/02/06
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
52746
DIMENSION UNITS
SCALE
mm
5:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.25
2 PLACES
±
0.3
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
0.5 FPC CONN. ZIF FOR
SMT R/A (BOTTOM CONTACT) GOLD PLATING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-52746-025
PSD
001
K
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 2
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/03/14 07:58:50
導体部: 銅箔(35μmか50μm)
COPPER FOIL (35μm or 50μm)
熱硬化接着剤
THERMOSETTING ADHESIVE
0.3
±
0.03
カバーレイ : ポリイミド(25μm)
COVER FILM: POLYIMIDE(25μm)
補強板:ポリエステル系
REINFORCE BOARD: PET
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
仕上がり厚さ
THICKNESS
ベースフィルム:ポリイミド(25μm)
BASE FILM: POLYIMIDE(25μm)
熱硬化接着剤
THERMOSETTING ADHESIVE
絶縁テープ:ポリエステル系(25μm)
INSULATING FILM: PET(25μm)
絶縁テープ:ポリエステル系(25μm)
INSULATING FILM: PET(25μm)
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
めっき:金めっき(0.2μm) 
 下地ニッケル(1-5μm)
PLATING: GOLD(0.2μm)     
NICKEL UNDER(1-5μm)
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
熱硬化接着剤
THERMOSETTING ADHESIVE
導体部: 銅箔(35μm)
COPPER FOIL (35μm)
めっき:金めっき(0.2μm) 
 下地ニッケル(1-5μm)
PLATING: GOLD(0.2μm)     
NICKEL UNDER(1-5μm)
仕上がり厚さ
THICKNESS
補強板:ポリイミド
REINFORCE BOARD: POLYMIDE
0.3
±
0.03
FPC構成推奨仕様
STRUCTURE OF FPC
FFC構成推奨仕様
STRUCTURE OF FFC
GENERAL TOLERANCES
(UNLESS SPECIFIED)
10 UNDER ± 0.2
10 OVER 30 UNDER ± 0.25
30 OVER ± 0.3
ANGULAR   ± 3 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10

Products related to this Datasheet

CONN FFC BOTTOM 6POS 0.50MM R/A
CONN FFC BOTTOM 6POS 0.50MM R/A
CONN FFC BOTTOM 6POS 0.50MM R/A