3306 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
esistall esistall Ohms Code 100 mi 200 201 500 501 1.000 In: 2.000 202 5.000 502 10.004: ms 20.001: 203 25.001: 253 some 503 mama “14 200,000 204 250,000 254 500,000 504 1 £00,000 105 5mm 34 (255mm. ‘ a: 15m 5‘ (am uzu. Am muss SL an 5‘ Mean uzu. - (uaawuap W m \® I (‘97: DD?! 6) 6) 25a m (D98: DD?! is (‘97: DD?! 5 25a 5‘ (D98: D23] 45: 5| [I774 020) 25a: 5‘ was: my 45: 5‘ H77: 0201 752‘ 75 ”um mm M M (0394 004p (”931 DWI a 3 (map 25D m 5 mm 5” m immimm 7 mm new : H9 ' 020! ‘ (‘97: DD?! m m r m K
7.62 ± .76
(.300 ± .030)
6.81 ± .51
(.268 ± .020)
3.4
(.134)
8.10 ± .51
(.319 ± .020)
5.0
(.197)
2.5
(.098)
123
Top Adjust
Common Dimensions
3306P
3.51
(.138)
3.0
(.118)
2.50 ± .51
(.098 ± .020)
MOUNTING
SURFACE
2
3306F
5.0 ± .51
(.197 ± .020)
MOUNTING
SURFACE
2
2.50 ± .18
(.098 ± .007)
5.0 ± .18
(.197 ± .007)
SUGGESTED PWB LAYOUT - STYLE F
1.0 ± .10
(.039 ± .004)
SUGGESTED PWB LAYOUT - STYLES K, P, W
2
4.5 ± .51
(.177 ± .020)
2
3306K
3306W
Side Adjust
Common Dimensions
MOUNTING
SURFACE 123
ADJ.
CROSS SLOT
.80 ± .15
(.031 ± .006)
3.4 ± .15
(.134 ± .006)
2.01 ± .15
(.079 ± .006)
5.0
(.197)
2.5
(.098)
3.05 ± .76
(.120 ± .030)
3.05 ± .76
(.120 ± .030)
3.51
(.138)
2.50 ± .51
(.098 ± .020)
2.50 ± .51
(.098 ± .020)
5.0 ± .51
(.197 ± .020) 5.0 ± .18
(.197 ± .007)
5.0 ± .18
(.197 ± .007)
2.50 ± .18
(.098 ± .007)
2.50 ± .18
(.098 ± .007)
7.62 ± .76
(.300 ± .030)
X
LONG
WIDE
DEEP
ADJ.
CROSS SLOT
.80 ± .15
(.031 ± .006)
3.4 ± .15
(.134 ± .006)
2.01 ± .15
(.079 ± .006)
WIDE
X
X
LONG
DEEP
6.81 ± .51
(.268 ± .020)
8.4 ± .51
(.331 ± .020)
DIA. 3 PLCS.
1.0 ± .10
(.039 ± .004) DIA. 3 PLCS.
4.5 ± .51
(.177 ± .020)
0.8
(.031) W x 0.3
(.012)T
TYP. 3 PLCS
Features
n 6 mm Round / Single-Turn / Cermet
Industrial / Open Frame
n Cross slot adjustment options
n Horizontal and vertical mounting styles
n Dust resistant/splash resistant covers
n PC board stand-offs and retention feature
n Front and top adjust styles
n RoHS compliant*
n For trimmer applications/processing
guidelines, click here
3306 - 6 mm Round Trimpot® Trimming Potentiometer
Electrical Characteristics
Standard Resistance Range
......................100 ohms to 1 megohm
(see standard resistance table)
Resistance Tolerance ........... ±25 % std.
(tighter tolerance available)
Absolute Minimum Resistance
................. 2 % max. (2K = 30 ohms)
Contact Resistance Variation . 3 % max.
Resolution ................. Essentially infinite
Adjustment Angle ................. 215 ° nom.
Environmental Characteristics
Power Rating (100 volts max.)
70 °C ......................................0.2 watt
Temperature Range ... -25 °C to +100 °C
Temperature Coefficient ... ±250 ppm/°C
Load Life ..1,000 hours 0.2 watt @ 70 °C
(5 % ΔTR)
Physical Characteristics
Mechanical Angle .................260 ° ±20 °
Torque (Operating) .......... 4.5 oz-in. max.
Stop Strength .................6.5 oz -in. min.
Terminals .......................Solderable pins
Marking ...........................Manufacturer’s
trademark, resistance code
Standard Packaging ....200 pcs. per bag
Adjustment Tool ..............................H-90
Aqueous cleaning not recommended.
Product Dimensions
13CW
CLOCKWISE
CCW
2
WIPER
How To Order
3306 W - 1 - 103
Model
Style
Standard Product
Resistance Code
REV. 08/19
TOLERANCES: ± 0.3 EXCEPT WHERE NOTED
(.012)
DIMENSIONS: MM
(INCHES)
Standard Resistance Table
Resistance Resistance
(Ohms) Code
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
Popular distribution resistance values listed in
boldface. WARNING Cancer and
Reproductive Harm
www.P65Warnings.ca.gov
*RoHS Directive 2015/863, Mar. 31, 2015 and Annex
“Trimpot” is a trademark of Bourns, Inc.
Specifications are subject to change without notice.
Users should verify actual device performance in their
specific applications. The products described herein and
this document are subject to specific legal disclaimers as
set forth on the last page of this document, and at
www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

TRIMMER 50K OHM 0.2W PC PIN TOP
TRIMMER 1M OHM 0.2W PC PIN SIDE
TRIMMER 1K OHM 0.2W PC PIN TOP
TRIMMER 1K OHM 0.2W PC PIN SIDE
TRIMMER 100K OHM 0.2W PC PIN TOP
TRIMMER 10K OHM 0.2W PC PIN SIDE
TRIMMER 1M OHM 0.2W PC PIN TOP
TRIMMER 1K OHM 0.2W PC PIN SIDE
TRIMMER 20K OHM 0.2W PC PIN TOP
TRIMMER 50K OHM 0.2W PC PIN SIDE
TRIMMER 10K OHM 0.2W PC PIN TOP
TRIMMER 1M OHM 0.2W PC PIN SIDE
TRIMMER 1M OHM 0.2W PC PIN TOP
TRIMMER 50K OHM 0.2W PC PIN SIDE
TRIMMER 20K OHM 0.2W PC PIN TOP
TRIMMER 200K OHM 0.2W PC PIN TOP
TRIMMER 5K OHM 0.2W PC PIN TOP
TRIMMER 500 OHM 0.2W PC PIN SIDE
TRIMMER 20K OHM 0.2W PC PIN SIDE
TRIMMER 100KOHM 0.2W PC PIN SIDE
TRIMMER 200 OHM 0.2W PC PIN SIDE
TRIMMER 2K OHM 0.2W PC PIN TOP
TRIMMER 5K OHM 0.2W PC PIN TOP
TRIMMER 100 OHM 0.2W PC PIN SIDE
TRIMMER 200 OHM 0.2W PC PIN TOP
TRIMMER 200KOHM 0.2W PC PIN SIDE
TRIMMER 100 OHM 0.2W PC PIN TOP
TRIMMER 200 OHM 0.2W PC PIN TOP
TRIMMER 500 OHM 0.2W PC PIN SIDE
TRIMMER 5K OHM 0.2W PC PIN SIDE