BH Series Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
HJST
2
13
HJST
Specifications –––––––––––––––––––
• Current rating: 1.0A AC, DC (AWG #22)
• Voltage rating: 600V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/10m max.
After environmental testing/20m max.
• Insulation resistance: 1,000M min.
• Withstanding voltage: 1,800V AC/minute
• Applicable wire: AWG #28 to #22
*Compliant with RoHS.
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
BH CONNECTOR
4.0/8.0/12.0mm pitch/Disconnectable Crimp style connectors
Emboss Tape
PC board layout (viewed from component side)
1
Low profile connectors with high
withstanding voltage, designed for
connecting liquid crystal display back light
lamps to their starters.
• Low profile
• SMT configuration
• Applicable to special wires
• Headers with locating bosses
• Housing lock also serves as polarizing device
Note: 1. Tolerances are for pattern non-cumulative:
±
0.05mm for all centers. Tolerance for hole size is
±
0.1.
2. Hole dimensions differ according to the kind of PC board and piercing method. The dimensions above should serve as guideline. Contact JST for details.
12
2
1.85
±0.05
+0.1
0
8±0.05
±0.05
±0.05
φ0.7
+0.1
0
φ0.9
1min
9min
6.4± 0.1
1.4± 0.1
3.4± 0.1
2± 0.1 8± 0.1
0.2
1.5 ± 0.1 1.7 ± 0.1
0.1
 0
φ
0.9
±0.1
12
22
2
-4
3.4±0.1
6.4±0.1
0.2
1min
9min
1.5 ± 0.1 1.7 ± 0.1
4± 0.1
1min
3.4± 0.1
0.2
9min
6.4± 0.1
1.5± 0.1 1.7± 0.1
8± 0.1
17 17
2-12 12±0.1
1min
3.4 ±0.1
0.2
1.5± 0.1 1.7± 0.1
6.4±0.1
9min
18
1min
9min
6.4± 0.1
3.4± 0.1
0.2
1.5 ± 0.1 1.7± 0.1
8± 0.1
4± 0.1
19
1min
9min
6.4± 0.1
3.4± 0.1
0.2
1.5± 0.1 1.7± 0.1
12± 0.1
4± 0.1
19-2
4-4
4±0.1
1min
3.4±0.1
0.2
1.5± 0.1 1.7 ± 0.1
12±0.1
6.4 ±0.1
9min
20
4-4
4±0.1
1min
3.4±0.1
0.2
1.5± 0.1 1.7± 0.1
16±0.1
6.4±0.1
9min
24
1min
3.4± 0.1
0.2
9min
6.4± 0.1
1.5± 0.1 1.7 ± 0.1
8± 0.1
(3 circuits 4mm pitch)
(2 circuits 8mm pitch)
(2 circuits 12mm pitch) (3 circuits 4mm pitch plugged up)
(4 circuits 4mm pitch)
(4 circuits 4mm pitch with post removed)
Through-hole type
SMT type
(2 circuits 4mm pitch)
(2 circuits 8mm pitch with bosses) (2 circuits 8mm pitch plugged up)
.IST
BH CONNECTOR
Contact
7.35
2.2 1.5 3.1
1.5
1.6
Material and Finish
Applicable wire
mm2AWG #
Phosphor bronze, tin-plated (reflow treatment)
SBH-001T-P0.5 0.08∼0.33 28∼22
Model No.
Insulation O.D. (mm)
Q'ty /
reel
1.6 ∼2.4 4,000
RoHS compliance
Note: Wire conductors should be tin-plated annealed copper strands.
Through-hole type shrouded header
14
10.4
8
3.2
12
7.1
(6.85)
1
(3.2)
3
RoHS compliance This product displays (LF)(SN) on a label.
Note: The applicable housing is "BHR-02(8.0)VS-1N" only.
Circuits Model No.
Material and Finish
2 8 S02(8.0)B-BHS
Pitch (mm)
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA, UL94V-0, natural (ivory)
Q'ty / tray
1,000
Housing
Material
PA 66, UL94V-0, natural (white)
Circuits Model No. Dimensions (mm)
2
3
4
5
4 
8 
Note1) 8 
12 
4 
Note2) 4 
4 
4 
BHR-02VS-1
BHR-03VS-1
BHR-02(8.0)VS-1N
BHR-04VS-1
BHR-03VS-1
BHR-03(4-3)VS-1N
BHR-04VS-1
BHR-05VS-1
Pitch
(mm) AB
Q'ty /
bag
4.0
8.0
8.0
12.0
8.0
12.0
12.0
16.0
9.8
13.8
13.8
17.8
13.8
17.8
17.8
21.8
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
RoHS compliance
Note: 1. BHR-02(8.0)VS-1N: 2 circuits 8.0mm pitch plugged up.
2. BHR-03(4-3)VS-1N: 4 circuits 4.0mm pitch header with circuit No.3
plugged up.
H JST
B
A3.2
8.8
5.1
2.2
4
5 circuits
APLSC SBH/M001-05
Contact
Crimping
Applicator
machine
Crimp applicator
Dies
Crimp applicator with dies
SBH-001T-P0.5 AP-K2N MKS-L
*MKS-SC1-1
MK/SBH/M-001-05
SC/SBH/M-001-05
APLMK SBH/M001-05
Note: *Strip-crimp applicator
2 to 4 circuits
2
; .IST
BH CONNECTOR
SMT type shrouded header
43
10
6.4
3.2
7.1 1.5
(2 circuits 4mm pitch)
3.2
14
10.4
83
4
7.1 1.5
(3 circuits 4mm pitch)
14
10.4
8
3.2
37.1 1.5
(2 circuits 12mm pitch)
12 3
18
14.4
3.2
7.1 1.5
12 3
18
14.4
3.2
4
7.1 1.5
(4 circuits 4mm pitch)
16
22
18.4
3.2
4
12
No.1
7.1 1.5
(4 circuits 4mm pitch with post removed)
Note 5)
14
10.4
83
3.2
7.1 1.5
3.2
14
10.4
87.1 1.5
No.1
12 3
18
14.4
3.2
4
7.1 1.5
(3 circuits 4mm pitch plugged up)
Note 3)
(2 circuits 8mm pitch)
(2 circuits 8mm pitch with ribs against prying)
Note 4)
14
10.4
83
3.2
12
7.1 1.5
5
Circuits Model No.
Material and Finish
2
3
4
5
4
8
Note1) 8
Note2) 8
Note4) 8
12
4
Note3) 4
4
Note5) 4
SM02(4.0)B-BHS-1-TB
SM02(8.0)B-BHS-1-TB
SM02(8.0)B-BHS-TB
SM02(8.0)B-BHS-1N-TB
SM02(8.0)B-BHS-1R-TB
SM02(12)B-BHS-1-TB
SM03(4.0)B-BHS-1-TB
SM03(7-D1)B-BHS-1N-TB
SM04(4.0)B-BHS-1-TB
SM04(9-E2)B-BHS-1-TB
Pitch(mm)
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Q'ty / reel
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1. Header with bosses. Contact JST for other circuits headers with bosses.
2. 2 circuits 8.0mm pitch plugged up.
3. 4 circuits 4.0mm pitch header with circuit No.3 plugged up.
4. Header with ribs against prying. Contact JST for other circuits headers with ribs against prying.
5. 5 circuits 4.0mm pitch header with circuit No.3 post removed.
6. The products listed above are supplied on embossed tape.
7. Products with bosses supplied in loose piece are also available. Contact JST for details.
(2 circuits 8mm pitch with bosses)
Note 1)
(2 circuits 8mm pitch plugged up)
Note 2)
3

Products related to this Datasheet

CONN SOCKET 22-28AWG CRIMP TIN
CONN HEADER SMD R/A 2POS 8MM
CONN HEADER SMD R/A 2POS 4MM
CONN SOCKET 22-28AWG CRIMP TIN
CONN HOUSING BH 2-3POS 4.0MM
CONN HEADER SMD R/A 2POS 8MM
CONN RECEPT HOUSING 2POS BH
CONN HEADER SMD R/A 2POS 4MM
CONN RECEPT HOUSING 3POS BH
CONN HEADER SMD R/A 2POS 4MM
CONN HOUSING BH 4POS 4.0MM
CONN HEADER SMD R/A 2POS 4MM
CONN HEADER SMD R/A 2POS 8MM
CONN HEADER SMD R/A 2POS 8MM
CONN HEADER SMD R/A 2POS 4MM
CONN HEADER SMD R/A 2POS 4MM