PLP5(-2) Series Datasheet by Bivar Inc.

View All Related Products | Download PDF Datasheet
(3.230 [95.8mm] Fllme ——X 0.196 [zséggum] \ 2.157 [94.0mm] , 21194 [24.9mm] 0.320 [8,1mm]—> LIgMPu-a. 0.040 [1.0mm]* ~ E,195t.OD1 Rewmmendad Mow-um Hales «X4» <70.050 [1.3mm]="" 13.197="" [25.0mm]="" ,="" flame="" 2.152="" [03.9mm]="" law...="" 7="" 21.132="" 424.0mm]="" +903="" r="" a1="" ssflm="" remnmenaeu="" mumnng="" hole:="">
www.bivar.com 14
cage code (FSCM) 32559 © copyright 2004 Bivar Inc.
rigid light pipes
Panel Light Pipes
• Dual-Lens Geometry
• Improved Lighting Intensity
• PLP5 Series Panel Light Pipes Press Fit into Panel
• Available in Lengths from 0.125"-1.50"in increments of 0.125"
• No Additional Hardware or Special Tools Required for Installation
PLP5-XXX
PLP5-2-XXX
Part No.
PLP5 Series PLP5-2 Series X=Length Price Code
PLP5-125 PLP5-2-125 .125 (3.2) E
PLP5-250 PLP5-2-250 .250 (6.4) E
PLP5-350 PLP5-2-350 .350 (8.9) E
PLP5-375 PLP5-2-375 .375 (9.5) E
PLP5-500 PLP5-2-500 .500 (12.7) E
PLP5-625 PLP5-2-625 .625 (15.9) E
PLP5-750 PLP5-2-750 .750 (19.0) E
PLP5-1000 PLP5-2-1000 1.000 (25.4) E
PLP5-1250 PLP5-2-1250 1.250 (31.8) E
PLP5-1500 PLP5-2-1500 1.500 (38.1) E
Note:
Standard, leave blank for clear, Price Code: E
Dyed Color, Price Code: L
RED: RD
GREEN: GN
BLUE: BE
YELLOW: YW
Panel Light Pipes, Rear Mount,
Standard Color: Clear
Color: See Chart
Panel Light Pipes, Front Mount,
Low Profile, Round Face
Standard Color: Clear
Color: See Chart

Products related to this Datasheet

LIGHT PIPE PNL 5MM LENS 0.125"
LIGHT PIPE 1.50" ROUND PNL MT
LIGHT PIPE CLEAR 5MM LENS STRGHT
LIGHT PIPE .250" ROUND PNL MT
LIGHT PIPE CLEAR 5MM LENS STRGHT
LIGHT PIPE T1-3/4 PANEL MOUNT
LIGHT PIPE 1.00" ROUND PNL MT
LIGHT PIPE .125" ROUND PNL MT
LIGHT PIPE 1.50" ROUND PNL MT
LIGHT PIPE 1.25" ROUND PNL MT
LIGHT PIPE .500" ROUND PNL MT
LIGHT PIPE .750" ROUND PNL MT
LIGHT PIPE PNL 5MM LENS 0.375"
LIGHT PIPE CLEAR 5MM LENS STRGHT