SS-801010SB-SP(3,5)0-040-250 Drawing Datasheet by Stewart Connector

View All Related Products | Download PDF Datasheet
DATE REV ECN APP‘D. BY 9-29-15 EA 10434] TRM 3-29-16 BS 10645 TRM E. S N. .500 [12.70] [\ , E 1 r f PTN 1aJ Lf PTN 10 8. fl NOTES: :' 1. CONNECTOR MATERTALS: 3 HOUSING: PET L REAR PLASTIC: PDT /—1_ STEWART OTTO“; , k WW” 4 ] CONTACTS} COPPER ALLOY : , 7% 141 [“5] CONTACT PLATWG: SELECTTVE GOLD IN CONTACT AREA m 0- SEE CHART FOR PART NUMBER ,3? 9 1 2. DIMENSTONS AND TOLERANCES COMPLY \mTH TA—TOOO STANDARD. 3 [/ 3. FOR PRODUCT SPECTFICATON SEE PR026—O1 3? .355 [8.51] 4.] E? 50 MICRO’WCHES [1.27um] 33*80101OSB*SP50*040*25O a .095 [2.41] - .597 [15.15] 130 [3.30] _.—. 30 M‘CRO—‘NCHES [075W] SS*80]O10$B*SP30*0407250 “00 [W] CONTACT PLATTNO PART NUMBER IN MA'HNG AREA TH‘RD ANGLE PROJECT‘ON 11MB Susquehanna Trail Soulh §fi@W@][ffl” A a mwmmm (717) 23577512 — hfip://www.stewancannectomom DO NOT SCALE DRAW‘NG "M: 10 CONTACT 1O POSWON SHORT BODY CABLE READY JACK DRAWTNC 15 SUBJECT TO CHANGE ‘MTHOUT NOTTCE RoHS DTMENSTONS: [NCHES [NETRTC] THTs DRAwINC AND THE SHEICT MATTER SHOWN THEREON W W TRM WE 7_ 3_03 UNLESS 0mm WHIP $223?‘éENN‘JEEIGR'DANTSESCKTTSVSS WERE? TOLERANCE W 2.005 [M] COPIED. OR USED TN ANY NANNER wITHOUT PRTOR TRITT'EN Am 3“ RGC WE 773703 ANGLES ‘RE i ‘ CONSENT 0F STEWART CONNECTOR. ONE OR MORE U5 PATENTS M Ma sz sum Nn. MAY APPLV To THTs PRODUCT, FOR DETATLs, PLEASE » 1 OF 2 wsn: HTI'P://BELFUSE.CW/STEWART/STEWARTJATENTS/ “800010 B5 2 1 AutoCAD
.730 [19.51] <— 610="" [15.49]——="" mm="" [r051]="" recommended="" panel="" opening="" (="" panel="" thtckness="" of="" .090="" [2,29]="" )="" stratn="" reuef="" 80101085797250="" pin="" ti="" ftn="" 9="" load="" ear="" ptn="" t="" plasttc="" houstng="" assembly="" rohs="" thtrd="" angle="" projectton="" ptn="" i="" stewart="" patented="" front="" vtew="" of="" housing="" ptn="" 10="" @6="" do="" not="" scale="" drawtng="" §n@w@erfi="" ©©n|n|m|§k="" 11mb="" susquehanna="" trail="" soulh="" gten="" rock.="" pa="" 1732743199="" (717)="" 23577512="" hfip:="" www.stewar‘ccnnectomom="" drawtng="" ts="" subject="" to="" change="" wtthout="" nottce="" dtmenstons:="" tnches="" [metrtc]="" "m:="" 10="" contact="" 1o="" posttton="" short="" body="" cable="" ready="" jack="" “rn="" 5':="" date="" unless="" otherwtse="" specified="" are="" cunftdential="" and="" the="" proprietarv="" prwertv="" 0f="" trm="" 7—3—03="" tolerances="" are="" 1:="" 005="" ht}="" stewart="" connector="" and="" shall="" not="" be="" reproducet}.="" afpd="" by:="" date="" angles="" are-i:="" “[="" ’="" ]="" wpied.="" or="" used="" tn="" anv="" manner="" mthwt="" rrtur="" wit-ten="" rgc="" 773703="" conint="" 0f="" stewart="" cwnector.="" we="" ur="" more="" u5.="" patents="" dwi;="" mu="" ev="" sum="" nu.="" my="" arm="" to="" thts="" product,="" for="" detatls,="" please="" »="" 2="" of="" 2="" wsn:="" hti'p:="" eeled5e.dw/erwm/stenanuatents/="" ct800010="" b5="" 1="" autocad="" thts="" dra‘mng="" and="" the="" shbict="" matter="" shown="" thereon="">

Products related to this Datasheet

CONN MOD JACK 10P10C UNSHIELDED