SS-651010-A-NF(-50) Datasheet by Stewart Connector

View All Related Products | Download PDF Datasheet
DATE REV EON APP’D. Dv 1714715 D1 10198 TRM 3—16—16 D2 10624 TRM .100 [2.51] (a) .050 [1.27] (9) FIN1I 1 7 .100 [2.51] L-e— +¥ } } 11.055 [0. 09] 1 003 [0 05] (10) Y Y 1N1 1 M .250[6.55] I E; $ .126[3,25] .125 [510] (Z) 4 .150 [11,13] 4» PCB. RECOMMENDED HOLE LAYOUT SEEN FROM COMPONENT SIDE ALL CENTERLINE DIMENSIONS ARE BASIC. o .125 [5.10] :010 [0.25] 1615 [15-62] W b.1350 [16.51] MAX. E .611 [16.56] 627 [15-93] MAX, MAX. NOTES: L 10 Tr , I. CONNECTOR MATERIALS: _ I HOUSING: THERMOPLASTIC UL94 V70 SNTEIfiEI) CONTACTS: COPPER ALLOY L? E3 IC 3 + «1 m1 41 m1 (~11 w («11 ~11 44 7+1 SEE CHART FOR PART NUMBER I 2. FOR PRODUCT SPECIFICATIONS SEE PR0267DI. 3. DIMENSIONS AND TOLERANCES COMPLY WITH TIA710§S STANDARD .248 [5,30] ( Z ) CONTACT PLATINC: SELECTIVE GOLD IN CONTACT AREA .150 [11.15] .125 [517] 50 MICRO7INCHES [1.27um] SS—651010—A—NF—50 30 MICRO7INCHES [0.76m] SS—65IOIO-A-NF CONTACT PLATTNG IN MATING AREA PART NUMBER THIRD ANGLE PROJECTION $6 mmmm 11118 Susquehanna TmII South S @W@|:F Glen Rock, PA 173277 9199 ()717 2357 7512 N116: //www. stewarlconnecmr com DO NOT SCALE DRAMNG DRAWING IS SUBJECT TO CHANGE WITHOUT NOTICE IIILE JACK, NON7FLANCE TEN CONTACT TEN POSITION VERTICAL MOUNT UNSHIELDED DIMENSIONS: INCHES [METRIC] uNLEss OTHERWISE SPECIFIED TOLERANCES ARE 1,005 [0.13] ANGLES ARE 1 1' SHEETNU. I 0E1 THIS DRA‘MNC AND THE SUBECT NATI'ER SHOW THEREON ARE CONFIDENTIAL AND THE PROPRIETARY PROPERTV 0F STEWART OONNECTOR AND SHALL NOT BE REPRODUfiD. DOPIED. OR USED IN ANY NANNER NTHOUT PRIOR mlrrEN OONSENT DF STEWART CONNECTOR, ONE OR MORE U S, PATENTS MAY APPLY TO THIS PRODUCT FOR DETAILS, PLEASE VISIT: HTrP://BELEUSE.COM/STEWART/STEWART}ATENTS/ DRN av: DATE DAB 4/10/03 APPD av: RGC m 5—2—03 DWG NO REV CT650040 ' D2 1 AquCAD

Products related to this Datasheet

CONN MOD JACK 10P10C VERT UNSHLD