BH9V-PC Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
Dale SYM REVISION RECORD AUTH DR. CK. ¢.1BOX.O4ODP(3) 1062 [26.97] ”090 [W2 29] Throu (3) 6/13/14 D waswum/«msmumuham TB Bs . ' ' 3/31/17 E Updawd (mean/1 male/1a] nme TE BS + 5/05/17 F mm mm 57 T.E. as {9 _- [1.180 [29.97] i ”880 [22'35] 1.062 [26.97] .456 [1130] 1 17.040 2 I .500 [12.70] [ ( ) E ,4 [ 7 V ‘9 .157 [4.74] E . fl .9210 [22.35] 4500 [12470] .531 [13.49] 1.075 [27.31] ._9_ |———|——— 2.14 [54.35] .551 [13,49]l—— PCB LAYOUT 1.929 [49.00] \ 7‘ <9 9="" u_="" .812="" [20.62]="" .677="" [17.20]="" .496="" [12.60]="" |="" |="" |="" |="" |="" l="" j="" note'="" 7'26="" [6'60]="" 030="" [0="" 76]="" irohs="" 2="" compliant="" -500="" [12-70]="" 4].;="" .026="" [0.66]="" mountinginstruction'="" _.="" tolerance="" "="" mpd="" memory="" protection="" devices="" inc="" use="" 2756="" machwe="" screws="" or="" eyelets="" u="" 089“="" od="" (emu="" u="" now!)="" i="" ’="" by="" 0="" 15"="" flange="" stimpson="" (3573="" series="" or="" equivalent.="" _="" i="" 90°="" “mid="" “0111'"="" mldv="" funnil-udi-ll.="" 1'"="" york="" 11785="" also="" adhesives="" and="" double="" sidedtapes="" work="" well.="" declmal="" scale="" drawn="" by="" t.s.="" terminals="" pc="" terminals="" nickel="" plated="" steel="" 1-5="" (-020)="" 2:1="" approved="" by="" tb.="" washer="" rubber="" fractional="" t’tl="" insulator="" i="" a="" 030="" 1="" e="" 9="" v0lt="" battery="" holder="" w'ith="" pc="" pins="" holder="" holder="" ul94v70,="" file="" no_="" e56070="" (s)="" high="" impact="" abs="" black.="" ul94070="" ~="" (-="" )="" contacts="" brass="" snaps="" nickel="" plated="" brass="" angular="" date="" drawing="" number="" part="" description="" material="" i="" 3'="" 05/05/17="" ehwpc="">

Products related to this Datasheet

BATTERY HOLDER 9V PC PIN