BCAAAPC Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
<—50.50 [1="" .99]—_="" -1—:_-l—="" date="" sym="" revision="" record="" auth="" drv="" ck.="" ¢2.11="" [mos]="" 1.17="" [160.05]="" '="" 1="" —="" —="" -="" o="" -—46.81="" [1="" .84]——j="" i="" 1="" 3="" ®="" (.93="" 13.15="" [0.52]="" i="" 1="" j="" l="" |="" |ta="" ¢2.11="" [150.08]="" r="" +1="" 1111“,“="" hjh="" 7="" 1+.="" \m',’="" w"="" w="" ft="" 11‘13="" [0‘44]="" j1="" \1'="" "="" \1="" l="" 46.81="" [1.84]="" ——="" «0.51="" [0.02]="" fun="" [0.18]="" 12.32="" [0.48]="" 0.85="" [0.03]="" tmerance="" -="" mp3="" memory="" protection="" devices,="" inc="" (excgp‘="" a.="" neted)="" :="" 200="" broad="" hollow="" road,="" farmingdnle,="" new="" york="" 11735="" decimal="" scale="" drawn="" by="" b34="" i5="" (020)="" approved="" by="" tb,="" fractional="" title="" 1="" '8="" (.030)="" one="" ""aaa="" cell="" holder="" with="" pc="" pins="" angular="" date="" drawing="" number="" i="" 3°="" 03/26/19="" bcaaapc="">
NOTES:
UM-4(1.5V)
SIZE AAA
TAIWAN
PCB LAYOUT
Plastic material - Polypropylene
Flammability Rating -UL94-HB, UL File NO. E216959
Temperature Range: -10°C to +100°C
Springs - Nickel Plated Spring Steel
PC Pins: Steel, Nickel Plated
Rivets - Brass, Nickel Plated
CONTACT RESISTANCE: UNDER 50mΩ FOR +/- CONTACTS PER
EIA-540J000
ROHS COMPLIANT
Mounting Instruction:
Use 2-56 machine screws or eyelets 0.089" OD
by 0.15" flange stimpson GS-3 series or equivalent.
also adhesives and double sided tapes work well.
07/07/17 DDIM. 0.85 WAS 1.02 T.B. B.S.
03/26/19 EUPDATED TO "ROHS
COMPLIANT" T.B. B.S.

Products related to this Datasheet

BATTERY HOLDER AAA PC PIN