BA2032 Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
Date SYN REVISION RECORD AUTH DECK. .140 [3.56] W (3)027 [0.7] __ l—i .100 [2.54] .630 [ .136 3.45 1.102 [28.00] [ J .264 6.70] M Win .100 [2.54] H 1.059 [26.9] H - _ _ _ 1<——1 1.059="" [26.90]="" d="" o="" pcb="" sfacing="" specifications:="" holder="" material—30%="" glass—filled="" nylon="" .="" ul94="" l-ib="" |:|="" contacts—sue="" 301.="" nickel—plated="" overall="" with="" gold="" flash.="" a="" temperature="" range7="" 740t="" to="" +225'c.="" vibration="" test="" 10’50w="" 10="" hz="" sweeped="" in="" 60="" seconds="" x,y,z="" direction="" 1="" hour="" each="" direction="" result:="" no="" dislodgement="" of="" the="" cell="" or="" damage="" no="" discontinuity="" over="" 10="" microiseconds.="" '="" soldering="" per="" jstdozoc="" table="" 4.1="" 4...="" ‘="" drop="" test:="" mounted="" on="" board="" and="" dropped="" 5="" times="" from="" 1m="" high="" to="" concrete="" floor="" result:="" no="" dislodgement="" of="" the="" cell.="" no="" damage="" to="" the="" holders="" patent="" n°~="" 51931459="" '="" shock="" test:="" half="" sine="" wave="" acceleration="" 150g.="" 6="" milliiseconds.="" x,y.z="" direction="" 3="" times="" each="" direction="" result:="" no="" dislodgement="" of="" cell="" “lemme="" mpd="" memory="" protection="" devices,="" inc="" (ecclfiunnud)="" no="" damage="" to="" the="" holder.="" zoo="" broad="" hull"="" rand.="" farmm‘dale.="" new="" york="" 117315="" ‘="" temperature="" resistance="" test:="" bo'c="" 168="" hours="" with="" battery="" on="" decimal="" scale="" dun="" e="" ts="" result:="" contact="" resistance—="" below="" 100m="" ohms="" y="" '="" '="" insulation="" resistancfo'ver="" 100m="" ohms.="" 15="" (.020)="" 2:1="" approved="" by="" t.e.="" ‘="" temperature="" shock="" test:=""><>80”C 1hours 100cycles Fractional Title Contact resistancei below 100m ohms Insulation resistance—over 100m ohms i >8 (-030) Voltage resistance— No damage. “ ROHS COMPLIANT COIN CELL HOLDER Angular Date Drawing Number i 3° 10/07/19 BAZOEZ
MADE IN JAPAN
3/14/14 GADDED "MADE IN JAPAN" T.B. B.S.
9/08/17 HCORRECTED CLERICAL ERROR T.B. B.S.
3/06/19 JUPDATED TO "ROHS COMPLIANT" T.B. B.S.
Weight: 1.80 g.
10/07/19 KADDED WEIGHT OF THE PART T.B. B.S.

Products related to this Datasheet

BATTERY HOLDER COIN 20MM PC PIN