9155-200 Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
[VIN—*5 n A 00 9155 oox 201 00x 1‘ T T T T T m /;.\V/X(
1
CONNECT
INTER
Reduced Battery 2.5mm Pitch
9155-200
The newest product in AVX’s Interconnect family of
battery connectors saves 50% in volume over the initial
9155 series compression connectors as illustrated in
the photograph. These connectors are rated at a full 3
amps per contact on 2.5mm centers. Sizes range from
2 positions through 5 positions and are end to end
stackable.
ELECTRICAL
• Current Rating: 3 Amp / Contact
• Voltage Rating: 125 VAC
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Insulator Material: Glass-Filled Nylon 46;
UL94 HB
• Contact Material: Beryllium Copper
• Plating: Gold over Nickel
• Durability: 5000 Cycles
FEATURES AND BENEFITS
• 2.4mm insulator height
• 3 amps/contact
• Large SMT mounting area for positive mechanical attachment
• 5k mating cycles
• End-to-end stackable
APPLICATIONS
• Cellular Phones
• Handheld Devices
• Industrial Modules
• Medical Electronics
HOW TO ORDER
00
Prefix
9155
Series
00X
No. of Ways
2 = 002
3 = 003
4 = 004
5 = 005
201
Reduced Size
Battery Connector
00X
Plating Option
Code Description
201 Reduced Size
Battery Connector
Code Description
006 0.4μm Selective Gold, Standard
008 0.8μm Selective Gold, Special Order
/A\V/X(_%— A «menu snow comm sEcHoN xrx SHOWNG (mums DEFLECTE) To 2 5mm 4 a2 REF AVMLASLE mw MD SLACK zm 3“fo r Lx W ‘ j w HE wwwn u COPLA\AR\TV RANGE \ 70H 59 400 I 3mm xx 5 an I CONTACT TMLS TO ‘3 \ wwwe owwnrmu oooeeuaooo EEEEIEI 4—; 2 20 1£\NECTGR OUTL‘VE / / ° \1 V i i “ ;L /‘--+ ----- 7 9) 760 PA) nu MAV EE REV/(WED n msnmn MMREHON
2
CONNECT
INTER
Reduced Battery 2.5mm Pitch
9155-200
2 WAY REDUCED SIZE BATTERY CONNECTOR
NOTES:
1. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-093.
2. FOR MATING PAD DETAILS REFER TO PAGE 6.
3. GENERAL TOLERANCE ±0.20.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 HB, COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
RECOMMENDED PCB LAYOUT
PACKING DETAILS
REEL QTY 2000
LEADER 500MM
TRAILER 500MM
/A\V/X(_%— A «menu snow comm SECMON X’X \ El] WW; (.mrALTs DULUTH) TC 2 5mm | A 92 a o: 2 SECTHW X , X mm r s . , as fifiéflwfl‘y CO>LA \TY RAVGE H—QH WU. EEEEE I M AT CUSTC‘.’ER )‘S 5 /A\V/X(
3
CONNECT
INTER
Reduced Battery 2.5mm Pitch
9155-200
3 WAY REDUCED SIZE BATTERY CONNECTOR
NOTES:
1. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-093.
2. FOR MATING PAD DETAILS REFER TO PAGE 6.
3. GENERAL TOLERANCE ±0.20.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 HB, COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
RECOMMENDED PCB LAYOUT
PACKING DETAILS
REEL QTY 2000
LEADER 500MM
TRAILER 500MM
/A\V/X(_%— A «menu snow comm 5ngon xx gamma cowacrs DEFLECTEE w 2 :mm D] [313235;Lnix‘éKxAW’sVWEE m A 92 W W ,. __ \ U] I“ [Will/[IA A 09 mam so I J I BE wwm 3 ‘3 LL'LANAMTV I x i x S H N X’X 5 30 L}; [C O comarv mg m % PAIV‘NG OR‘ENTAT‘ON éééilfi} “71% SEEMS a /A\V/X(
4
CONNECT
INTER
Reduced Battery 2.5mm Pitch
9155-200
4 WAY REDUCED SIZE BATTERY CONNECTOR
NOTES:
1. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-093.
2. FOR MATING PAD DETAILS REFER TO PAGE 6.
3. GENERAL TOLERANCE ±0.20.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 HB, COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
RECOMMENDED PCB LAYOUT
PACKING DETAILS
REEL QTY 2000
LEADER 500MM
TRAILER 500MM
/A\V/X(_%— A «menu snow comm sEcHoN H momma (mums DEFLECTED TC 2 5m AVMLABLE WK AN) >LACE ME» 5 3 Love x x 5 MM MAX A 9? Mr M 1141 waum so ! \ \ \ owc SOD “X sunm xix CONTACT mms TO BE www u ‘3 roPLMARHv NANCE a . / \ /\ ”me; owwnrmn JO rw mu Arm MA" 3: nivc/ H cusnmn Dwscinw 4
5
CONNECT
INTER
Reduced Battery 2.5mm Pitch
9155-200
5 WAY REDUCED SIZE BATTERY CONNECTOR
NOTES:
1. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-093.
2. FOR MATING PAD DETAILS REFER TO PAGE 6.
3. GENERAL TOLERANCE ±0.20.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 HB, COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
RECOMMENDED PCB LAYOUT
PACKING DETAILS
REEL QTY 2000
LEADER 500MM
TRAILER 500MM
/n\V/X(_%— A «menu snow comm ea 2 SPKES @ 2 5 an : 5 0n 3 \ cc WP rflifl ‘ ON 1 1 :7 1 1 7 55 mm 2 w 57 rw w 4 SPACES e 2 an : mm m) 3v NOTE on
6
CONNECT
INTER
Reduced Battery 2.5mm Pitch
9155-200
REDUCED SIZE BATTERY CONNECTOR – MATING PADS
NOTES:
1. SUGGESTED MATING PADS FOR REDUCED SIZE BATTERY CONNECTORS.
2. OUTLINE OF CONNECTOR.
3. PREFERED PLATING ON PADS GOLD OVER NICKEL.
4. REFERENCE DIMENSIONS.
3 WAY MATING PADS
2 WAY MATING PADS
4 WAY MATING PADS
5 WAY MATING PADS

Products related to this Datasheet

CONN SPRING BATTERY 5POS SMD
CONN SPRING BATTERY 2POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 3POS SMD
CONN SPRING BATTERY 5POS SMD
CONN SPRING BATTERY 2POS SMD
CONN SPRING BATTERY 3POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 2POS SMD
CONN SPRING BATTERY 3POS SMD
CONN SPRING BATTERY 5POS SMD