Y5V Dielectric Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
AAAAAAAAAAAAAAAAAAAAA /A\V_/)I(_ |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 29
General Specifications
101316
PART NUMBER (SEE PAGE 4 FOR COMPLETE PART NUMBER EXPLANATION)
0805 3 G Z A 2 AT104
Size
(L” x W)
Dielectric
Y5V = G
Capacitance
Tolerance
Z = +80 –20%
Failure
Rate
A = Not
Applicable
Packaging
2 = 7” Reel
4 = 13” Reel
Special
Code
A = Std.
Product
Terminations
T = Plated Ni
and Sn
Capacitance
Code (In pF)
2 Sig. Digits +
Number of
Zeros
Voltage
6.3V = 6
10V = Z
16V = Y
25V = 3
50V = 5
GENERAL DESCRIPTION
Y5V formulations are for general-purpose use in a limited temperature range. They have a wide temperature
characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°C.
These characteristics make Y5V ideal for decoupling applications within limited temperature range.
% Capacitance
+20
+10
0
-55 -35 -15 +5 +25 +45 +65 +85 +105 +125
Temperature °C
Temperature Coefficient
-60
-50
-40
-30
-20
-10
-70
-80
c/c (%)
+20
+40
0
0
% DC Bias Voltage
Capacitance Change
vs. DC Bias Voltage
-60
-40
-20
-100
-80
20 40 60 80 100
Insulation Resistance (Ohm-Farads)
1,000
10,000
100
0+20 +30 +40 +60+50 +70 +80 +90
Temperature °C
Insulation Resistance vs. Temperature
|Z| (Ohms)
10,000
1,000
10,000
Frequency (Hz)
0.1 F - 0603
Impedance vs. Frequency
1
10
100
0.01
0.1
100,000 1,000,000 10,000,000
|Z| (Ohms)
1,000
10,000
Frequency (Hz)
0.22 F - 0805
Impedance vs. Frequency
1
10
100
0.01
0.1
100,000 1,000,000 10,000,000
|Z| (Ohms)
1,000
10,000
Frequency (Hz)
1 F - 1206
Impedance vs. Frequency
1
10
100
0.01
0.1
100,000 1,000,000 10,000,000
Y5V Dielectric
/A\V/)I( A wocm emu; commv /A\V/>:<_ |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
30
Y5V Dielectric
Specifications and Test Methods
101316
Parameter/Test Y5V Specification Limits Measuring Conditions
Operating Temperature Range -30ºC to +85ºC Temperature Cycle Chamber
Capacitance Within specified tolerance
Freq.: 1.0 kHz ± 10%
Voltage: 1.0Vrms ± .2V
For Cap > 10 μF, 0.5Vrms @ 120Hz
Dissipation Factor
≤ 5.0% for ≥ 50V DC rating
≤ 7.0% for 25V DC rating
≤ 9.0% for 16V DC rating
≤ 12.5% for ≤ 10V DC rating
Insulation Resistance 10,000MΩ or 500MΩ - μF,
whichever is less
Charge device with rated voltage for 120 ± 5 secs
@ room temp/humidity
Dielectric Strength No breakdown or visual defects
Charge device with 250% of rated voltage for
1-5 seconds, w/charge and discharge current
limited to 50 mA (max)
Resistance to
Flexure
Stresses
Appearance No defects Deflection: 2mm
Test Time: 30 seconds
Capacitance
Variation ≤ ±30%
Dissipation
Factor Meets Initial Values (As Above)
Insulation
Resistance ≥ Initial Value x 0.1
Solderability ≥ 95% of each terminal should be covered with
fresh solder
Dip device in eutectic solder at 230 ± 5ºC
for 5.0 ± 0.5 seconds
Resistance to
Solder Heat
Appearance No defects, <25% leaching of either end terminal
Dip device in eutectic solder at 260ºC for 60
seconds. Store at room temperature for 24 ± 2
hours before measuring electrical properties.
Capacitance
Variation ≤ ±20%
Dissipation
Factor Meets Initial Values (As Above)
Insulation
Resistance Meets Initial Values (As Above)
Dielectric
Strength Meets Initial Values (As Above)
Thermal Shock
Appearance No visual defects Step 1: -30ºC ± 2º 30 ± 3 minutes
Capacitance
Variation ≤ ±20% Step 2: Room Temp ≤ 3 minutes
Dissipation
Factor Meets Initial Values (As Above) Step 3: +85ºC ± 2º 30 ± 3 minutes
Insulation
Resistance Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Dielectric
Strength Meets Initial Values (As Above) Repeat for 5 cycles and measure after
24 ±2 hours at room temperature
Load Life
Appearance No visual defects
Charge device with twice rated voltage in test
chamber set at 85ºC ± 2ºC
for 1000 hours (+48, -0)
Remove from test chamber and stabilize at room
temperature for 24 ± 2 hours before measuring.
Capacitance
Variation ≤ ±30%
Dissipation
Factor ≤ Initial Value x 1.5 (See Above)
Insulation
Resistance ≥ Initial Value x 0.1 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
Load
Humidity
Appearance No visual defects
Store in a test chamber set at 85ºC ± 2ºC/ 85% ±
5% relative humidity for 1000 hours
(+48, -0) with rated voltage applied.
Remove from chamber and stabilize at room
temperature and humidity for
24 ± 2 hours before measuring.
Capacitance
Variation ≤ ±30%
Dissipation
Factor ≤ Initial Value x 1.5 (See above)
Insulation
Resistance ≥ Initial Value x 0.1 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
/ \WC A H A A 4mm emu; gammy /A\V/>:<_ |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 31
060120
Y5V Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
SIZE 0201 0402 0603 0805 1206 1210
Soldering Reflow Only Reflow/Wave Reflow/Wave Reflow/Wave ReflowMfeve Reflow/Wave
Packaging All Paper All Paper All Paper Paper/Embossed Paper/Embossed Paper/Embossed
(L) Length mm 0.60 ± 0.09 1.00 ± 0.10 1.60 ± 0.15 2.01 ± 0.20 3.20 ± 0.20 3.20 ± 0.20
(in.) (0.024 ± 0.004) (0.040 ± 0.004) (0.063 ± 0.006) (0.079 ± 0.008) (0.126 ± 0.008) (0.126 ± 0.008)
W) Width mm 0.30 ± 0.09 0.50 ± 0.10 .81 ± 0.15 1.25 ± 0.20 1.60 ± 0.20 2.50 ± 0.20
(in.) (0.011 ± 0.004) (0.020 ± 0.004) (0.032 ± 0.006) (0.049 ± 0.008) (0.063 ± 0.008) (0.098 ± 0.008)
(t) Terminal mm 0.15 ± 0.05 0.25 ± 0.15 0.35 ± 0.15 0.50 ± 0.25 0.50 ± 0.25 .50 ± 0.25
(in.) (0.006 ± 0.002) (0.010 ± 0.006) (0.014 ± 0.006) (0.020 ± 0.010) (0.020 ± 0.010) (0.020 ± 0.010)
WVDC 6.3 10 6 10 16 25 50 10 16 25 50 10 16 25 50 10 16 25 50 10 16 25 50
Cap 820
(pF) 1000 A
2200 A
4700 A
Cap 0.010 A A
(μF) 0.022 A
0.047 A C
0.10 C C G G K
0.22 G
0.33 G
0.47 C G G
1.0 C C G G J N N N M M M N
2.2 C J N N K Q
4.7 N N N P Q N N
10.0 N P Q Q X X Q Q Z
22.0 Q X Z
47.0
WVDC 6.3 10 6 10 16 25 50 10 16 25 50 10 16 25 50 10 16 25 50 10 16 25 50
SIZE 0201 0402 0603 0805 1206 1210
Letter A C EG J K MN P Q X Y Z
Max.
Thickness
0.33 0.56 0.71 0.90 0.94 1.02 1.27 1.40 1.52 1.78 2.29 2.54 2.79
(0.013) (0.022) (0.028) (0.035) (0.037) (0.040) (0.050) (0.055) (0.060) (0.070) (0.090) (0.100) (0.110)
PAPER EMBOSSED

Products related to this Datasheet

CAP CER 0.1UF 25V Y5V 0603
CAP CER 0.1UF 50V Y5V 0603
CAP CER 0.1UF 16V Y5V 0402
CAP CER 1UF 16V Y5V 0603
CAP CER 0.1UF 25V Y5V 0805
CAP CER 1UF 10V Y5V 0603
CAP CER 1UF 50V Y5V 1206
CAP CER 0.1UF 25V Y5V 0603
CAP CER 0.1UF 16V Y5V 0402
CAP CER 0.1UF 10V Y5V 0402
CAP CER 1UF 50V Y5V 0805
CAP CER 0.22UF 50V Y5V 0805
CAP CER 0.1UF 10V Y5V 0402
CAP CER 10UF 50V Y5V 1210
CAP CER 0.047UF 6.3V Y5V 0201
CAP CER 0.1UF 10V Y5V 0402
CAP CER 2.2UF 16V Y5V 0805
CAP CER 4.7UF 10V Y5V 0805
CAP CER 2.2UF 25V Y5V 1206
CAP CER 10000PF 50V Y5V 0805
CAP CER 0.1UF 50V Y5V 0805
CAP CER 4.7UF 10V Y5V 0805
CAP CER 10UF 25V Y5V 1210
CAP CER 0.1UF 16V Y5V 0603
CAP CER 0.047UF 6.3V Y5V 0201
CAP CER 1UF 25V Y5V 0805
CAP CER 1UF 16V Y5V 0805
CAP CER 1UF 6.3V Y5V 0402
CAP CER 0.47UF 25V Y5V 0805
CAP CER 0.33UF 25V Y5V 0805