Micro Pwr Conn 3.00MM WR-MPC3 Datasheet by Würth Elektronik
View All Related Products | Download PDF Datasheet
0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-1
09/08
33..0000mmmm MMiiccrroo PPoowweerr CCoonnnneeccttoorr WWRR--MMPPCC33

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-2 09/08
33..0000mmmm MMiiccrroo PPoowweerr CCoonnnneeccttoorr WWRR--MMPPCC33
The Micro Power connector solution from Würth Elektronik is designed to meet the
customer requirements when high current is needed together with a small space.
Lots of wire-to-wire and wire-to-board configurations are available.
FFeeaattuurreess && BBeenneeffiittss
• 3.0mm pitch
• 1 or 2 rows
• Current rating up to 5A per contact
• 250VAC working voltage
• PCB (THT & SMT) Cable connectors
• Positive housing lock
• Contacts insulated from each others
• 2 to 24 pin connector available
• Different PCB fixation: SMT or THT clips

wwwwww..wwee--oonnlliinnee..ccoomm
33..0000mmmm MMiiccrroo PPoowweerr CCoonnnneeccttoorr WWRR--MMPPCC33
0088
08-3
09/08
3.00mm Male Dual Row Vertical Header 0088--55
3.00mm Male Dual Row SMT Vertical Header with Through Hole Retetion Clip 0088--66
3.00mm Male Dual Row SMT Vertical Header with SMT Fitting Clip 0088--77
3.00mm Male Dual Row Angled Header with Plastic Pegs 0088--88
3.00mm Male Dual Row SMT Angled Header with Plastic Pegs 0088--99
3.00mm Male Dual Row SMT Angled Header Through Hole Retetion Clip 0088--1100
3.00mm Male Dual Row SMT Angled Header SMT Fitting Nail Clip 0088--1111
3.00mm Male Dual Row Plug with panel Mounting Ears 0088--1122
3.00mm Female Dual Row Receptacle 0088--1133
3.00mm Male Single Row Vertical Header 0088--1144
3.00mm Male Single Row Angled Header with Plastic Pegs 0088--1155
3.00mm Male Single Row Plug with Panel Mounting Ears 0088--1166
3.00mm Female Single Row Receptacle 0088--1177
Male Terminal 0088--1188
Female Terminal 0088--1199
Tooling ordering information 0088--2200
Design Kit 0088--2211

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-4 09/08
MMiiccrroo PPoowweerr CCoonnnneeccttoorrss WWRR--MMPPCC33
RRoowwssPPCCBB//CCaabblleeGGeennddeerrTTyyppeeCCoonnssttrruuccttiioonnOOppttiioonnssOOrrddeerr CCooddeePPaaggee
2 rows
PCB Male
Vertical
THT 666622 00xxxx 221111 222208-5
SMT With THT clips 666622 00xxxx 223355 99222208-6
with SMT fitting clip 666622 00xxxx 223311 88222208-7
Angled
THT With mounting pegs 666622 00xxxx 221100 222208-8
SMT
With mounting pegs 666622 00xxxx 223366 00222208-9
With THT clips 666622 00xxxx 223300 88222208-10
with SMT fitting clip 666622 00xxxx 223311 77222208-11
Cable housing Male/plug With panel mount ears 666622 00xxxx 221188 222208-12
Female/receptacle 666622 00xxxx 111133 33222208-13
1 row
PCB Male Vertical THT 666622 00xxxx 111111 222208-14
Angled With mounting pegs 666622 00xxxx 111100 222208-15
Cable housing Male/plug With panel mount ears 666622 00xxxx 111188 222208-16
Female/receptacle 666622 00xxxx 001133 33222208-17
Male terminal AWG 24-20 666622 000022 113377 222208-18
Female terminal AWG 24-20 666622 000011 113377 222208-19
Tooling sseeee ppaaggee08-20
Design Kit 666622 00001108-21

0088
wwwwww..wwee--oonnlliinnee..ccoomm
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave & reflow solde-
ring
PACKAGING
• Tray
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
666622 000022 221111 22222 – 6.70
666622 000044 221111 222243.00 9.70
666622 000066 221111 222266.00 12.70
666622 000088 221111 222289.00 15.70
666622 001100 221111 222210 12.00 18.70
666622 001122 221111 222212 15.00 21.70
666622 001144 221111 222214 18.00 24.70
666622 001166 221111 222216 21.00 27.70
666622 001188 221111 222218 24.00 30.70
666622 002200 221111 222220 27.00 33.70
666622 002222 221111 222222 30.00 36.70
666622 002244 221111 222224 33.00 39.70
33..0000mmmm MMaallee DDuuaall RRooww VVeerrttiiccaall HHeeaaddeerr WWRR--MMPPCC33
wwwwww..wwee--oonnlliinnee..ccoomm
HHIIGGHHTTEEMMPPEERRAATTUURREE
08-5
09/08

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-6 09/08
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Standard = Tray
• Special = Tape & Reel with cap / Order Code = 662 33xx
235922
Tape & Reel with cap packaging can be done but is subject to
MOQ and not kept in stock
33..0000mmmm MMaallee DDuuaall RRooww SSMMTT VVeerrttiiccaall HHeeaaddeerr wwiitthh
TThhrroouugghh HHoollee RReetteennttiioonn CClliipp WWRR--MMPPCC33
HHIIGGHHTTEEMMPPEERRAATTUURREE
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
666622 000022 223355 9922222 – 6.70
666622 000044 223355 99222243.00 9.70
666622 000066 223355 99222266.00 12.70
666622 000088 223355 99222289.00 15.70
666622 001100 223355 99222210 12.00 18.70
666622 001122 223355 99222212 15.00 21.70
666622 001144 223355 99222214 18.00 24.70
666622 001166 223355 99222216 21.00 27.70
666622 001188 223355 99222218 24.00 30.70
666622 002200 223355 99222220 27.00 33.70
666622 002222 223355 99222222 30.00 36.70
666622 002244 223355 99222224 33.00 39.70

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-7
09/08
33..0000mmmm MMaallee DDuuaall RRooww SSMMTT VVeerrttiiccaall HHeeaaddeerr wwiitthh SSMMTT
FFiittttiinngg NNaaiill WWRR--MMPPCC33
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
666622 000022 223311 8822222 – 6.70
666622 000044 223311 88222243.00 9.70
666622 000066 223311 88222266.00 12.70
666622 000088 223311 88222289.00 15.70
666622 001100 223311 88222210 12.00 18.70
666622 001122 223311 88222212 15.00 21.70
666622 001144 223311 88222214 18.00 24.70
666622 001166 223311 88222216 21.00 27.70
666622 001188 223311 88222218 24.00 30.70
666622 002200 223311 88222220 27.00 33.70
666622 002222 223311 88222222 30.00 36.70
666622 002244 223311 88222224 33.00 39.70
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Standard = Tray
• Special = Tape & Reel with cap / Order Code = 662 33xx
231922
Tape & Reel with cap packaging can be done but is subject to
MOQ and not kept in stock
HHIIGGHHTTEEMMPPEERRAATTUURREE

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-8 09/08
33..0000mmmm MMaallee DDuuaall RRooww AAnngglleedd HHeeaaddeerr wwiitthh PPllaassttiicc
PPeeggss WWRR--MMPPCC33
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave & reflow solde-
ring
PACKAGING
• Tube
HHIIGGHHTTEEMMPPEERRAATTUURREE
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
CC
((mmmm))
666622 000022 221100 22222 – 6.70 –
666622 000044 221100 222243.00 9.70 1.70
666622 000066 221100 222266.00 12.70 4.70
666622 000088 221100 222289.00 15.70 7.70
666622 001100 221100 222210 12.00 18.70 10.70
666622 001122 221100 222212 15.00 21.70 13.70
666622 001144 221100 222214 18.00 24.70 16.70
666622 001166 221100 222216 21.00 27.70 19.70
666622 001188 221100 222218 24.00 30.70 22.70
666622 002200 221100 222220 27.00 33.70 25.70
666622 002222 221100 222222 30.00 36.70 28.70
666622 002244 221100 222224 33.00 39.70 31.70
wwwwww..wwee--oonnlliinnee..ccoomm

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-9
09/08
wwwwww..wwee--oonnlliinnee..ccoomm
33..0000mmmm MMaallee DDuuaall RRooww SSMMTT AAnngglleedd HHeeaaddeerr wwiitthh
PPllaassttiicc PPeeggss WWRR--MMPPCC33
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Standard = Tray
• Special = Tape & Reel / Order Code = 662 11xx 236022
HHIIGGHHTTEEMMPPEERRAATTUURREE
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
666622 000022 223366 0022222 – 6.70
666622 000044 223366 00222243.00 9.70
666622 000066 223366 00222266.00 12.70
666622 000088 223366 00222289.00 15.70
666622 001100 223366 00222210 12.00 18.70
666622 001122 223366 00222212 15.00 21.70
666622 001144 223366 00222214 18.00 24.70
666622 001166 223366 00222216 21.00 27.70
666622 001188 223366 00222218 24.00 30.70
666622 002200 223366 00222220 27.00 33.70
666622 002222 223366 00222222 30.00 36.70
666622 002244 223366 00222224 33.00 39.70

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-10 09/08
33..0000mmmm MMaallee DDuuaall RRooww SSMMTT AAnngglleedd HHeeaaddeerr TThhrroouugghh
HHoollee RReetteennttiioonn CClliipp WWRR--MMPPCC33
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Standard = Tray
• Special = Tape & Reel / Order Code = 662 11xx 230822
HHIIGGHHTTEEMMPPEERRAATTUURREE
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
666622 000022 223300 8822222 – 6.70
666622 000044 223300 88222243.00 9.70
666622 000066 223300 88222266.00 12.70
666622 000088 223300 88222289.00 15.70
666622 001100 223300 88222210 12.00 18.70
666622 001122 223300 88222212 15.00 21.70
666622 001144 223300 88222214 18.00 24.70
666622 001166 223300 88222216 21.00 27.70
666622 001188 223300 88222218 24.00 30.70
666622 002200 223300 88222220 27.00 33.70
666622 002222 223300 88222222 30.00 36.70
666622 002244 223300 88222224 33.00 39.70
wwwwww..wwee--oonnlliinnee..ccoomm

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-11
09/08
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
666622 000022 223311 7722222 – 6.70
666622 000044 223311 77222243.00 9.70
666622 000066 223311 77222266.00 12.70
666622 000088 223311 77222289.00 15.70
666622 001100 223311 77222210 12.00 18.70
666622 001122 223311 77222212 15.00 21.70
666622 001144 223311 77222214 18.00 24.70
666622 001166 223311 77222216 21.00 27.70
666622 001188 223311 77222218 24.00 30.70
666622 002200 223311 77222220 27.00 33.70
666622 002222 223311 77222222 30.00 36.70
666622 002244 223311 77222224 33.00 39.70
33..0000mmmm MMaallee DDuuaall RRooww SSMMTT AAnngglleedd HHeeaaddeerr SSMMTT
FFiittttiinngg NNaaiill CClliipp WWRR--MMPPCC33
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Standard = Tray
• Special = Tape & Reel / Order Code = 662 11xx 231722
wwwwww..wwee--oonnlliinnee..ccoomm
HHIIGGHHTTEEMMPPEERRAATTUURREE

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-12 09/08
wwwwww..wwee--oonnlliinnee..ccoomm
33..0000mmmm MMaallee DDuuaall RRooww PPlluugg wwiitthh PPaanneell MMoouunnttiinngg EEaarrss
WWRR--MMPPCC33
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
PACKAGING
• Bag
To be used with male terminal 66200213722 see page 08-18
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
CC
((mmmm))
DD
((mmmm))
666622 000022 221188 22222 – 3.85 4.21 7.90
666622 000044 221188 222243.00 6.85 7.21 10.91
666622 000066 221188 222266.00 9.85 10.21 13.89
666622 000088 221188 222289.00 12.85 13.21 16.89
666622 001100 221188 222210 12.00 15.85 16.21 19.89
666622 001122 221188 222212 15.00 15.85 19.21 22.89
666622 001144 221188 222214 18.00 21.85 22.20 25.88
666622 001166 221188 222216 21.00 24.85 25.20 28.88
666622 001188 221188 222218 24.00 27.85 28.20 31.88
666622 002200 221188 222220 27.00 30.85 31.22 34.87
666622 002222 221188 222222 30.00 33.85 34.22 37.87
666622 002244 221188 222224 33.00 36.85 37.22 40.87

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-13
09/08
33..0000mmmm FFeemmaallee DDuuaall RRooww RReecceeppttaaccllee WWRR--MMPPCC33
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
666622 000022 111133 3322222 – 3.85
666622 000044 111133 33222243.00 6.85
666622 000066 111133 33222266.00 9.85
666622 000088 111133 33222289.00 12.85
666622 001100 111133 33222210 12.00 15.85
666622 001122 111133 33222212 15.00 18.85
666622 001144 111133 33222214 18.00 21.85
666622 001166 111133 33222216 21.00 24.85
666622 001188 111133 33222218 24.00 27.85
666622 002200 111133 33222220 27.00 30.85
666622 002222 111133 33222222 30.00 33.85
666622 002244 111133 33222224 33.00 36.85
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
PACKAGING
• Bag
To be used with female terminal 66200113722 see page 08-19

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-14 09/08
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave & reflow solde-
ring
PACKAGING
• Tray
33..0000mmmm MMaallee SSiinnggllee RRooww VVeerrttiiccaall HHeeaaddeerr WWRR--MMPPCC33
HHIIGGHHTTEEMMPPEERRAATTUURREE
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
666622 000022 111111 222223.00 9.65
666622 000033 111111 222236.00 12.65
666622 000044 111111 222249.00 15.65
666622 000055 111111 2222512.00 18.65
666622 000066 111111 2222615.00 21.65
666622 000077 111111 2222718.00 24.65
666622 000088 111111 2222821.00 27.65
666622 000099 111111 2222924.00 30.65
666622 001100 111111 222210 27.00 33.65
666622 001111 111111 222211 30.00 36.65
666622 001122 111111 222212 33.00 39.65
wwwwww..wwee--oonnlliinnee..ccoomm

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-15
09/08
33..0000mmmm MMaallee SSiinnggllee RRooww AAnngglleedd HHeeaaddeerr wwiitthh PPllaassttiicc
PPeeggss WWRR--MMPPCC33
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave & reflow solde-
ring
PACKAGING
• Tube
HHIIGGHHTTEEMMPPEERRAATTUURREE
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
CC
((mmmm))
666622 000022 111100 222223.00 9.65 –
666622 000033 111100 222236.00 12.65 –
666622 000044 111100 222249.00 15.65 4.70
666622 000055 111100 2222512.00 18.65 7.70
666622 000066 111100 2222615.00 21.65 10.70
666622 000077 111100 2222718.00 24.65 13.70
666622 000088 111100 2222821.00 27.65 16.70
666622 000099 111100 2222924.00 30.65 19.70
666622 001100 111100 222210 27.00 33.65 22.70
666622 001111 111100 222211 30.00 36.65 25.70
666622 001122 111100 222212 33.00 39.65 28.70

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-16 09/08
33..0000mmmm MMaallee SSiinnggllee RRooww PPlluugg wwiitthh PPaanneell MMoouunnttiinngg
EEaarrss WWRR--MMPPCC33
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
PACKAGING
• Bag
To be used with male terminal 66200213722 see page 08-18
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
CC
((mmmm))
DD
((mmmm))
666622 000022 111188 222223.00 6.85 7.21 10.90
666622 000033 111188 222236.00 9.85 10.21 13.89
666622 000044 111188 222249.00 12.85 13.21 16.89
666622 000055 111188 2222512.00 15.85 16.21 19.89
666622 000066 111188 2222615.00 18.85 19.21 22.89
666622 000077 111188 2222718.00 21.85 22.20 25.88
666622 000088 111188 2222821.00 24.85 25.20 28.88
666622 000099 111188 2222924.00 27.85 28.20 31.88
666622 001100 111188 222210 27.00 30.85 31.22 34.87
666622 001111 111188 222211 30.00 33.85 34.22 37.87
666622 001122 111188 222212 33.00 36.85 37.22 40.87
wwwwww..wwee--oonnlliinnee..ccoomm

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-17
09/08
wwwwww..wwee--oonnlliinnee..ccoomm
33..0000mmmm FFeemmaallee SSiinnggllee RRooww RReecceeppttaaccllee WWRR--MMPPCC33
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating: UL94-V0
• Colour: Black
• Pitch: 3.00 mm
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
PACKAGING
• Bag
To be used with female terminal 66200113722 see page 08-19
OOrrddeerr CCooddeePPiinnssAA
((mmmm))
BB
((mmmm))
666622 000022 001133 33222223.00 6.85
666622 000033 001133 33222236.00 9.85
666622 000044 001133 33222249.00 12.85
666622 000055 001133 332222512.00 15.85
666622 000066 001133 332222615.00 18.85
666622 000077 001133 332222718.00 21.85
666622 000088 001133 332222821.00 24.85
666622 000099 001133 332222924.00 27.85
666622 001100 001133 33222210 27.00 30.85
666622 001111 001133 33222211 30.00 33.85
666622 001122 001133 33222212 33.00 36.85

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-18 09/08
wwwwww..wwee--oonnlliinnee..ccoomm
OOrrddeerr CCooddeeAAWWGGAA
((mmmm))
BB
((mmmm))
CC
((mmmm))
DD
((mmmm))
666622 000022 113377 2222AWG 20-24 (0.52 to 0.20 mm2)2.55 2.10 2.40 2.00
33..0000mmmm MMaallee TTeerrmmiinnaall WWRR--MMPPCC33
MATERIAL
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: For 3.00 mm
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
WIRE DIMENSION
• AWG: AWG 20-24 (0.52 to 0.20 mm2)
PACKAGING
• Reel of 10kps
To order spare terminal in small quantity (100pcs per bag)
please order 66200213722DEC
1pc = 1 terminal
Crimping tools see page 08-20

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-19
09/08
wwwwww..wwee--oonnlliinnee..ccoomm
33..0000mmmm FFeemmaallee TTeerrmmiinnaall WWRR--MMPPCC33
MATERIAL
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Tin
• Quality class: 25 Mating cycles
• Pitch: For 3.00 mm
ELECTRICAL
• Current rating: 5 A
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 1500 VAC/mn
• Contact resistance: 10 mOhm max
ENVIRONMENTAL
• Operating temperature: –25 °C up to 105 °C
• Compliance: Lead free and RoHS
WIRE DIMENSION
• AWG: AWG 20-24 (0.52 to 0.20 mm2)
PACKAGING
• Reel of 10kps
To order spare terminal in small quantity (100pcs per bag)
please order 66200113722DEC
1pc = 1 terminal
Crimping tools see page 08-20
OOrrddeerr CCooddeeAAWWGGAA
((mmmm))
BB
((mmmm))
CC
((mmmm))
DD
((mmmm))
666622 000011 113377 2222AWG 20 - 24 (0.52 to 0.20 mm2)2.50 1.95 2.30 2.00

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-20 09/08
TToooolliinngg OOrrddeerriinngg IInnffoorrmmaattiioonn WWRR--MMPPCC33
1122
TToooollOOrrddeerr CCooddeeFFiigg..TTeerrmmiinnaall CCooddee
CCoommppaattiibblleeGGaauuggee AAWWGGGGeennrreerr
HHaannddPPlliieerr&& DDiiee SSeett6600006666221122002244111662 001 137 22 AWG 20 - 24 (0.52 to 0.20 mm2)male
HHaannddPPlliieerr&& DDiiee SSeett6600006666222222002244111662 002 137 22 AWG 20 - 24 (0.52 to 0.20 mm2)female
EExxttrraaccttiioonn TTooooll6600000000000000000011112For all terminals

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-21
09/08
DDeessiiggnn KKiitt WWRR--MMPPCC33
PP//NN iinntthheeKKiittPPiinnssDDeessccrriippttiioonn
666622 00 xxxx 221111 22222 to 24 3.00mm Male Dual Row Vertical Header
666622 00 xxxx 223355 9922222 to 24 3.00mm Male Dual Row SMT Vertical Header With Through Hole Retention Clip
666622 00 xxxx 223311 8822222 to 24 3.00mm Male Dual Row SMT Vertical Header With SMT Fitting Nail
666622 00 xxxx 221100 22222 to 24 3.00mm Male Dual Row Angled Header With Plastic Pegs
666622 00 xxxx 223366 0022222 to 24 3.00mm Male Dual Row SMT Angled Header With Plastic Pegs
666622 00 xxxx 223300 8822222 to 24 3.00mm Male Dual Row SMT Angled Header Through Hole Retention Clip
666622 00 xxxx 223311 7722222 to 24 3.00mm Male Dual Row SMT Angled Header SMT Fitting Nail Clip
666622 00 xxxx 221188 22222 to 24 3.00mm Male Dual Row Plug With Panel Mounting Ears
666622 00 xxxx 111133 3322222 to 24 3.00mm Female Dual Row Receptacle
666622 00 xxxx 111111 22222 to 12 3.00mm Male Single Row Vertical Header
666622 00 xxxx 111100 22222 to 12 3.00mm Male Single Row Angled Header With Plastic Pegs
666622 00 xxxx 111188 22222 to 12 3.00mm Male Single Row Plug With Panel Mounting Ears
666622 00 xxxx 001133 3322222 to 12 3.00mm Female Single Row Receptacle
666622 000022 113377 2222-3.00mm Male Terminal
666622 000011 113377 2222-3.00mm Female Terminal
OOrrddeerr CCooddee 666622000011
Design Kit WR-MPC3
All the parts of the assortment are detailled below

0088
wwwwww..wwee--oonnlliinnee..ccoomm
08-22 09/08
NNootteess::
Products related to this Datasheet
CONN SOCKET 20-24AWG CRIMP TIN
CONN HEADER VERT 8POS 3MM
CONN RCPT HSG 4POS 3.00MM
CONN RCPT HSG 10POS 3.00MM
CONN RCPT HSG 2POS 3MM DUAL
CONN RCPT HSG 6POS 3.00MM
CONN HEADER SMD R/A 4POS 3MM
CONN HEADER VERT 6POS 3MM
CONN HEADER VERT 4POS 3MM
CONN HEADER VERT 10POS 3MM
CONN RCPT HSG 8POS 3.00MM
CONN HEADER SMD R/A 6POS 3MM
CONN HEADER VERT 2POS
CONN HEADER SMD R/A 8POS 3MM
CONN HEADER SMD R/A 16POS 3MM
CONN HEADER SMD R/A 10POS 3MM
CONN HEADER SMD R/A 18POS 3MM
CONN HEADER SMD R/A 2POS
CONN HEADER SMD R/A 12POS 3MM
CONN HEADER SMD R/A 14POS 3MM
CONN HEADER SMD R/A 20POS 3MM
CONN HEADER SMD R/A 22POS 3MM
CONN HEADER SMD R/A 24POS 3MM