SH-7000 Series Datasheet by Nidec Copal Electronics

View All Related Products | Download PDF Datasheet
ROTARY GODED SWITCHES (SMD) S H '7000 RoHS comliant flio1OTA g:
Please refer to the LIST OF PART NUMBERS when placing orders.
RoHS compliant
Center Common terminal pins location
High digit visibility
Gray code output available
Washable
FEATURES
INTERNAL STRUCTURE
Part name
“O” ring
Cover
Rotor
Spacer
Moving contact
Fixed contact
Housing
Terminal pin
Material
Flammability
UL94HB
UL94V-0
UL94V-0
Silicone rubber
Marking cover
Stainless steel (SUS 304)
Stainless steel (SUS 301)
Polyphenylenesulphide
Stainless steel (SUS 304)
Copper alloy, Gold-plated
Polyphenylenesulphide
Copper alloy, Gold-plated
PART NUMBER DESIGNATION
S H - 7 0 1 0 T A
Series name
Shape of rotor
0
Without knob (Minus slot)
Code format
110 positions, real code
310 positions, complementary code
410 positions, gray code
516 positions, real code
716 positions, complementary code
816 positions, gray code
Shape of terminal
A
J-hook
B
Gull wing
C
Through hole pins
Form of packaging
T
Taping (Reel)
M
Magazine
Setting position
0
Top setting
SH-7000
ROTARY CODED SWITCHES (SMD)
RoHS compliant
Sll-7 000 ROTARY GODED SWITCHES (SMIJ) 5H»7mormc SH-7030MC , ' SH-7050MC §H-7070MC '7 5b cs/slmk
           10 positions
CODE FORMAT
No. of positions 16 positions
Position 0 1 2 3 4 5 6 7 8 9 A B C D E F
Code
Real code
8
4
2
1
8
4
2
1
8
4
2
1
Complemen-
tary code
Gray code
Contact closed
LIST OF PART NUMBERS
Setting
position
Shape of
rotor
Top setting
Shape of
terminal
A
J-hook
Minus slot B
Gull wing
C
Through hole pins
Form of
packaging
Taping
Magazine
Taping
Magazine
Taping
Magazine
Binary coded decimal
Complementary
code
Gray codeReal code
Complementary
code
Gray codeReal code
Binary coded hexadecimal
SH-7010TA SH-7030TA SH-7050TA SH-7070TA 500 pcs./reel
SH-7010MA SH-7030MA SH-7050MA SH-7070MA 50 pcs./stick
SH-7010TB SH-7030TB SH-7040TB SH-7050TB SH-7070TB SH-7080TB 500 pcs./reel
SH-7010MB SH-7030MB SH-7040MB SH-7050MB SH-7070MB SH-7080MB 50 pcs./stick
SH-7010MC SH-7030MC SH-7050MC SH-7070MC 50 pcs./stick
Pieces in
package
  : Not manufactured
Verify the above part numbers when placing orders.Taping and
magazine version can be supplied only in reel or stick unit.
STANDARD SPECIFICATIONS
Circuit type
Operating temperature range
Storage temperature range
Sealing
Net weight
BCD
(Real code, Complementary code, Gray code)
BCH
(Real code, Complementary code, Gray code)
40 ~ 85 °C
40 ~ 105 °C (Gray code)
Washable by “O” ring
Please refer to page 150,151
Approx. 0.38 g
Contact rating
Non-switching
Switching
Minimum
Contact resistance
Insulation resistance
Dielectric strength
DC50 V 100 mA
DC5 V 100 mA
DC20 mV 1 μA
1000 M Ω (DC100 V) minimum
100 m Ω maximum
AC250 V, 60 s
ELECTRICAL CHARACTERISTICS
SH-7000
ROTARY CODED SWITCHES (SMD)
A
J-hook
B
Gull wing
C
Through hole pins
Form of packaging
T
Taping (Reel)
M
Magazine
Setting position
Sll-7 000 ROTARY conEn SWITCHES (smn) 36“ (10 pusmions} 22.5“116posiuons)
SH-7000
ROTARY CODED SWITCHES (SMD)
No. of positions
Adjustment torque
Stepping angle
Solderability
Shear (adhesion)
Substrate bending
Pull-off strength
10, 16
3 ~ 20 mN·m { 3~ 204 gf·cm}
36° (10 positions)
22.5° (16 positions)
245 ± 3 °C, 2 ~ 3 s
5 N {0.51 kgf} 10 s
Manual soldering
350 ± 10 °C, 3 ~ 4 s
Width 90 mm, bend 3 mm, 5 s, 1 time
5 N {0.51 kgf} 10s
Vibration
Shock
Load life
Humidity
High temperature exposure
Low temperature exposure
Thermal shock
Amplitude 1.5 mmor
Acceleration 98 m/s2,
10-500-10 Hz, 3 directions for 2 h each
490 m/s2, 11 ms
6 directions for 3 times each
10000 steps minimum, DC5 V, 100 mA
85 °C, 96 h
105 °C, 96 h (Gray code)
40 °C, Relative humidity 90 ~ 95 %,
240 h
40 °C, 96 h
40 (0.5 h) ~ 85 °C ( 0.5 h ), 5 cycles
40 (0.5 h) ~ 105 °C ( 0.5 h ), 5 cycles (Gray code)
MECHANICAL CHARACTERISTICS
ENVIRONMENTAL CHARACTERISTICS
Reflow profile for soldering heat evaluation
Reflow : two times maximum
Peak : 250
Over 230
Pre Heating Zone
180
()
250
200
150
100
50
150
90 ± 30 s
30 ± 10 s
Soldering Zone
Heating time
Temperature
+5
0
Soldering heat
Reflow255 °C (Peak temperature)
Reflow : Peak temperature 255 °C
(Please refer to the profile below.)
OUTLINE DIMENSIONS Unless otherwise specified, tolerance: ± 0.3 (Unit: mm)
SH-7010A (Real code)
SH-7030A (Complementary code)
SH-7010B (Real code)
SH-7030B (Complementary code)
7.1
7.3
0.7 W × 2.8 L × 1 D
Marking appears only with complementary code
Production date code
6 – 0.6
t = 0.15
3.75
7.5
5.1
2.54 2.54
7.3
7.1
0.7 W × 2.8 L × 1D
Production date code
Marking appears only with complementary code
10
0.65 min. 0.65 min.
3.75
6 – 0.6
t = 0.15
2.54 2.54
{ } : Reference only
Flow : 260 ± 3 °C as the temperature in
a pot of molten solder, immer sion
from head of ter minal to backside
of board,5 ~ 6 s, two times
maximum
SI‘I-7 000 ROTARY conEn SWITCHES (smn)
SH-7000
ROTARY CODED SWITCHES (SMD)
OUTLINE DIMENSIONS Unless otherwise specified, tolerance: ± 0.3 (Unit: mm)
SH-7010C (Real code)
SH-7030C (Complementary code)
SH-7050B (Real code)
SH-7070B (Complementary code)
SH-7050A (Real code)
SH-7070A (Complementary code)
SH-7050C (Real code)
SH-7070C (Complementary code)
7.1
7.3
Marking appears only with complementary code
0.7 W × 2.8 L × 1 D
Production date code
0.65 min.
10
0.65 min.
3.75
6 – 0.6
t = 0.15
2.54 2.54
7.1
Production date code
7.3
Marking appears only with complementary code
0.7 W × 2.8 L × 1 D 3.7 3.5 ± 1
7.62 ± 0.5
2.54 2.54
6 – 0.6
t = 0.15
SH-7040B (Gray code) SH-7080B (Gray code)
7.1
7.3
0.7 W × 2.8 L × 1 D
Production date code
0.65 min.
10
0.65 min.
3.75 5.08
5 – 0.8
t = 0.15
2.54 2.54
7.1
7.3
Production date code
0.65 min.
10
0.65 min.
3.75 5.08
5 – 0.8
t = 0.15
2.54 2.54
0.7 W × 2.8 L × 1 D
7.1
Marking appears only with complementary code
0.7 W × 2.8 L × 1 D
②⑧
Production date code
7.3
3.5 ± 1
3.7 2.54 2.54
6 – 0.6
t = 0.15
7.62 ± 0.5
7.1
7.3
Production date code
0.7 W × 2.8 L × 1 D
Marking appears only with complementary code
7.5
5.1
3.75 2.54 2.54
6 – 0.6
t = 0.15
Sll-7 000 ROTARY conEn SWITCHES (smn) W a}: W’k fiV‘Vr n fi’k fir‘flr“ ;:;; J; ;;:;: J 1 fig ‘ F fiab @LLHA’ ELLE
TERMINAL CONNECTION / P.C.B. THROUGH HOLE DIMENSIONS (Unit: mm)
Terminal pin
layout
(Bottom view)
P.C.B. dimensions
(Bottom view)
Through hole
2.54 ± 0.1
2.54 ± 0.1
SH-7000 case
6 – 1 hole
φ
81
2
CC
4
81
2
CC
4
Real code
Top setting (Through hole)
Complementary code
2.54 ± 0.1
2.54 ± 0.1
SH-7000 case
6 – 1 hole
φ
81
2
CC
4
81
2
CC
4
Real code
Top setting (Through hole)
Complementary code
SH-7000
ROTARY CODED SWITCHES (SMD)
PACKAGING SPECIFICATIONS
Maximum number of consecutive missing pieces = 2
Leader length and reel dimension are shown in the
diagrams below:
<Taping packaging specifications>
Taping version is packaged in 500 pcs. per reel.
Orders will be accepted for units of 500 pcs., i.e., 500,
1000, 1500, pcs., etc.
Taping version is boxed with one reel (500 pcs.).
RECOMMENDED P.C.B. PAD OUTLINE DIMENSIONS
A type B type Gray code (Unit: mm)
5.08
5.08
1
1
2.5
119
3
0
5.08
1
11
3
00
注)0点は搭載中心とする
Note) The zero point is the center of mounting.
SI‘I-7 000 ROTARY conen SWITCHES (smn) 4‘H‘ r—w—‘m—u—‘ °D°D D°D°§ Va‘h °D°D H—H F—w 4..—. L
SH-7000
ROTARY CODED SWITCHES (SMD)
SH-70 0TA (Unit: mm)
SH-70 0TB
0
9
8
7
6
5
4
3
2
1
2 ± 0.1 4 ± 0.1
12 ± 0.1
Direction of feed
1.5
φ
+0.1
0 0.4 ± 0.1
4.3
24
11.5 ± 0.1 1.75 ± 0.1
<Magazine packaging specifications>
Please order the multiple numbers of the specific
packing quantities.
Pieces in package : 50 pcs./stick
PACKAGING SPECIFICATIONS
Magazine dimensions (Unit : mm)
13.4
17.2
magazine length:390 ± 3mm long
Embossed tape dimensions Reel dimensions (Unit: mm)
(Conforms to JIS C 0806-3)
(In accordance with EIAJ ET-7200A)
40 mm min. 20 pitches min.
400 mm min.
Direction of feed
End Head
Empty
Filled
Empty
Leader
2 ± 0.5
25.4 ± 1
29.4 ± 1
Part No. label
13 ± 0.2
φ
330 ± 2
φ
100 ± 1
φ
21 ± 0.8
φ

Products related to this Datasheet

SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP GRAY CODE 100MA 5V
SW ROTARY DIP GRAY CODE 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V