ADTS(6,M), AKTSC6 Series Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
52011 3201 2601 160:
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
ADTS6, ADTSM &
AKTSC6 SERIES
(SQUARE STEM WITH CAP OPTIONS)
MECHANICAL CONTACT STYLE
MATERIALS
COVER:
BASE:
STEM:
CONTACT DISC:
TERMINAL:
CAP:
Operational Force:
Stop Strength:
Stoke:
Operating Temperature Range:
Storage Temperature Range:
Vibration resistance:
Shock resistance:
FEATURES
Positive tactile feedback.
Ultraminiature structure suitable for high density mounting. Economic but high reliability.
Insert molded terminals prevent flux build-up during soldering.
100,000 cycles for 320gf, 520gf.
100,000 cycles for 260gf.
200,000 cycles for 100gf, 160gf.
50 mA,12 VDC.
100 milliohms max.
100 megohms min. 500 VDC.
250 VAC /1 minute.
1 pole 1 throw.
520 + 130gf Brown
320 + 80gf Brown
260 + 50gf Red
160 + 50gf Brown
100 + 50gf Black
Max 3kgf vertical static load continuously for 15 seconds.
(12x12) 0.35 + 0.1mm
(6x6) 0.25 + 0.2 mm
- 0.1 mm
-25ºC to + 70ºC
-30ºC to + 80ºC
MIL-STD-202F METHOD 201A.
Frequency: 10-55-10Hz/1minute.
Directions: X,Y,Z, three mutually perpendicular directions.
Time: 2 hours each direction.
High reliability.
MIL-STD-202F METHOD 213B.
Frequency: 10-55-10Hz/1minute.
Directions: X,Y,Z, three mutually perpendicular directions.
Time: 2 hours each direction.
High reliability.
Stainless steel.
UL94V-0 Nylon Thermoplastic.
Color: Black
UL94V-0 Nylon Thermoplastic.
Color: Black(100gf), Brown(160gf), Red(260gf), Salmon(320gf),Yellow(520gf)
Silicone rubber Color: Red(300gf)
Phosphor bronze with silver cladding.
Brass with silver plating.
Termoplastic ABS.
(Y)
(S)
(R)
(N)
(K)
GENERAL SPECIFICATIONS
ELECTRICALS
Electrical life:
Rating:
Contact resistance:
Insulation resistance:
Dielectric Strength:
Contact Arrangement:
MECHANICALS
‘63 NECK ROAD, HAVEHHILL, MA USA 01835 TOLL FREE. (577) 24677590 FAX. (97
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
SOLDERING PROCESSES
WAVE SOLDERING:
HAND SOLDERING:
Recommended solder temperature at 500ºF (260ºC) max. 5 seconds subject to PCB 1.6mm
thickness. (For through hole type)
HOW TO ORDER
ADTS V
Package Style:
= Bulk Pack
* B = Tube
* Except ADTS-63, 644, 648, 65, 66
Soldering:
V = Lead Free
Color Of Stem For Operating Force:
K= Black, 100gf
N = Brown, 160gf
R = Red, 260gf
S = Salmon, 320gf
Y = Yellow, 520gf
N/K = Black, 160gf
< 12 x 12, K, Y Unavailable>
Dimension H:
6 x 6mm:
1 = 4.3mm
2 = 5.0mm
3 = 7.0mm
44= 7.3mm (SQ.) x 2.4mm
48= 7.3mm (SQ.) x 2.8mm
5 = 9.5mm
6 = 13mm
12 x 12mm:
1 = 4.3mm
4 = 7.3mm (SQ.) x 3.8mm
5 = 8.5mm
Prod. Size
6 = 6.6mm
2 = 12 x 12mm
= None Post
M = Surface Mount
CIRCUIT
Use a soldering iron of 30 watts, controlled at 350ºC approximately 5 seconds while applying
solder.
.255 [5. 00] SQUARE T MAX. l‘ 77 [4. 50] 11.150 [5.50] .019 [0.50] 15‘]: [lifi .[155 [5.50] H _i .150 [5.50] 4x11. 059 [01 .00] .255 [5. 50] 1.1:ng .071 [1.00] U 4+ .012 [0.50] JL 1 '77 [" 5°] .511 [7.90] ¢ .025 [0.70] ”- WM .255 [5.50] + 7 ‘55 [mu 47 244 [5.20] :1 I” ”r51” 4 $15.”? [4.50] / .155 [5 50] ETEE—é‘r—i—I 057 [1.70] G is? .024 [0. 00] MAX , '159 [4 35]“ .4155 [150] 4x0.059 [01.00] ‘f .256 [5501+] 1* 071 [1 so] Ig; A .150 [5.1—’—t‘l\/50] .177 [4.50] .255 [5.51] a 5 5 '5“ [7301* 4.0141001 .515 [0.00] .472 [12.00] a] ‘m‘ 4 .197 [5 00] Elk—1 .275 [7 07].} Iii—EDIDM’ES SOJL .492 [12.50] a 1+ H .155 5.50 17% ~197 [5-00] .071 [1. 00] r .155 [5.50] \A‘ Fga avg 1 5.47 [15.90]J ‘5 4.047 [01.20] 401 [12.25]; .515 [15,00] - .472 [12.00] <1 0="" .="" [t41="" w135="" .1971="" 11051="" 4151.]4‘1="" .250="" [7.10]="" $="" .115="" [5.00]="" 020="" [0="" 50]="" t="" .057="" [1.70]="" a]="" i‘="" .150="" [5.00]="" ‘="" v="" max.="" ’="" bf="" wa="" 14.50]="" “="" figs“="" .492="" [12.501="" *1="" 1»="" 1="" f="" 1="" .197="" [5.00]="" .071="" [1,90]="" .547="" [15.90]="" j="" .492="" [12.50]="" e="" .150="" [1501.040="" [1.00]="" l="" 1}="" 15.0="" a.="" lavout="" 0.047="" [01.20]="">
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
ADTS6**V
ADTS64**V PRODUCT NO. LOC. MM. INCH
A 2.4 [.095]
B 1.6 [.063]
A 2.8 [.110]
B 2.0 [.079]
ADTS644*V
ADTS648* V
ADTS24*V
ADTS2**V
.025 [0.71)] L‘l f I: .247: [5.20] 1:0 (G) o :41 .177 [4.51)] was ”Tl—WE LE .1105 [0.10] .354 [smug] 3*? E: .135 [5. so] .05' [1.50: 1 41 [in] w 17/[450 u 9 31133??? LP 1.1.1 [m] m. 1.71ch .177 17.50] ° fl . . v .115 [3.50] A E 05 1.50 1— .mn [17,51] [ .os7 [1m]— .1517 [13.7] 757 [7.35] ‘ W' 17:: ‘77 [45 my“ ] L 1.. W] .354 [9 DO] 295 [7 5o] P C. UWCUT .1759 [1.1717] x .512 [maul—H— .315 [mu] m [12,511] .1 L .1 L.1g¢’1’5.é$§'“°1 J“ 11 1 . 197 [5. o] W] m A .u . - 5 5 * .010 [c.501f::]~; 0'710%::l'fl;3-5ul 485 ['940] L J L... 1.1... WT 315 [am] —fl 1. 472 [12. no] a e ”a“ 1...] .KJ. *1 ' 1 275 [7.07] - - .115 [3.00] TJ U ‘57 [5 00' MD [a 50] L 1:15 us7 [1,701]: 1‘ .150 [3.50] 611‘s; [1 500]}, J LL . 55 4 LU H 1’ .159 [um] 4a»: ['2 45] L as [550] [7.5. LAYouT
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
ADTSM6**V
ADTSM64**V
ADTSM24*V
ADTSM2**V
PART NUMBER. DIM. I
ADTSM62~66* .024 MAX.
ADTSM61* .020 MAX.
PART NUMBER. DIM. A DIM. B
ADTSM644*V* .094 [2.4] .063 [1.6]
ADTSM648*V* .100 [2.8] .079 [2.0]
.169 [4.30] 11012 [110.30] 169 [4.30] “80] .217 [5.50] _ .071 1,50] .067 _ 170 fi 043 “qumm [1.533.] L .217 [5.50] . .057 _ 1.70 1—33 [1.10]? A 1* .096 [2.45] [7 .157 [4.00]$] [e 098 [1'50] 096 [2'45] 0,177 [114.50] .1 l— .122 [3‘10] @ .122 [3.10] H.039 [RLOD] f .157 [4.00] gil R039 [RLDU] .059 [150]] ~059 [1.50] 1 11.010 [R050] .453 [11.50] .224 [5.70] —[ .079 [2.00] 0.394 [010.00] .394 [10.00] - .472 [12.00] —1 l’ [ v.512 [¢13.00] L :flnfl: .150 [3.50] .025 [0,701—r :' f .150 [3.00] .023 [0.70] /+ *150 [3.50] 12.039 [111.00] $ * .125 [3.20] 1:: 8:21] .1579 [2.00] + .079 [2.00]
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
AKTSC
Cap Color:
Y= Yellow
B = Blue
R = Red
I = Ivory
K = Black
G = Green
S = Salmon
Cap Type:
1 = Square
2 = Round
Prod. Size: ( Tactile Switch )
6 = 6 x 6mm
2 = 12 x 12mm
CAP PART NO.
AKTSC61 AKTSC62
AKTSC21 AKTSC22
PACKAGING
ADTS-6 Series: 1000 pcs/bag
ADTS(P)-2 series: 500 pcs/bag or 40pcs/tube
AKTSC CAPS

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
CAP TACTILE ROUND BLACK
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
CAP TACTILE ROUND BLACK
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
CAP TACTILE ROUND RED
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
CAP TACTILE SQUARE IVORY
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
CAP TACTILE SQUARE RED