ADTS3 Series Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
320 260 160,
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
ADTS3 SERIES
3.5 x 6mm TACT SWITCH
MATERIALS
COVER:
BASE:
STEM:
DOME CONTACT:
TERMINALS:
Actuation Force:
Stoke:
Operating Temperature Range:
Storage Temperature Range:
Vibration resistance:
Shock resistance:
FEATURES
Sharp click feel with a positive tactile feedback.
Ultraminiature structure suitable for high density mounting. Economic but high reliability.
Insert molded contacts with special treatment prevents flux build-up during soldering and permits auto-dipping.
50,000 cycles for 160gf, 320gf.
30,000 cycles for 260gf, 520gf.
50 mA,12 VDC.
100 milliohms max.
100 megohms min. 500 VDC.
250 VAC /1 minute.
1 pole 1 throw.
0.25 + 0.2 mm
- 0.1 mm
-25ºC to + 70ºC
-30ºC to + 80ºC
MIL-STD-202F METHOD 201A.
Frequency: 10-55-10Hz/1minute.
Directions: X,Y,Z, three mutually perpendicular directions.
Time: 2 hours each direction.
High reliability.
MIL-STD-202F METHOD 213B.
CONDITION A.
Gravity: 50G (peak value), 11 msec.
Direction and times: 6 sides and 3 times in each direction.
High reliability.
Stainless Steel.
UL94V-0 Nylon, High Temperature Thermoplastic.
Color: Black
UL94V-0 Nylon, High Temperature Thermoplastic.
Color: Brown(160gf), Red(260gf), Salmon(320gf),Yellow(520gf)
Stainless with silver cladding.
Brass with silver plated.
(Y)
(S)
(R)
(N)
GENERAL SPECIFICATIONS
ELECTRICALS
Electrical life:
Rating:
Contact resistance:
Insulation resistance:
Dielectric Strength:
Contact Arrangement:
520 + 130gf Yellow
320 + 80gf Salmon
260 + 50gf Red
160 + 50gf Brown
MECHANICALS
J WW J LL 55555 Sr‘Dsec
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
SOLDERING PROCESSES
320ºC max. for 2.5 seconds max. (30 watt iron).
260ºC max.
360ºC max. for 5 seconds max (1.6 mm Board thickness).
HOW TO ORDER
ADTS 3 V
B = Tube Package
R = Tape & Reel
= Bag for Thru-hole type
Color Of Stem For Operating Force:
N = Brown, 160gf
R = Red, 260gf
S = Salmon, 320gf
Y = Yellow, 520gf
Dimension H:
1 = 4.3mm
2 = 5.0mm
M: Surface Mounting Type
ML: Surface Mounting Type
: Through Hole Type
CIRCUIT
HAND SOLDERING:
REFLOW SOLDERING:
WAVE SOLDERING:
Product Size: 3 = 3.5 x 6mm
V = Lead Free Solerable
.230 [a 00] a} [k @fim .110 [3 00]? .020 [0. 50] 059 [150] fl H .256 [550] .135 [3.50] ML 0.051 [M30] 15F 135 [3.50] .071 [1.00] L—y 2/: 311 [7 90] 255L551] .235 [5.00] ——[ [— .130 [3,51] [ 134 [3 40] 1‘ .110 [300] fi“ [7+ .291 [740] N seq Fir-010 [0- 50] fl [+059 [1.50] LEH—E} K I—L 063 150 I909 LAYOUT H Li 135 [3. 50] [ ] +1 P ,039 [1.00] ,035 [0,90] 254 [720] ,236 [6.00] ] T L 135 [3.51] 17 .252 [5. 40] ,115 [3.00] .374 [9.50 fllfl F 4.‘ VI 020 [0 50] *1 h 059 [1.50] r HJ L .354 [9.00] 063 [160] T903 LAYOUT
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
ADTS3
ADTSM3
ADTSML3
PACKAGING
Tube: 135 pcs/tube
ADTM-31 - T/R: 1800 pcs/reel
ADTM-32 - T/R: 1600 pcs/reel
Bulk: 1000 pcs/bag

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V