CDRH3D23 Datasheet by Sumida America Components Inc.

View All Related Products | Download PDF Datasheet
-III 7 A3: \f 2 °C ~ °C (2.1] & 2.5m. @Emnm //§k
Page 1 of 4 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH3D23
Description
• Ferrite drum core construction.
• Magnetically shielded.
• L W H:3.92 3.92 2.5 mm Max.
• Product weight: 112mg(Ref.)
• Moisture Sensitivity Level: 1
• RoHS compliance.
Environmental Data
• Operating temperature range: -40 ~+105
(including coil’s self temperature rise)
• Storage temperature range: -40 +105
• Solder reflow temperature: 260 peak.
Packaging
• Carrier tape and reel packaging
• 7.0”diameter reel
• 500pcs per reel
Applications
• Ideally used in Mobilephone,PDA,MP3,
DSC/DVC, etc as DC-DC converter inductors.
RoHS
Dimension - [mm]
Land pattern and Schematics - [mm]
(0.47 H 10.0 H) (15.0 H 47.0 H)
-III
Page 2 of 4 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH3D23
Electrical Characteristics
1. Inductance measuring condition: at 100kHz.
2. Saturation current: The value of D.C. current when the inductance decreases to 65% of it’s nominal value.
3. Temperature rise current: The value of D.C. current when the temperature rise is t 40 (Ta 20 ).
0.550.250.35546(441)47.0 20MCDRH3D23NP-470MC
0.600.350.50381(307)33.0 20LCDRH3D23NP-330MC
0.750.400.55270(219)22.0 20KCDRH3D23NP-220MC
0.850.500.70191(154)15.0 20JCDRH3D23NP-150MC
1.400.600.85117(95)10.0 20ICDRH3D23NP-100MC
1.600.700.9594.8(77)8.2 25HCDRH3D23NP-8R2PC
1.700.751.0087.8(72)6.8 25GCDRH3D23NP-6R8PC
1.800.801.1075.0(60)5.6 25FCDRH3D23NP-5R6PC
1.900.951.3068.8(55)4.7 25ECDRH3D23NP-4R7PC
2.201.101.4556.3(45)3.3 25DCDRH3D23NP-3R3PC
2.501.301.8038.3(31)2.2 25CCDRH3D23NP-2R2PC
2.901.652.2029.0(24)1.5 25BCDRH3D23NP-1R5PC
3.102.002.8025.0(20)1.0 25ACDRH3D23NP-1R0PC
3.302.403.1023.5(18.8)0.47 30ACDRH3D23NP-R47NC
at 105at 20
Temperature
Rise Current
(A) 3
Saturation Current
( A ) 2
D.C.R. (m )
Max. (Typ.)
(at 20 )
Inductance
( H )
[within] 1
StampPart Name
-III 9.0.0.0999 w w w b31501 N 12 10 010me b31501 N w w 0.0 0.51.01.5 oC 2.0 2.5 3.0 A 9.0.0.09 NP’PP ommbmomt P’PPF‘P 0" D omhmmomt 0.0 0.61.21.8 2.4 3.0 3.6 0.0 0.4 0.81.21.6 2.0 2.4 A'C 0010]: m m 0.0 0.3 0.6 0.91.21.61.23 60 40 \ 30 20 10 u 1.8 1.5 1.2 0.9 0.6 0. 0.0 0.0 0.61.21.8 2.4 3.0 3.6 u A 'C u‘ u‘ o: 9:59.“? o
Page 3 of 4 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH3D23
Saturation Current & Temperature Rise Graph
1. CDRH3D23NP-R47NC T ( )L ( H)
DC (A) DC (A)
2. CDRH3D23NP-1R0PC T ( )L ( H) T ( )
3. CDRH3D23NP-1R5PC
L ( H)
DC (A)
T ( )
4. CDRH3D23NP-2R2PC
L ( H)
DC (A)
T ( )
5. CDRH3D23NP-3R3PC
L ( H)
DC (A)
T ( )
6. CDRH3D23NP-4R7PC
L ( H)
DC (A)
T ( )
7. CDRH3D23NP-5R6PC
L ( H)
DC (A)
T ( )
8. CDRH3D23NP-6R8PC
L ( H)
DC (A) DC (A)
T ( )
9. CDRH3D23NP-8R2PC
L ( H)
L (20 ) T L (100 )
T ( )
10. CDRH3D23NP-100MC
L ( H)
DC (A)
T ( )
11. CDRH3D23NP-150MC
L ( H)
DC (A) DC (A)
T ( )
12. CDRH3D23NP-220MC
L ( H)
-III 0.0 0.2 0.4 0C 0.5 oC — A I). A 'C 50 50 50 50 40 40 30 30 20 20 10 10 0 0 0.8 0.0 0.1 0.2 0.3 0.4 0.5 0.5 2451: PEAK sales@nk.sumida.com sales®p.sumidz.com sales®us.sumida.com shanghai.sales@cn.sumida.com salesflkr.sumida.cnm cuntaclfleujumidamom (s) 0 so 120 hnp:llwww.sumida.com snemhen.sales@cn.sumida.com sales@sg.sumida.com unomn@eu.sumida.com salesflm.sumida.com sales@u5.5umida.com
Page 4 of 4 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH3D23
Solder Reflow Condition
170 10 ,60~120s
230
Heat Endurance Temperature Chart
Saturation Current & Temperature Rise Graph
13. CDRH3D23NP-330MC T ( )L ( H)
DC (A) DC (A)
14. CDRH3D23NP-470MC T ( )L ( H)
L (20 ) T L (100 )
NeumarktObernzellChicago
Tel.+49-9181-4509-110
FAX. +49-9181-4509-310
infocomp@eu.sumida.com
Tel.+49-8591-937-0
FAX. +49-8591-937-103
contact@eu.sumida.com
Tel.+1-847-545-6700
FAX. +1-847-545-6720
sales@us.sumida.com
TaipeiShenzhenShanghaiHong Kong
Tel.+1-408-321-9660
FAX.+1-408-321-9308
sales@us.sumida.com
Tel.+65-6296-3388
FAX.+65-6841-4426
sales@sg.sumida.com
Tel.+82-2-6237-0777
FAX.+82-2-6237-0778
sales@kr.sumida.com
Tel.+81-48-691-7300
FAX.+81-48-691-7340
sales@jp.sumida.com
San JoseSingaporeSeoulSaitama(Japan)
Please refer to the sales offices on our website - http://www.sumida.com
Tel.+886-2-8751-2737
FAX.+886-2-8751-2738
sales@tw.sumida.com
Tel.+86-755-8291-0228
FAX.+86-755-8291-0338
shenzhen.sales@cn.sumida.com
Tel.+86-21-5836-3299
FAX.+86-21-5836-3266
shanghai.sales@cn.sumida.com
Tel.+852-2880-6781
FAX.+852-2565-9600
sales@hk.sumida.com

Products related to this Datasheet

FIXED IND 4.7UH 1.9A 68.8 MOHM
FIXED IND 2.2UH 1.8A 38.3 MOHM
FIXED IND 1UH 3.1A 25 MOHM SMD
FIXED IND 4.7UH 1.9A 68.8 MOHM
FIXED IND 1UH 3.1A 25 MOHM SMD
FIXED IND 1UH 3.1A 25 MOHM SMD
FIXED IND 4.7UH 1.9A 68.8 MOHM
FIXED IND 10UH 1.4A 117 MOHM SMD
FIXED IND 15UH 850MA 191 MOHM
FIXED IND 1.5UH 2.9A 29 MOHM SMD
FIXED IND 22UH 750MA 270 MOHM
FIXED IND 33UH 600MA 381 MOHM
FIXED IND 3.3UH 2.2A 56.3 MOHM
FIXED IND 47UH 550MA 546 MOHM
FIXED IND 5.6UH 1.8A 75 MOHM SMD
FIXED IND 6.8UH 1.7A 87.8 MOHM
FIXED IND 8.2UH 1.6A 94.8 MOHM
FIXED IND 2.2UH 1.8A 38.3 MOHM
FIXED IND 2.2UH 1.8A 38.3 MOHM