dVVWVVVVVUWVVVVl vvvvvvvvv 5555555555555 55555555555555555555555555555555 éééééé颀€€ééééééé$¢$$$fi颢é§$fi® amsawwwvv¢aamnuwwvv¢ammsavwwv 5555555555555555 55555555555555555555555555 55555555555555555555555555 55555555555555555555555555 ~~aasvwwwv¢aamsavwvv¢aar 5 5 5 5 5.5,5,5,5,5.5.5,5,5.5 5 ¢ % 5 5 ¢ 5 5 5 5 % ¢ 5. ‘5 ‘ 5 5 ‘5 5 .5 5 5 5 .5 5 ‘5 ‘5 5 5 .5 5 5 5 ,5 5 ‘5 5 1 5 55‘ 5 5 5 5% 5 ‘5 A5 5 5 5 #5 fl 5 5 ‘5 ‘5 555 55 ¢ 5 5 J d5 5 55% 5, 5 .0 5 55 55555 5 5 5 .. . 9.9. .9 ...... O... 4&5 ‘5 5 5 Q 5 5 .5 5 5 fl ‘5 5 5 5 555 J ‘5 5 5555 5 55 555 5 ’55 h ‘5 5 55555555555 ‘55 5555 3 ’5 5 5 5 ‘5 $555 5 ¢55 5 ‘5 5 5 5 5 5 5555 iifihfih$ 5 ’5! 5 5 55 55555 5 A 5555 5 fl 5.55555 5 555 O 0.0. '0'. 2: 55555555555555 555555555555555 #555555555 £”3: . ¢5¥V5555 .. . . ,... 5 5 5 55 ¢ 5555 5555 {,,5 55 #5 55 5, .9 5 55 5 f gt 5 g 5 5 5 5 5 5 5 5 5 5 5 ‘5 ‘5 5 5 5 5 5 5 5 {p '2 5 i 5 555 5%% .9 5 d Runs compnm
NOTES:
MEDIA *
AVAILABLE IN:
XX = 30 PPI **
45 PPI **
60 PPI **
100 PPI **
* UL 900 Class II
** PORES PER INCH
RoHS COMPLIANT
77.72
± 1.0
9.525
3.3
± 0.5
B. ZHANG
03-31-03 03-31-03 JJH / 03-31-03
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number: 09325-M/XX
Description: FAN FILTER MEDIA
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B RoHS Compliancy 06-01-06 DP
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
77.72
± 1.0
UNIT: mm REV: B