TLN Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/)I( /A\V/X(
TLN
Type
S
Case Size
See table
above
227
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
M = ±20%
004
Rated DC Voltage
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
HOW TO ORDER
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
TLN Series
Tantalum Solid Electrolytic Chip Capacitors
Undertab Series
3000
ESR in mΩ
FEATURES
• Undertab terminations layout:
- High Volumetric Efficiency
- High PCB assembly density
- High capacitance in smaller dimensions
• 3x reflow 260°C compatible
• Consumer applications (e.g. PCMCIA/USB
wireless express cards, mobiles, MP3 etc.)
• 6 case sizes available
• CV range: 47-220F / 4-10V
APPLICATIONS
• Mobile phones
• Tablets
• MP3/4players
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 47 µF to 220 µF
Capacitance Tolerance: ±20%
Rated Voltage (VR) -55°C +40°C: 4 6.3 10
Category Voltage (VC) at 85°C: 2 3.2 5
Category Voltage (VC) at 125°C: 0.8 1.3 2
Temperature Range: -55°C to +125°C with category voltage
Reliability: 0.2% per 1000 hours at 85°C, 0.5xVRwith 0.1/V series impedance with
60% confidence level
TECHNICAL SPECIFICATIONS
LEAD-FREE COMPATIBLE
COMPONENT
MARKING
K, L, S, T, CASE
XXXXX
10 7 J AVX LOGO
Capacitance Value in pF
107 = 100µF Rated Voltage
J = 6.3V
Polarity
Band
(Anode+)
ID Code
M, N CASE
Rated Voltage Code
J = 6.3V
J
1 0 6
Capacitance Value in pF
106 = 10µF
Polarity
Band
(Anode+)
AVX LOGO
W
WPAPS
H
ANWN
WL
Polarity Band (Anode+)
CASE DIMENSIONS: millimeters (inches)
Code EIA EIA L±0.20 W+0.20 (0.008) H max. WP±0.10 WN±0.10 AP±0.10 AN±0.10 S Min.
Code Metric (0.008) -0.10 (0.004) (0.004) (0.004) (0.004) (0.004)
M 0805 2012-09 2.05 (0.081) 1.30 (0.051) 0.90 (0.035) 1.00 (0.039) 1.00 (0.039) 0.85 (0.033) 0.85 (0.033) 0.40 (0.016)
N 0805 2012-10 2.05 (0.081) 1.30 (0.051) 1.00 (0.039) 1.00 (0.039) 1.00 (0.039) 0.85 (0.033) 0.85 (0.033) 0.40 (0.016)
K 1206 3216-10 3.20 (0.126) 1.60 (0.063) 1.00 (0.039) 1.30 (0.051) 1.30 (0.051) 1.15 (0.045) 1.15 (0.045) 0.90 (0.035)
S 1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) 1.30 (0.051) 1.30 (0.051) 1.15 (0.045) 1.15 (0.045) 0.90 (0.035)
L 1210 3528-10 3.50 (0.138) 2.80 (0.110) 1.00 (0.039) 2.50 (0.098) 2.10 (0.083) 1.15 (0.045) 1.35 (0.053) 1.00 (0.039)
T 1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) 2.50 (0.098) 2.10 (0.083) 1.15 (0.045) 1.35 (0.053) 1.00 (0.039)
071119 51
/A\V/)I( /A\V/)I(
Capacitance Rated Voltage DC to 40°C / 0.5DC to 85°C/ 0.2DC to 125°C
μF Code 4V (G) 6.3V (J) 10V (A)
33 336
47 476 K(1500)/M(6000)/N(6000)
68 686 K(5400) K(5400)/S(6000)
100 107 N(5200) K(2000,5400)/S(5400) K(2500)
S(2500)
150 157 K(2500)/S(2500) K(2500) H(6000)/L(1300)
S(2500) T(1500)
220 227 K(2500)/L(1300) L(1000) T(1300)
S(3000)/T(1500) T(1500)
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
TLN Series
Tantalum Solid Electrolytic Chip Capacitors
Undertab Series
Released ratings, (ESR ratings in mOhms in parentheses)
Engineering samples - please contact AVX
Note: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
Rated Rated Category Category Maximum DCL ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Surge Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) Current
(μA)
@ 100kHz
25ºC 85ºC 125ºC
(A) (mΩ)
4 Volt @ 40°C
TLNN107M004#5200 N 100 4 40 0.8 125 0.4 20 5200 88 79 35 3
TLNK157M004#2500 K 150 4 40 0.8 125 0.7 12 2500 148 133 59 3
TLNS157M004#2500 S 150 4 40 0.8 125 0.7 12 2500 148 133 59 3
TLNK227M004#2500 K 220 4 40 0.8 125 0.7 44 2500 148 133 59 3
TLNL227M004#1300 L 220 4 40 0.8 125 1.1 17.6 1300 215 193 86 3
TLNS227M004#3000 S 220 4 40 0.8 125 0.6 17.6 3000 135 122 54 3
TLNT227M004#1500 T 220 4 40 0.8 125 1.0 17.6 1500 216 194 86 3
6.3 Volt @ 40°C
TLNK686M006#5400 K 68 6.3 40 1.3 125 0.5 4.1 5400 101 91 40 3
TLNK107M006#2000 K 100 6.3 40 1.3 125 1.3 12 2000 166 149 66 3
TLNK107M006#5400 K 100 6.3 40 1.3 125 0.5 6 5400 101 91 40 3
TLNS107M006#5400 S 100 6.3 40 1.3 125 0.5 6 5400 101 91 40 3
TLNK157M006#2500 K 150 6.3 40 1.3 125 1.1 18 2500 148 133 59 3
TLNS157M006#2500 S 150 6.3 40 1.3 125 1.1 18 2500 148 133 59 3
TLNL227M006#1000 L 220 6.3 40 1.3 125 2.2 26.4 1000 245 220 98 3
TLNT227M006#1500 T 220 6.3 40 1.3 125 1.6 26.4 1500 216 194 86 3
10 Volt @ 40°C
TLNK476M010#1500 K 47 10 40 2 125 2.6 4.7 1500 191 172 77 3
TLNM476M010#6000 M 47 10 40 2 125 0.8 9.4 6000 82 73 33 3
TLNN476M010#6000 N 47 10 40 2 125 0.8 9.4 6000 82 73 33 3
TLNK686M010#5400 K 68 10 40 2 125 0.9 6.8 5400 101 91 40 3
TLNS686M010#6000 S 68 10 40 2 125 0.8 6.8 6000 96 86 38 3
TLNK107M010#2500 K 100 10 40 2 125 1.7 20 2500 148 133 59 3
TLNS107M010#2500 S 100 10 40 2 125 1.7 10 2500 148 133 59 3
TLNH157M010#6000 H 150 10 40 2 125 0.8 30 6000 108 97 43 3
TLNL157M010#1300 L 150 10 40 2 125 2.9 30 1300 215 193 86 3
TLNT157M010#1500 T 150 10 40 2 125 2.6 30 1500 216 194 86 3
TLNT227M010#1300 T 220 10 40 2 125 2.9 44 1300 232 209 93 3
RATINGS & PART NUMBER REFERENCE
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance is measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL is measured at rated voltage after 5 minutes.
ESR allowed to move up to 1.25 times catalogue limit post mounting
DCL allowed to move up to 2.00 times catalogue limit post mounting
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
52 071119
/A\V/)I( /A\V/X(
071119 53
TLN Series
Tantalum Solid Electrolytic Chip Capacitors
Undertab Series
Voltage vs Temperature Rating
100% 100%
33%
67%
50%
20%
80% 80%
0%
20%
40%
60%
80%
100%
120%
-55°C 40°C0°C 60°C 85°C 125°C105°C
rated range
recommended derating
TEST TLN series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within +5/-30% of initial value
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
ESR 1.25 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
2 x IL* n/a 2 x IL* 20 x IL* 25 x IL* 2 x IL*
ΔC/C
n/a +5/-20% ±10% +20/-0% +25/-0% ±10%
ESR
1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±5% of initial value
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 40ºC and / or category
voltage (Uc) at 85ºC for 2000 hours through a
circuit impedance of ≤0.1Ω/V. Stabilize at room
temperature for 1-2 hours before measuring.
Store at 65ºC and 90-95% relative humidity for
500 hours, with no applied voltage. Stabilize at
room temperature and humidity for 1-2 hours
before measuring.
Apply 1.3x rated voltage (Ur) at 40ºC for 1000
cycles of duration 6 min (30 sec charge, 5 min
30 sec discharge) through a charge / discharge
resistance of 1000Ω
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE
Endurance
Humidity
Temperature
Stability
Surge
Voltage
Mechanical
Shock
Vibration
CONDUCI'IVE CONVENTIONAL POLYMER TANTALUM TC Series T series T C x T x x F Series F Series F3 x F x x conductive MnO CATHODE ' polymer " MnOz ' Z DIELECTRIC E; T3205 E T3205 IE: NbZCI5 Niobium ANODE + Tantalum + Tantalum + Oxide Five Capacitor Construction Styles J-iaau unasnab TACmicrcchpo Conformal Namanc T—MJ THH “Evin Industrial pvo'esslonal 130’: fl lenuti: ns‘c auto pmlexsiomi Automotive I TM auto ‘1] ‘U Standard TAJ ‘ w Standard TM TAC . TPC Low Profile Law prom: rmmchlv mkmhiv low ESR v v ‘ TLN TLC M1 /A\V/X(
TLN Series
Tantalum Solid Electrolytic Chip Capacitors
Undertab Series
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2
54 071119

Products related to this Datasheet

CAP TANT 150UF 20% 6.3V 1206
CAP TANT 220UF 20% 6.3V 1411
CAP TANT 220UF 20% 4V 1206
CAP TANT 220UF 20% 6.3V 1411
CAP TANT 150UF 20% 10V 1411
CAP TANT 47UF 20% 10V 1206
CAP TANT 47UF 20% 10V 0805
CAP TANT 220UF 20% 4V 1206
CAP TANT 220UF 20% 4V 1206
CAP TANT 47UF 20% 10V 1206
CAP TANT 47UF 20% 10V 1206
CAP TANT 150UF 20% 10V 1411
CAP TANT 150UF 20% 10V 1411
CAP TANT 220UF 20% 6.3V 1411
CAP TANT 150UF 20% 6.3V 1206
CAP TANT 100UF 20% 10V 1206
CAP TANT 150UF 20% 6.3V 1206
CAP TANT 100UF 20% 10V 1206
CAP TANT 150UF 20% 6.3V 1206
CAP TANT 100UF 20% 10V 1206
CAP TANT 100UF 20% 10V 1206
CAP TANT 150UF 20% 6.3V 1206
CAP TANT 100UF 20% 10V 1206
CAP TANT 150UF 20% 6.3V 1206
CAP TANT 100UF 20% 10V 1206
CAP TANT 220UF 20% 10V 1411
CAP TANT 47UF 20% 10V 0805
CAP TANT 220UF 20% 10V 1411
CAP TANT 220UF 20% 10V 1411
CAP TANT 47UF 20% 10V 0805