" Tripp Life 11H wv 35m Sheefi Chicago, \L 50009 H Telephone.” . ,1 www nippme mm
Isobar 12-Outlet Surge Protector, 15 ft. Cord,
3840 Joules, Diagnostic LEDs, 1U Rack-Mount
MODEL NUMBER: ISOBAR12ULTRA
Rack-mount protection for A/V components, network hardware, retail displays, appliances, power tools
and other expensive electronics against dangerous surges, spikes and line noise in home, office and
industrial environments.
Description
Premium protection for essential network workstations, telecom systems, point-of-sale equipment and
audio/video systems, the ISOBAR12ULTRA Isobar® 12-Outlet Surge Protector features a network-grade
surge protection rating of 3840 joules to defend your sensitive electronics against even the strongest
surges and spikes. In fact, Tripp Lite will repair or replace any connected equipment damaged by surges,
including direct lightning strikes, up to $25,000 for life (valid in the U.S., Canada and Puerto Rico only).
Because residential power outlets have three wires—hot line (H), neutral (N) and ground (G)—the
ISOBAR12ULTRA protects all three, covering the two protection modes: full normal mode (H-N) and
common mode (N-G/H-G).
Your devices plug into 12 NEMA 5-15R outlets – two front, 10 rear – which are arranged in two exclusive
isolated filter banks that prevent equipment connected to one bank from interacting with equipment
connected to the other. These internal barriers filter out electromagnetic interference (EMI) and radio
frequency interference (RFI) that can disrupt your electronics and inflict hardware damage or data loss.
An integrated 15A circuit breaker protects all outlets and shuts down connected equipment in case of
overload. The lighted on/off switch with locking cover provides one-touch control over connected
equipment. Diagnostic LEDs confirm power, protection and line fault status. The ISOBAR12ULTRA
mounts to a wall, under a counter or in 1U of rack space using the included hardware.
Features
Network-Grade 3840-Joule Surge Protection for Home or Office Electronics
Highlights
12 NEMA 5-15R outlets in
exclusive isolated filter banks
Network-grade 3840-joule surge
protection rating
Durable metal housing designed
for tough environments
15A resettable circuit breaker
prevents dangerous overloads
15 ft. AC power cord with NEMA
5-15P plug
Package Includes
ISOBAR12ULTRA Isobar 12-
Outlet Surge Protector, 1U
Rack-Mount
Rack-mounting brackets
Owner’s manual
1 / 5
TRIPP°LITE
Specifications
Protects rack-mounted network hardware, retail displays, appliances, power tools and other expensive
electronics against even the strongest surges and spikes
Recommended for network workstations, telecom systems, point-of-sale equipment and audio/video
systems requiring AC line protection
Full normal mode (H-N) and common mode (N-G/H-G) line surge suppression
Filters out disruptive EMI/RFI line noise that can cause equipment damage or data loss
Exceeds IEEE 587 Category A and B surge suppression specifications
12 Outlets Accept Wide Range of Electronic Devices
12 NEMA 5-15R AC outlets accept most computer, networking and telecom equipment
2 outlets located in front of unit and 10 outlets in rear
Isolated Filter Banks Provide Extra Protection
Outlets arranged in 2 exclusive isolated filter banks to limit noise interaction among connected
equipment
Blocks disruptive EMI/RFI line noise that can cause equipment damage or data loss
Black outlets provide basic protection for less sensitive equipment
White outlets provide highest level of protection (up to 80 dB) for more sensitive equipment
Premium Safety Features
Lighted on/off switch with locking cover provides one-touch control over connected equipment
Integrated 15A circuit breaker shuts down outlets in case of power overload
Diagnostic LEDs confirm power, protection and line fault status at a glance
Conforms to current UL 1449 3rd Edition safety standards
Flexible Mounting Options
Mounts into 1U of space in EIA-standard 19 in. racks
Included mounting hardware also allows installation on wall or under counter
Long 15 ft. AC power cord with NEMA 5-15P reaches distant outlets
All-metal housing designed for long life
Backed by Tripp Lite’s Ultimate Lifetime Insurance
$25,000 Ultimate Lifetime Insurance covers any connected components damaged by power surge
(U.S., Canada and Puerto Rico only)
OVERVIEW
UPC Code 037332011039
2 / 5
TRIPP°LITE
OUTPUT
Frequency Compatibility 50 / 60 Hz
Output (Watts) 1800
Output Receptacles (12) 5-15R
Circuit Breaker (amps) 15
Right-Angle Outlets No
INPUT
Nominal Input Voltage(s) Supported 120V AC
Recommended Electrical Service 120V (110-125V)
Voltage Compatibility (VAC) 120
Maximum Surge Amps 150000
Input Plug Type NEMA 5-15P
Input Cord Length (ft.) 15
Right-Angle Plug No
Input Cord Length (m) 4.57
Integrated Cord Clip No
USER INTERFACE, ALERTS & CONTROLS
Diagnostic LED(s) Yes
Switches Red illuminated power switch controls power to all outlets
Diagnostic LED Details PROTECTION PRESENT (green), LINE FAULT (red) and LINE OK (green)
Locking Switch Cover Transparent locking switch cover prevents accidental shutoff
SURGE / NOISE SUPPRESSION
AC Suppression Joule Rating 3840
AC Suppression Response Time NM = 0 ns. CM = <1 ns
Protection Modes Includes full normal mode (H-N) and common mode (N-G / H-G) line surge suppression
Clamping Voltage (RMS) 140
AC Suppression Surge Current
Rating 96,000 amps
AC Suppression Components Used Metal oxide varistors, toroidal balanced chokes and VHF capacitors
Safe Thermal Fusing Prevents unsafe conditions during extreme extended over-voltages and catastrophic occurrences
UL1449 Let Through Rating 330V
EMI / RFI Filtering 40-80 dB
Isolated Filter Banks 2
3 / 5
TRIPP°LITE
Immunity Conforms to IEE 587 / ANSI C62.41
Auto Shut-Off No
DATALINE SURGE SUPPRESSION
Telephone/DSL Protection No
Cable (Coax) Protection No
Network (Ethernet) Protection No
PHYSICAL
Anti-Microbial Protected No
Color Black
Color (AC Line Cord) Black
Form Factors Supported 1U rackmount, 0U vertical rackmount, wallmount and under-counter mounting supported - detachable flanges can
be re-configured to support a variety of additional mounting options
Housing Color Black
Included Mounting Accessories Included mounting flanges are pre-installed for 1U rackmount installation and can be re-configured to support a
variety of mounting options
Integrated Keyhole Mounting Slots Yes (Includes flanges)
Material of Construction Metal
Outlets Measurement (Center to
Center) Distance between front outlets = 38.9mm; Distance between rear outlets = 38.9mm
Receptacle Color Black
Shipping Dimensions (hwd / cm) 23.62 x 6.60 x 51.82
Shipping Dimensions (hwd / in.) 9.30 x 2.60 x 20.40
Shipping Weight (kg) 2.72
Shipping Weight (lbs.) 6.00
Unit Dimensions (hwd / cm) 4.45 x 44.45 x 10.16
Unit Dimensions (hwd / in.) 1.75 x 17.5 x 4
Unit Weight (kg) 2.09
Unit Weight (lbs.) 4.6
CERTIFICATIONS
UL1449 3rd Edition (AC
Suppression) Tested to UL1449 3rd Edition by ETL
Canada Approved for Canada by ETL
Approvals Exceeds IEEE 587 category A&B specifications
WARRANTY
4 / 5
Tripp Lite HH W. 3 w cm so,» T549
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Product Warranty Period
(Worldwide) Lifetime limited warranty
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $25,000&nbsp;<a class="insuranceLink" href="//www.tripplite.com/support/insurance-policy">Ultimate Lifetime
Insurance</a>&nbsp;
5 / 5