184269-1 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
784259 3 2 7 THIS DRAWING Is UNPUBLISHED; RELEAEED FOR PuaLIcAIIoN I 19 Lea 9151 REVISIONS © COPYRIGHT ’9 EV AM" INCORPORATED, ALL RIGHTS RESERVED. G ‘1 4 P LTD DESCRIPTION DATE DHN APVD 0 RELEASED PER PR 95—42 30MAYSE DKS MJS D AMP E13288 WIRE RANGE Listed 16-] 4HD AlA/G SOLID 0R STRANDED PENDING @e LR7189 MILITARY P/N CertIFied AND CLASS SERRATIONS BRAZED SEAM — 16—T4HD AWG NOT SOLID OR STRANDED APPLICABLE h MINA AAA— A STAMP AMP 7ET14HD>K APPROX AS SHOWN t ::HH|||||||II| HI mm H. II HI C 5-74 2.67 .:IIIIII::::I.I':HI [.225] [.105]—_—_ 'l‘u‘uw' :+||_I_U‘-I—_ __ I I I I | I MAX DIA MIN DIA IIIIIIIE‘:I':I':II V I HH|||'||:||'|HI \ _ ‘\ILII)_I‘;_I\‘p_Il;_HJ—— \\ / \ / / T / ’- P \ \ 4. 7O 1 ‘7\\ 4 34i0.08 DIA _ o 61 R _ L. I85] / // \\\ [Il17]i.003 3 r 0'24] MW \/ / FOR #8 STUD M I N 90 0+1 0 —- - - B \\ <7 8.="" 7t="" i020="" [.="" 343="" i-="" 008="" i="" 784269—1="" amp="" part="" number="" a="" mp="" i="" n="" c="" o="" r="" p="" o="" r="" a="" t="" e="" d="" recommended="" operating="" temperature:="" w.%xufirfi"m%“§§="" “‘b‘k="" schrum="" 3w9“="" amp="" amp="" incorporated="" a="" 170°c="" max="" gh’sj="" spicer="" 31w“="" harrisburg,="" pa="" 1710573505="" dihensidnsi="" tolerances="" unless="" cus="" tomer="" service="" sys="" tems="" m="" l="" ape="" m="" terminal,="" r="" we="" tongue,="" 22::="" 50l="" brandt”!="" and="" technical="" documents="" 1-800-522—5752="" not="" applicable="" @1333="" gt;="" ;;="" mm“="" wire="" size.-="" i54="" 4hd="" awg="" for="" application="" tooling="" assistance="" center="" 2"???="" "="" 1.="" f="" “e="" ”e="" ”a“="" ”w”="" "0="" tooung="" information="" 1,800,722,111,="" wire="" cross="" sectional="" area="" range:="" mm="" mm="" mm="" a2="" 00779="" ©="7" 84269="" 1.04—2.62mm2="" £2,050—5,="" 1503="" cir="" mils="" pflfigfifl="" ,5;="" 0.002;'e:$§ileoj="" "m="" _="" for="" order="" entry="" 1-800—525—5142="" solid="" 0r="" stranded="" “nam;="" m="" per="" “+1072?="" customer="" draw="" me="" 5mg="" 10:="" 1="" sum="" 1="" a;="" 7="" m="" 0="" amp="" i47it8="" rev="" 091ay94="" lmmvese="" 09:41:03="" amp26453="" iles/dapt1123/dugllzi/u.snlistmnd/mi'nline="" uii="">

Products related to this Datasheet

CONN RING CIRC 14-16AWG #8 CRIMP