5846 Series Datasheet by Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet
nnnnnnnnnnnn 0.4mm Pitch Board to Board Connector IJIJIJIJIJIJIJIJIJIJIJIJ {EKHUEEREI 5846 Series >Uez (sertes) 5345 garbage (statttng hetght) 30mm more (Pttch) 0.4mm mow: otPostttons) 20 to 50 Pos, main (Rated Current) DC 0-4A/Contact itfiéfi (Rated vottage) DC SUV/Contact (HE (D, w. vottage) AC ZSOVrms/mtn. TAU me (Contact Matenat) fli§$ (Copper aHoy) 4 >91 warmer (Insutetur Mateo) WM»: (Heatrreststant ptasttc) fimzfifiifilfi] {Operattng Temperature] -40 to +85°c / 61H? 0 Outline 5846 at; 7X[;_ )7 b/Y‘jjygfisfiumfifiné 0,4mm The 5846 Senes are 0,4rrtrn pttcrt, tdeal for notePCs Ewiwgfifijigéfi31091‘3, etc. These products have achieved a stacking EmissiEélOmm flfingwfimEmfl; 5.8mm f3. Q’fiE (1) j¥05§EQEEhWEESZEHIEDEDSO hflfirflh* B‘L Vim Eifiéifitwifififim‘ < éflfiififi="" eei="" [zfii="" z="" tt“(="" 3="" §§2="" (2)="" emfififlfiifi‘fii%ifl?éfimll="" fifimiiéllifiiflhfiér?="" (figlzdfiufithflmfifififlflfi'é="" c="" ce="" {cc="" magnum="" 531="" l175)="" 5="" ‘y="" oxfifi‘é="" btgmenmeénaggfifi="" err?="" l,="" §="" b7:="" (="" 3="" )="" 43nt7')="">< s="" emifififififlfiiifib="" ébta="" (4)="" i‘fiifi‘ftifimtfiwfiflyh7§fi3$0963fi="" ebgbts="" (5)="" 1,000="" flfilk0wl="">m7§§ijfimfiffififib§3. (6) await/U RDHS§E%SWEEE.Z35 \ height of 3.0mm and a width of 5.8mm inctuding teads. O (1) As there ts a bottom surface on the back or the connector and the contact part ts not exposed, Wtrtng patterns can be flextbty lard out on the substrate area whtch ts postttoned between the termtnats Suttabte for htgn denstty mounttng. (2) In order to obtatn htgh contact rettabtltty, a ptnchtng structure, whtch ts htghty reststant to vtbrattons and drop shocks, ts adopted for the conmct structure. In addttton, an ongtnat stmcture tn the contact potnts ettmtnates (oretgn matters such as scattered flux, (3) An ortgtnat structure has secure "Cllck" reettng, tow mattng force and htgh retentton force (4) A checker (tnspecttort th) connector ts also avattabte for carrytng out easy checks on conducttvtty and short ctrcutts tn connectors under mated condtttons (5) Packaged tn tape and reet: 1,000 pteces/reel. (5) RoHS compttant product J Kfigfldtdififima éztsai bras o 3?. to; egg: - ma maut:igzmmazmmt:attrt3§§ant::mmmin Recommended ptattng types are menttoned tn thts catatogue. For other ptattng types and thetr specthcattons, and avatlabte numbers of postttons, please feet free to contact our sales department,
Features
nnnnnnnnnnnn UUUUUUUUUUUU {EKHUEEREI ; W???” A 7 3 225M” 3;; s: ; 44?;7 744’47 7 fl4747 a“ “ s ‘72 ‘ j 7“ ‘35 ‘42 2 v v r Ix! 7 7 “ riafifiir W : Edam; H a 5 ‘ « : ‘ 04‘3": H / an 0 ‘ p Q R / i :2 Ti”"“‘11111%+7 5 7o 7 '1 EM; Eggaggg :zcv F’F 'T m E
PP3LWFK
6HULHV PP 崼崫崩岜យ়ৈ岿 PPস఻૮峁 607
PP3LWFK6WDFNLQJ+HLJKW PP:LWKRXW0HWDOWDE607
মढ़ॱটॢपम௓တीढऌ॑ൕൗखथउॉऽघ؛ीढऌரథ؞ல஘ؚऩैलपেਓৌૢ૭ચாਯपणःथम੾঵৖पओનੳൢःऽघ؛
5HFRPPHQGHGSODWLQJW\SHVDUHPHQWLRQHGLQWKLVFDWDORJXH)RURWKHUSODWLQJW\SHVDQGWKHLUVSHFLrFDWLRQVDQG
DYDLODEOHQXPEHUVRISRVLWLRQVSOHDVHIHHOIUHHWRFRQWDFWRXUVDOHVGHSDUWPHQW
Plug
Packaging
ᔳෆਯ୤؟ ଻طজشঝ
3$&.,1*48$17,7<5HHO
2
%
%
%
Receptacle
ିધ॥شॻ2UGHULQJ&RGH
Part No. 14 5846 0XX 000 829+ RoHS
RoHS Compliant Product
ᑐᛂရ
ாਯ 1RRI3RV
Plug Receptacle
Plug
Receptacle
'
(
)
'()
'
3OXJ
Part No. 24 5846 0XX 000 829+
ாਯ 1RRI3RV
5HFHSWDFOH

Products related to this Datasheet

CONN RCPT 50POS SMD GOLD
CONN PLUG 50POS SMD GOLD
RECPT - 0.4MM PITCH - 50 POS 3.0
RECPT - 0.4MM PITCH - 60 POS 3.0
RECPT - 0.4MM PITCH - 40 POS 3.0
RECPT - 0.4MM PITCH - 20 POS 3.0
RECPT - 0.4MM PITCH - 70 POS 3.0
RECPT - 0.4MM PITCH - 30 POS 3.0
RECPT - 0.4MM PITCH - 20 POS 3.0
RECPT - 0.4MM PITCH - 70 POS 3.0
CONN PLUG 50POS SMD GOLD
CONN PLUG 60POS SMD GOLD
CONN PLUG 20POS SMD GOLD
RECPT - 0.4MM PITCH - 40 POS 3.0
RECPT - 0.4MM PITCH - 30 POS 3.0
CONN PLUG 40POS SMD GOLD
CONN RCPT 80POS SMD GOLD
CONN RCPT 20POS SMD GOLD
CONN RCPT 40POS SMD GOLD
CONN PLUG 70POS SMD GOLD
CONN RCPT 70POS SMD GOLD
CONN RCPT 80POS SMD GOLD
CONN RCPT 30POS SMD GOLD
CONN PLUG 30POS SMD GOLD
CONN PLUG 20POS SMD GOLD
CONN PLUG 30POS SMD GOLD
CONN PLUG 40POS SMD GOLD
CONN PLUG 60POS SMD GOLD
CONN PLUG 70POS SMD GOLD
CONN PLUG 80POS SMD GOLD