REV, DATE ECR NO. DESCR‘FT‘ON A 07/27/87 XXXXXX \NI'HAL RELEASE 5 02/04/03 XXXXXX UPDATE DRAW‘NG FORMAT C 05/25/11 1317 CHANGE THE PLATING 0F CENTER CONTACT 15.10 [.594] 611.50 [.457]! '7) ,—‘ ¢ 1n 3 ,_. f 5.05 [.200] 8 L_-A 3 V. ¢ vi _ 0: 1/4—35UNs—2A 2 54 [100] _ o n . . n ,7 d h KN V KJ 211.50 p.059] Ll § 8 g .2 441.70 [0.067] 3 E m N . PCB MOUNTING HOLES 8: 1. IMPEDANCE: 50 OHM 1 L 2. FREQUENCY RANGE: DC 076 GHz 3. VSWR 1.: MAX. 8 4. DTELECTRTC WITHSTANDTNG VOLTAGE: 1000 VRMS. MIN. 4 an [1401‘ 5. DURABILITV: soo CYCLES MN. 6. TEMPERATURE RANGE: 765C TU +155‘c wmwfif APPROVALS DATE mwfi m 05/25/12 Amphenol Connex 0.5 — a . a 7 30:: i 3.5322 “M" W" mm so 7 mm x 0.50m MD 4 WWW m WM ' mm SMA R/A P.C. MOUNT JACK 3 comm mu m copm com 1 mum“ W. 2 wsuwoa PTFE NANRAL 1 can 7 315 ‘ or ‘ pm No . mum wrm Bony ms: Gnu) . 3;: : 1922 132136 a» mi DESCR'PT‘ON WER‘AL ”N's” ow as New gm: wwwc 1 CONNEx/13115snwc m "° 132135.ch I [m 1““ NA