112522 Drawing Datasheet by Amphenol RF

View All Related Products | Download PDF Datasheet
200 [110] 50 [095] y—fs [.122] REV WE DESCRWHDN A 09/07/94 UPDATE DRMHNG FDRMAT B 10/02/05 REWSE CABLE pEscumN TD RGr17B/U AND 195/0 r—TA 70 [105] EEEKE RECOMMENDED CABLE STR1PP1NG D1MENS10NS RECOMMENDED MOUNTWG HOLE 15 00 [1630] ‘ [>12 20 [1481 1.50 EH / 1/272BUNEE72A 19 50 [mag] 27 2o [1 D72] 7‘75 HEX '5": mm 77 3” w R ‘_‘ 6 0 BE __ o m 1 17> 477 1 1 , 7 fl ' M 550 [217] 380 [150] LL72 4D [ 095] 550 [217] a FERRULE COPPER 1111:sz 1 7 HEX NW BRASS MchL 1 a LOCK mam Ems MCKEL 1 5 mm RUBBER m: 1 o comAcr PM was GOLD 1 3 comm PM was BRONZE sum 1 2 wsuwon mm NAYURAL 1 1 BODY/HOMBWG ERAS: MchL 1 DEscwncN MATER1AL E1N15H cm w mum; numsnus u 11m A as 7 3mm 1 DZDmm a 7 30mm 1 ammm 50 7 120mm 1 aframm 315 1 ODO7‘ 1150 1 0015“ DO 1401 SCALE ammo APPROL'ALS 0an W” e R 5 10/02/05 AmphenOI conneX CHECKED PAN DESERPHDN 155m BNC BULKHEAD CWMP JACK ME, (FOR RG717B/U. 196/U CABLE) ‘ OF ‘ ”M 112522 m FMC /11z/112522 [Ms M ”‘7 112522. WG ‘m B ‘5‘" A ‘3“ NA

Products related to this Datasheet

CONN BNC JACK STR 50 OHM CRIMP