31-6-P Thru 33-10-P Datasheet by 3M

View All Related Products | Download PDF Datasheet
Installation Information
UL Listed and CSA Certified for use on stranded copper
(AWG) wire only.
Strip away the end 3/8 inch of wire insulation.
Make the crimp in the proper station of a recommended
3M crimp tool: TH-440, TH-450 (scissor style), or
TR-490 (ratchet style) hand tools.
Specialty Terminals
31-6-P thru 33-10-P
Standard Fork, Vinyl Insulated, Butted Seam
Data Sheet
Specifications
Wire Size: See Table Above
Barrel Seam: Butted
Max. Voltage Rating: 600 V Building Wire
1000 V Signs, Fixtures
and Luminaires
Max. Temperature Rating: 221˚F (105˚C)
Max. Current: Same as Wire
Insulator Material: Vinyl
Terminal Material: ETP Copper
Plating: Tin
Barrel Crimp (Electrical)
C
W
L
E
LISTED 314R
UNDERWRITERS
LABORATORIES
STANDARD NO. UL 486A
3M FILE NO. E23438
CANADIAN STANDARDS
ASSOCIATION
STANDARD NO. C22.2
NO. 0. 65
3M FILE NO. LR22190
tcudorP rebmuN
eriW egnaR )GWA( dutS eziSWCLE ssenkcihT lerraB htgneL lerraB .D.I
mumixaM noitalusnI retemaiD
P-6-1381-22643.092.009.047.0030.052.0070.0541.0
P-8-1381-22843.092.009.047.0030.052.0070.0541.0
P-01-1381-220143.092.009.047.0030.052.0070.0541.0
P-6-2341-616
43.0 92.009.047.0030.052.0090.0071.0
P-8-2341-61843.092.009.047.0030.052.0090.0071.0
P-01-2341-610143.092.009.047.0030.052.0090.0071.0
P-6-3301-21683.092.030.148.0040.052.0531.0052.0
P-8-3301-21883.092.030.148.0040.052.0531.0052.0
P-01-3301-210183.092.030.148.0040.052.0531.0052.0
WARNING
Turn power off before installing or removing terminal. All electrical
work should be done according to appropriate electrical codes.
@@
Electrical Products Division
6801 River Place Blvd.
Austin, TX 78726-9000
http://www.3M.com/elpd Litho in USA.
© 3M 2002 78-8126-0867-3-A
IMPORTANT NOTICE
Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability
associated with such use.
Warranty; Limited Remedy; Limited Liability. This product will be free from defects in material and manufacture as of the date of purchase.
3M MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above, your exclusive remedy shall be,
at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will
not be liable for any loss or damage arising from this 3M product, whether direct, indirect, special, incidental or consequential
regardless of the legal theory asserted.
Engineering Specification
Crimp-type terminals shall, electrically and
mechanically, connect to a pre-stripped end of a
stranded copper wire and have a flat tongue portion
with a central opening for mounting around a screw or
stud.
The terminal line shall offer tongue variations in hole
(stud) size (6, 8 10, etc.) and configuration (ring, fork,
block fork, flanged block fork, locking fork, etc.): and
barrel variations in wire (AWG) size (22-18, 16-14,
12-10, etc.) and construction (non-insulated brazed
seam, vinyl insulated butted seam, nylon insulated with
insulation grip, etc.). The terminal line shall have
regulatory agency coverage (UL Listing, CSA
Certification). The terminal tongue shall be marked
with the wire range and manufacturers symbol ().
The vinyl-insulated, butted seam standard fork terminal
shall be tin-plated, annealed copper, with the tongue
having a specified stud slot (size 6 thru 10) and a butted
seam barrel covered by a molded vinyl funnel entry
sleeve, color coded and sized, for a specified (AWG)
wire range (22-18, 16-14, 12-10).
Insulated terminals shall be UL Listed and CSA
Certified for 600 Volts maximum building wire: 1000
Volts maximum in signs, fixtures and luminaries and
have a maximum operating temperature of 221°F
(105°C).
3M is a trademark of 3M.
is a trademark of Underwriters Laboratories.
is a trademark of Canadian Standards Association.

Products related to this Datasheet

CONN SPADE TERM 10-12AWG #10 YEL
CONN SPADE TERM 14-16AWG #6 BLU
CONN SPADE TERM 18-22AWG #8 RED
CONN SPADE TERM 14-16AWG #8 BLU
CONN SPADE TERM 14-16AWG #10 BLU
CONN SPADE TERM 18-22AWG #6 RED
CONN SPADE TERM 18-22AWG #10 RED
CONN SPADE TERM 10-12AWG #6 YEL
CONN SPADE TERM 10-12AWG #8 YEL