TL1240RQ2JBLK Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
A {D EOSWITCH’
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL1240RQ2JBLK
4:1 12/28/2010 XP0041A D
BGL
1 1
-
+
P.C.B. LAYOUT
12
43
2 4
12
3
12
4
1.8-2.5
150
RED
20
V
mA
UNITS
FORWARD CURRENT
MCD
LED SPECS
FORWARD VOLTAGE
LUMINOUS INTENSITY
2
43
CIRCUIT: SPST
1
-
+
D19550 DRAWING UPDATE / CLEAN-UP 12/28/10 BGL
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. RATING: 50mA @ 12VDC
4. TRAVEL: 0.25 +0.2/0.1mm
5. OPERATING FORCE: 160±50gf
6. CONTACT RESISTANCE: 100 Milli-Ohms Max
7. 2002/95/EC (ROHS) COMPLIANT
8. SHORTER LEAD (VIOLET COLOR) IS NEGATIVE (CATHODE).
9. DENOTES CRITICAL PARAMETER
4.50
[.177 in]
6.50
`
.50
.256
`
.020
in
[ ]
7.90
`
.50
.311
`
.020
in
[ ]
8.20
[.323 in]
.70
[.028 in]
.50
[.020 in]
1.80
[.071 in]
4.80
[.189 in]
3.50
[.138 in]
.20
[.008 in]
SEE NOTE
#8
4.00
[.157 in] 5.00
[.197 in]
2J CAP BLK
(P001020)
TL1240 RED CLR
(P010361)
4.50
[.177 in]
5.40
[.213 in]
.70
[.028 in]
1.00n
`
.10
.039
`
.004
in
[ ]
1.00n
`
.10
.039
`
.004
in
[ ]
4.50
`
.10
.177
`
.004
in
[ ]
5.40
`
.10
.213
`
.004
in
[ ]
6.50
`
.10
.256
`
.004
in
[ ]
.30
[.012 in]
7.50
[.295 in]
7.50
[.295 in]
2.30
[.091 in]

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V