1639650000 Datasheet by Weidmüller

View All Related Products | Download PDF Datasheet
14 ooooo Weidmiiller BE
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) | Socket connectors,
screw clamp connection, pitch 3.5 | BLZ 3.5/90/270 | BL 3.5/270
- 1 -
General ordering data
Order No. 1639650000
Part designation BL 3.5/20/270 SN OR
Version PCB plug-in connector, Female connectors,
Clamping yoke connection, Clamping range, max.:
1.5 mm², Pitch: 3.50 mm, No. of poles: 20, 270°,
Box
EAN 4008190277208
Qty. 20 pc(s).
System parameters
Conductor connection system Clamping yoke connection
Outgoing direction of conductor 270°
Pitch 3.5 mm
Pitch in inch 0.138 inch
No. of poles 20
No. of rows 1
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Tightening torque, min. 0.2
Tightening torque, max. 0.25 Nm
Clamping screw M 2
Stripping length 6 mm
L1 in mm 66.5 mm
L1 in inch 2.618 inch
Electric shock protection to DIN VDE 0470 IP 20
Electric shock protection to DIN VDE 0470 Safe from finger touch
Material data
Insulating material PBT
Colour orange
colour chart Similar to RAL 2000
Insulating material group IIIa
Flammability class UL 94 V-0
CTI >= 200
Material data Connectable conductors DIN IEC rating data CSA rating data UL 1059 rating data Weidmimer SE
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) | Socket connectors,
screw clamp connection, pitch 3.5 | BLZ 3.5/90/270 | BL 3.5/270
- 2 -
Material data
Contact base material Copper alloy
Contact surface tinned
Connectable conductors
Clamping range, min. 0.08 mm²
Clamping range, max. 1.5 mm²
AWG, min. 14
AWG, max. 28
Solid, min. H05(07) V-U 0.2 mm²
Solid, max. H05(07) V-U 1.5 mm²
Flexible, min. H05(07) V-K 0.2 mm²
Flexible, max. H05(07) V-K 1.5 mm²
With wire end ferrule, acc. to DIN 46 228/1, min. 0.2 mm²
With wire end ferrule, acc. to DIN 46 228/1, max. 1.5 mm²
w. plastic collar ferrule, DIN 46228 pt 4, min. 0.2 mm²
w. plastic collar ferrule, DIN 46228 pt 4, max. 1.5 mm²
Gauge to EN 60999 a x b; ø 2.4 mm x 1.5 mm;
DIN IEC rating data
Rated current, min. No. pins (Tu=20°C) 12 A
Rated current, max. No. pins (Tu=20°C) 10 A
Rated current, min. No. pins(Tu=40°C) 10 A
Rated current, max. No. pins (Tu=40°C) 8 A
Rated voltage for overvoltage class/pollution
severity II/2
320 V
Rated voltage for overvoltage class/pollution
severity III/2
160 V
Rated voltage for overvoltage class/pollution
severity III/3
160 V
Rated impulse withstand voltage for overvoltage
class/pollution severity II/2
2.5 kV
Rated impulse withstand voltage for overvoltage
class/pollution severity III/2
2.5 kV
Rated impulse withstand voltage for overvoltage
class/pollution severity III/3
2.5 kV
Short-time withstand current resistance 3 x 1s with 100 A
CSA rating data
Rated voltage (Use group D) 300 V
Rated current (Use group D) 10 A
AWG conductor (field wiring), min. 28
AWG conductor (field wiring), max. 14
UL 1059 rating data
Rated voltage (Use group D) 300 V
Rated current (Use group D) 8 A
AWG conductor, min. 28
AWG conductor, max. 14
@-@@ Weidmiiller 3E
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) | Socket connectors,
screw clamp connection, pitch 3.5 | BLZ 3.5/90/270 | BL 3.5/270
- 3 -
Approvals
Approvals institutes
Classifications
ETIM 2.0 NK
ETIM 3.0 EC001284
eClass 4.1 27-26-07-01
eClass 5.0 27-26-07-01
eClass 5.1 27-26-07-04
Similar products
Order No. Part designation Version
1639470000 BL 3.5/2/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 2, 270°, Box
1639700000 BL 3.5/2/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 2, 270°, Box
1639480000 BL 3.5/3/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 3, 270°, Box
1639710000 BL 3.5/3/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 3, 270°, Box
1639490000 BL 3.5/4/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 4, 270°, Box
1639720000 BL 3.5/4/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 4, 270°, Box
1639500000 BL 3.5/5/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 5, 270°, Box
1639730000 BL 3.5/5/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 5, 270°, Box
1639510000 BL 3.5/6/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 6, 270°, Box
1639740000 BL 3.5/6/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 6, 270°, Box
1639520000 BL 3.5/7/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 7, 270°, Box
Weidmimer i
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) | Socket connectors,
screw clamp connection, pitch 3.5 | BLZ 3.5/90/270 | BL 3.5/270
- 4 -
1639750000 BL 3.5/7/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 7, 270°, Box
1639530000 BL 3.5/8/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 8, 270°, Box
1639760000 BL 3.5/8/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 8, 270°, Box
1639540000 BL 3.5/9/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 9, 270°, Box
1639770000 BL 3.5/9/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 9, 270°, Box
1639550000 BL 3.5/10/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 10, 270°, Box
1639780000 BL 3.5/10/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 10, 270°, Box
1639560000 BL 3.5/11/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 11, 270°, Box
1639790000 BL 3.5/11/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 11, 270°, Box
1639570000 BL 3.5/12/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 12, 270°, Box
1639800000 BL 3.5/12/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 12, 270°, Box
1639580000 BL 3.5/13/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 13, 270°, Box
1639810000 BL 3.5/13/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 13, 270°, Box
1639590000 BL 3.5/14/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 14, 270°, Box
1639820000 BL 3.5/14/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 14, 270°, Box
1639600000 BL 3.5/15/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 15, 270°, Box
1639830000 BL 3.5/15/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 15, 270°, Box
Weidmimer i
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) | Socket connectors,
screw clamp connection, pitch 3.5 | BLZ 3.5/90/270 | BL 3.5/270
- 5 -
1639610000 BL 3.5/16/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 16, 270°, Box
1639840000 BL 3.5/16/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 16, 270°, Box
1639620000 BL 3.5/17/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 17, 270°, Box
1639850000 BL 3.5/17/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 17, 270°, Box
1639630000 BL 3.5/18/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 18, 270°, Box
1639860000 BL 3.5/18/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 18, 270°, Box
1639640000 BL 3.5/19/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 19, 270°, Box
1639870000 BL 3.5/19/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 19, 270°, Box
1639880000 BL 3.5/20/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 20, 270°, Box
1639660000 BL 3.5/21/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 21, 270°, Box
1639890000 BL 3.5/21/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 21, 270°, Box
1639670000 BL 3.5/22/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 22, 270°, Box
1639900000 BL 3.5/22/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 22, 270°, Box
1639680000 BL 3.5/23/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 23, 270°, Box
1639910000 BL 3.5/23/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 23, 270°, Box
1639690000 BL 3.5/24/270 SN OR PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 24, 270°, Box
1639920000 BL 3.5/24/270 SN SW PCB plug-in connector, Female connectors, Clamping yoke
connection, Clamping range, max.: 1.5 mm², Pitch: 3.50 mm, No. of
poles: 24, 270°, Box

Products related to this Datasheet

TERM BLOCK PLUG 20POS 3.5MM