300AWSP1J1BLKM6QE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
RECOMMENDED RC. MOUNTING SEE /. C1 RCUIT: SPDT 10. A 17 ; $ * HHHI f / / =- ‘ —w A 1:! EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
300AWSP1J1BLKM6QE
2:1 9/13/2001 T301026 G
BC
1 1
1
2
31
1
RECOMMENDED P.C. MOUNTING
32
12.70
[.500 in]
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONEON ON
2-3 N/A 2-1
F 22705 UPDATED MOUNT DIM FROM 5.80 TO 5.08 2/13/17 MJR
25
POS. 3 POS. 2 POS. 1
E-SWITCH MARKING
OPPOSITE SIDE
G 23153 UPDATED POSITION LABELING 1/3/18 MJR
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: SILVER
5. RATING: 5A @120VAC or 28VDC
2A @250VAC
6. ELECTRIC LIFE: 30,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
8. DIELECTRIC STRENGTH: 1,000 V RMS @SEA LEVEL.
9. OPERATING TEMP.: -30C to 85C
10. DENOTES CRITICAL PARAMETER.
11. 2011/65/EU (ROHS) COMPLIANT
12.70
[.500 in]
1.27
[.050 in]
3.18
[.125 in]
2
1 3
CIRCUIT: SPDT
5.08
[.200 in]
1.22
[.048 in]
4.70
[.185 in]
.76
[.030 in]
6.60
[.260 in]
EPOXY
SEAL
5.84
[.230 in]
5.08
[.200 in]
12.70
[.500 in]
4.70
[.185 in]
1.85
[.073 in]
3.18
[.125 in]
.40
[.016 in]
1.57
[.062 in]
4.52
[.178 in]7.87
[.310 in]
9.27
[.365 in]
ACTUATOR COLOR:
BLACK

Products related to this Datasheet

SWITCH ROCKER SPDT 5A 120V