EFE300,400 Series Datasheet by TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet
TDK-Lambda E- 1 III.-
1
EFE300 / EFE400
EFE300 / EFE400
300W and 400W, High Density
AC-DC, digital power solution
www.uk.tdk-lambda.com/efe
Features Benefits
•High peak power rating Reduces size of power supply needed
•Full Digital Control Improves Product Performance
•HighEfficiency Minimises heat in system
•Temperature controlled fan option Reduces noise in system
•5 Year Warranty Low cost of ownership
Industrial Test Broadcast Comms Renewable
Input
Input Voltage 90-264Vac Input Frequency 45 - 63Hz
(440Hz with reduced PFC - consult sales office)
Input Harmonics EN61000-3-2 compliant
Inrush Current <20A at 25°C and 230Vac (cold start)
(meets EN61000-3-3). <30A for EFE400
Input Fuse Dual fuses (Live + Neutral)
Fast acting (not user accessible)
Earth Leakage Current 410µA at 120Vac (60Hz), 858µA max at 240Vac (60Hz)
Worst case leakage current is less than 1.0mA at 264Vac, 63Hz (normal condition, 1.8mA Single Fault Condition)
Quick Selector (Standard models). Additional variants available - see below
Output
Voltage Current
Units without fan Units with end fan
Open Frame Cover + Chassis Cover + Chassis
Description Order Code Description Order Code Description Order Code
12V
25A EFE300-12-CNMDS U2Y002G EFE300-12-CCMDS U2Y001F EFE300-12-ECMDS U2Y003H
33.3A EFE400-12-CNMDS U4Y002H EFE400-12-CCMDS U4Y001G EFE400-12-ECMDS U4Y003J
24V
12.5A EFE300-24-CNMDS U2Y005K EFE300-24-CCMDS U2Y004J EFE300-24-ECMDS U2Y006L
16.7A EFE400-24-CNMDS U4Y005L EFE400-24-CCMDS U4Y004K EFE400-24-ECMDS U4Y006M
How To Create A Product Description
Output Factory Setting Range
EFE300 EFE400
12 11.4 - 13.2V 11.4 - 13.2V
24 22.8 - 26.4V 22.8 - 26.4V
Required output voltage must
be specified at time of ordering
blank = right angled
-V = vertical
EFE300-
or
EFE400-
Vout - Case/Fan
Option
Input
Connector
D - Dual
Fused
Earth
Leakage
Output
Connector
Case / Fan Option
CN Open frame, no fan, with 12V / 0.25A fan supply
CU U chassis, no fan, with 12V / 0.25A fan supply
CC Cover+chassis, no fan, with 12V / 0.25A fan supply
EC Cover+chassis, end fan (temp controlled)
M = Molex
(see connection drawings for details)
Confirm availability of created product with the sales office
S = Standard
(see above for details)
TDK-Lambda
2EFE300 / EFE400
Isolation
Input to Output Reinforced 3kVac, 4.3kVdc
Input to Earth Basic 1.5kVac, 2.3kVdc Output to Earth 200Vdc
Output Specification
EFE300 EFE400
Output Power 300W 400W Continuous or RMS (including Peak power)
Peak Power 400W 530W EFE300 - for 10 seconds
EFE400 - for 10 seconds
Total Regulation better than 4% Including Line (for 90-264Vac input change), Load (for 0-100% load change)
and temperature (0-50°C)
Ripple & Noise 1.5% pk-pk, using EIAJ test method & 20MHz bandwidth
Voltage Setting Accuracy ±1% at 50% load
Turn on Time 1.5s max at 90 Vac & 100% rated output power. EFE400 2s max.
Efficiency up to 90%
Hold up >16ms at 90 Vac, 75% load
Min Load None
Transient Response <5% of set voltage for 50% load change
(in 50µs within the range 25 - 100% load)
Recovery <1ms for recovery to 2% of set voltage
Short circuit protection Yes Auto recovery after removal of short circuit
Over Temperature protection Yes Primary - auto recovers, secondary - cycle power to restart
Over Voltage Protection Yes Latching, need to cycle ac to restart unit.
Fan supply 12V / 0.25A Availble if ‘no fan’ is specified, otherwise used by PSU fan.
No access to connector with -CC (cover + chassis) variant.
Environment
Temperature 0°C to 50°C operational, -40°C to 70°C storage (max 12 months).
Full load, with 2m/s air blown from input to output (approximately 10CFM)
Derating 50°C to 70°C derate each output by 2.5% per °C
Low Temp Startup -20°C
Humidity 5 - 95% RH non condensing
Shock
±3 x 30g shocks in each plane, total 18 shocks
30g shock = 11ms (+/-0.5msec), half sine
Conforms to EN60068-2-27, EN60068-2-47, IEC68-2-27, IEC68-2-47, JIS C0041-1987.
Conforms to MIL-STD-810E/F, Method 516.5, Pro IV, VI
Vibration
Single axis 10 - 500 Hz at 2g (sweep and endurance at resonance) in all 3 planes
Conforms to EN60068-2-6, IEC68-2-6
Conforms to MIL-STD-810E, Method 514.4, Pro I, Cat 1,9
Altitude -200 to 3000 metres operational (-200 to 5000m storage/transportation)
Pollution Degree 2, Material group IIIb
Emissions EN61000-6-3:2007
Radiated Electric Field EN55011, EN55032 (as per CISPR.11/22) Class B, FCC47 part 15 subpart B
see application note for details
Conducted Emissions EN55011, EN55032 (as per CISPR.11/22) Class B, FCC47 part 15 subpart B
Conducted Harmonics EN61000-3-2 Class A
Class C - EFE300 at 100W and above, EFE400 at 200W and above
Flicker EN61000-3-3 Compliant - dmax only
TDK-Lambda
3
EFE300 / EFE400
Note, connection details and outline
drawings for -v (vertical) connector
are different See handbook for details
Outline & Connection Drawings
29.00
3.40
34.00
3.50
19.00
5.25
32.75
14.65
J1
A
A
PIN 1
PIN 1
J2
J3
A
A
65.02
76.20
115.57
5.59
127.00
5.72
137.40
'U' CHANNEL
FORWARD
AIRFLOW
31.00
4.00
BB
NOTE:
3.5mm CLEARANCE FOR M3 FIXINGS.
MAXIMUM TORQUE 0.9Nm.
B 8 OFF FIXING HOLES FOR M3, MAXIMUM PENETRATION 4.5mm,
A 4 OFF HOLES
ALL TOLERANCES +/-0.5mm.
BB
BB
5.72
127.00
115.57
10.00
84.40
65.02 9.60
10.40
47.64
BB
40.60
115.57
5.72
39.10
WITHOUT
COVER
19.50
J1
PIN CONNECTION
1 EARTH
2 NOT CONNECTED
3 LIVE
4 NOT CONNECTED
5 NEUTRAL
J2
1TOP ROW: 0V PINS 6 - 10
BOTTOM ROW: +V PINS 1 - 5
J3 FAN DRIVE (OPEN FRAME/'U' CHANNEL ONLY)
5PIN CONNECTION
1 0V
2 +V
3 DO NOT CONNECT
MATING PARTS (MOLEX OR EQUIVALENT)
CONNECTOR HOUSING CRIMP PIN
J1 09-50-8051 08-52-0113
J2 39-01-2105 45750-3112
J3 02201-3037 08-50-0032
ROW
TOP
BOTTOM
ROW
6
LABEL
( CHASSIS WITH COVER )
FAN OPTION
59.40
20.30
29.00
3.50
34.00
3.40
49.39
31.00
19.00
5.40
14.80
20.30
59.40
 
84.40
9.60
10.00
140.97
152.40
65.02
5.72
10.40





76.20
65.02
140.975.72
162.80
5.59
152.40
0V


NOT CONNECTED4
1
DO NOT
3
+V
PIN
1
CONNECTION
CONNECT
PIN CONNECTION
5 NEUTRAL
B 8 OFF FIXING HOLES FOR M3, MAXIMUM PENETRATION 4.5mm,

2
NOTE:
A 4 OFF HOLES 3.5mm CLEARANCE FOR M3 FIXINGS.
EARTH
2 NOT CONNECTED
3 LIVE
MAXIMUM TORQUE 0.9Nm.
ALL TOLERANCES +/-0.5mm.


CONNECTOR HOUSING CRIMP PIN
J1 09-50-8051 08-52-0113
J2 39-01-2145 45750-3112
J3 02201-3037 08-50-0032

 
140.975.72
19.50
39.10
WITHOUT
COVER
40.60







 



31.00
4.00
EFE300 (not -V version) EFE400 (not -V version)
Notes 1. All customer fixings M3
2. Maximum Penetration 4.5mm
3. Maximum torque 0.9Nm
4. All tolerances +/-0.5mm
Connectors are not included with the product. They are available from TDK-Lambda
1 off input connector and 3 crimps are available as part number is 94910.
1 off output connector and 10 crimps are available as part number 94750. (EFE300)
1 off output connector and 14 crimps are available as part number 94751 (EFE400)
Immunity EN61000-6-2:2005 Criteria
Electrostatic Discharge EN61000-4-2 Level 4 Air discharge 15kV, Contact discharge 8kV
Not applicable to open frame units A
Electromagnetic Field EN61000-4-3 Level 3 12V/m A
Fast / Burst Transient EN61000-4-4 Level 4 ac input tested to 4.4kV
dc output tested to 2.2kV A
Surge Immunity EN61000-4-5 Level 3 Common mode - 2.2kV
Differential - 1.1kV A
Conducted RF Immunity EN61000-4-6 Level 3 12V A
Power Frequency Magnetic Field EN61000-4-8 Level 4 30A/m A
Voltage Dips, Variations, Interruptions EN61000-4-11 Class 3 Criteria B for dip to 40% for 5 cycles, 1 cycle interruption and 5 sec
interruption A
Ring Wave EN61000-4-12 Level 3 Common mode - 2.2kV
Differential - 1.1kV A
Voltage Fluctuations EN61000-4-14 Class 3 A
Safety Approvals
Notes
IEC/EN 60950-1, UL60950-1 / CSA 22.2 No 60950-1 File E135494
IEC/EN 61010-1 File E331788
CE Mark (EN60950-1) LV Directive 2006/95/EC
CB certificate and Report available on request Please check with technical sales for status of approvals
TDKLWMME III-l: IE: l -E%E g:- EFEauojoujatasnzeLssmim .IZIE: EEEE EEE-% EE \ /‘ www.9mea.tdk-Iamhda.com
4EFE300 / EFE400
EFE300_400_Datasheet_69895-18
www.emea.tdk-lambda.com
TDK-Lambda France SAS
3 Avenue du Canada
Parc Technopolis
Bâtiment Sigma
91940 les Ulis
France
Tel: +33 1 60 12 71 65
Fax: +33 1 60 12 71 66
france@fr.tdk-lambda.com
www.fr.tdk-lambda.com
Italy Sales Office
Via Giacomo Matteotti 62
20092 Cinisello Balsamo (MI)
Italy
Tel: +39 02 61 29 38 63
Fax: +39 02 61 29 09 00
info.italia@it.tdk-lambda.com
www.it.tdk-lambda.com
Netherlands
info@nl.tdk-lambda.com
www.nl.tdk-lambda.com
TDK-Lambda Germany GmbH
Karl-Bold-Strasse 40
77855 Achern
Germany
Tel: +49 7841 666 0
Fax: +49 7841 5000
info.germany@de.tdk-lambda.com
www.de.tdk-lambda.com
Austria Sales Office
Aredstrasse 22
2544 Leobersdorf
Austria
Tel: +43 2256 655 84
Fax: +43 2256 645 12
info@at.tdk-lambda.com
www.de.tdk-lambda.com
Switzerland Sales Office
Eichtalstrasse 55
8634 Hombrechtikon
Switzerland
Tel: +41 44 850 53 53
Fax: +41 44 850 53 50
info@ch.tdk-lambda.com
www.de.tdk-lambda.com
Nordic Sales Office
Haderslevvej 36B
DK-6000 Kolding
Denmark
Tel: +45 8853 8086
info@dk.tdk-lambda.com
TDK-Lambda UK Ltd.
Kingsley Avenue
Ilfracombe
Devon EX34 8ES
United Kingdom
Tel: +44 (0) 12 71 85 66 66
Fax: +44 (0) 12 71 86 48 94
powersolutions@uk.tdk-lambda.com
www.uk.tdk-lambda.com
TDK-Lambda Ltd.
1 Alexander Yanai
Segula
Petah-Tikva
Israel
Tel: +9 723 902 4333
Fax: +9 723 902 4777
info@tdk-lambda.co.il
www.tdk-lambda.co.il
C.I.S.
Commercial Support:
Tel: +7 (495) 665 2627
Technical Support:
Tel: +7 (812) 658 0463
info@tdk-lambda.ru
www.tdk-lambda.ru
Local Distribution

Products related to this Datasheet

AC/DC CONVERTER 12V 300W
AC/DC CONVERTER 12V 300W
AC/DC CONVERTER 12V 400W
AC/DC CONVERTER 24V 400W
AC/DC CONVERTER 24V 300W
AC/DC CONVERTER 24V 300W
AC/DC CONVERTER 12V 400W
AC/DC CONVERTER 24V 400W