1020000000 Datasheet by Weidmüller

View All Related Products | Download PDF Datasheet
Weidmflller BE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Modular feed-through terminals | W-
Standard | 2,5 mm²
- 1 -
General ordering data
Order No. 1020000000
Part designation WDU 2.5
Version Feed-through terminal, 2.5 mm², Screw
connection, Wemid, dark beige, TS 35
EAN 4008190099633
Qty. 100 pc(s).
Product notes
Note, ordering data Rated voltage 400V when using cross-connection
ZQV. See section "W-series accessories" for
colours available.
Note, technical data 2.5 mm² conductor with wire end ferrule plus
plastic collar only with collar optimised for
diameter (order No. 1333100000, 500 pcs)
Product description Their small size compared to the respective rated
cross-section makes the modular terminals with
the compact design very popular.
Note, accessories Socket and test plug, see section "W Series
accessories". Ensure 2.5 mm² max. when using
the WQB. Shielding rail LS 2.8 1056400000.
PT OKIECEx/ATEX rating data
EU-type examination certificate KEMA98ATEX1683U
Download, German KEMA98ATEX1683U_d.pdf
Download English KEMA98ATEX1683U_e.pdf
IECEx Certificate of Conformity IECEXULD05.0008U
Download IECEXULD05.0008U_e.pdf
ATEX voltage 550 V
ATEX current 21 A
ATEX conductor cross-section 2.5 mm²
IECEx voltage 550 V
IECEx current 20 A
IECEx conductor cross-section 2.5 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
PT OKIECEx/ATEX rating data 2 clampable conductors (HOSVIH07V) w equal cross-section (rated connectlon) Additional technical data CSA rating data Conductors for clamping (rated connection) Weidmiifler SE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Modular feed-through terminals | W-
Standard | 2,5 mm²
- 2 -
PT OKIECEx/ATEX rating data
Operating temperature range For operating temperature range see EC Design
Test Certificate / IEC Ex-Certificate of Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
2 clampable conductors (H05V/H07V) with
equal cross-section (rated connection)
Solid, min. 0.5 mm²
Solid, max. 1.5 mm²
Flexible, min. 0.5 mm²
Flexible, max. 1.5 mm²
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 1.5 mm²
Additional technical data
Colour of insulating material dark beige
Connection direction on side
End plate required Yes
Explosion-tested version "Ex e" Yes
Installation advice TS 35
Insulating material Wemid
Levels cross-connected internally No
No. of identical terminals 1
No. of levels 1
No. of terminal strips per level 2
Open sides right
Operating temperature range - 50 °C, + 120 °C
Product family W-Series
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Version Feed-through terminal
CSA rating data
Voltage (CSA) 600 V
CSA current 20 A
Min. cross-section (CSA) AWG 26
Max. cross-section (CSA) AWG 12
Conductors for clamping (rated connection)
Clamping range, min. 0.05 mm²
Clamping range, max. 4 mm²
Type of connection Screw connection
2nd type of connection screwed
Connection direction on side
No. of connections 2
Stripping length 10 mm
Clamping screw M 2.5
Blade size 0.6 x 3.5 mm
Tightening torque range 0.4...0.8 Nm
Torque level with DMS electric screwdriver 1
Conductors for clamping (rated connection) Disconnect terminals Rating data U L rating data Weidmimer SE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Modular feed-through terminals | W-
Standard | 2,5 mm²
- 3 -
Conductors for clamping (rated connection)
Gauge to IEC 60947-1 A3
Solid, min. 0.5 mm²
Solid, max. 4 mm²
Stranded, min. 1.5 mm²
Stranded, max. 4 mm²
Flexible, min. 0.5 mm²
Flexible, max. 4 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 2.5 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
2.5 mm²
Twin wire-end ferrule, min. 0.5 mm²
Twin wire end ferrule, max. 1.5 mm²
AWG conductor size, min. AWG 30
AWG conductor size, max. AWG 12
AWG conductor size, min. 0.05 mm²
AWG conductor size, max. 3.31 mm²
Dimensions
Width 5.1 mm
Height of lowest version 47 mm
Length 60 mm
Weight 8.03 g
TS 35 offset 32 mm
Disconnect terminals
Torque level with DMS electric screwdriver 1
Rating data
Rated cross-section 2.5 mm²
Rated voltage 800 V
Rated impulse voltage 8 kV
Rated current 24 A
Standards IEC 60947-7-1
Current with max. conductor 32 A
Pollution severity 3
UL rating data
Voltage (UL) 600 V
Current (UL) 25 A
Min. cross-section (UL) AWG 30
Max. cross-section (UL) AWG 12
as ICI CSAEX CURUSEXm TOGOSTEX @ IEC EX E M A W‘@ EUR @O‘MC € Weidmiiller 3E
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Modular feed-through terminals | W-
Standard | 2,5 mm²
- 4 -
Approvals
Approvals institutes
Downloads
DXF 09252_WDU_2.5_DXF.dxf
STEP 1020000000_09252_WDU_2.5_STP.stp
Classifications
ETIM 2.0 EC000897
ETIM 3.0 EC000897
eClass 4.1 27-14-11-20
eClass 5.0 27-14-11-20
eClass 5.1 27-14-11-20
Similar products
Order No. Part designation Version
1020080000 WDU 2.5 BL Feed-through terminal, 2.5 mm², Screw connection, Wemid, blue,
TS 35
1020090000 WDU 2.5 GN Feed-through terminal, 2.5 mm², Screw connection, Wemid, green,
TS 35
1020010000 WDU 2.5 SW Feed-through terminal, 2.5 mm², Screw connection, Wemid, black,
TS 35
1020020000 WDU 2.5 GE Feed-through terminal, 2.5 mm², Screw connection, Wemid, yellow,
TS 35
1037720000 WDU 2.5 GR Feed-through terminal, 2.5 mm², Screw connection, Wemid, grey,
TS 35
1037700000 WDU 2.5 PA/VI Feed-through terminal, 2.5 mm², Screw connection, PA 66, violet,
TS 35
1036800000 WDU 2.5 WS Feed-through terminal, 2.5 mm², Screw connection, Wemid, white,
TS 35
1020700000 WDU 2.5/10 BEZ Feed-through terminal, 2.5 mm², Screw connection, Wemid, dark
beige, TS 35
1020800000 WDU 2.5/10 BEZ/NE Feed-through terminal, 2.5 mm², Screw connection, Wemid, dark
beige, TS 35
Weidmiiller i
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Modular feed-through terminals | W-
Standard | 2,5 mm²
- 5 -
1020050000 WDU 2.5 WAP/GG Feed-through terminal, 2.5 mm², Screw connection, Wemid, green/
yellow, TS 35
1024700000 WDU 2.5/1.5/ZR Feed-through terminal, 2.5 mm², Screw connection, Wemid, dark
beige, TS 35
1024780000 WDU 2.5/1.5/ZR BL Feed-through terminal, 2.5 mm², Screw connection, Wemid, blue,
TS 35

Products related to this Datasheet

CONN TERM BLK FEED THRU 12-30AWG