200MSP1T1B1M1QEH Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
£| Ll. CIRCUIT SPDT A {D EOSWITCH' 3/18/05
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
200MSP1T1B1M1QEH
2:1 6/11/2010 ST211013 C
BLR
1 1
5.59
[.220 in]
8.64
[.340 in]
2.80
[.110 in]
4.06
[.160 in]
8.13
[.320 in]
5.08
[.200 in]
6.00
[.236 in]
25
POS. 1 POS. 3
9.40
[.370 in]
2.54
[.100 in]
.51
[.020 in]
4.39
[.173 in]
FLAT
1.52
[.060 in]
.76
[.030 in]
1.53
[.060 in]
.51
[.020 in]
TYP.
2.54
[.100 in]
TYP.
2
13
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONE
ON ON
2-3 OPEN 2-1
A 14747 RELEASED FOR PRODUCTION 3/18/05 AR
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: SILVER
5. RATING: 3 AMPS @ 120VAC OR 28VDC UL, CUL
1 AMPS @ 250VAC UL, CUL
6. ELECTRIC LIFE: 30,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
8. DIELECTRIC STRENGTH: 1,000 V RMS @SEA LEVEL.
9. OPERATING TEMP.: -30°C to 85°C
10. HARDWARE TO BE SHIPPED BULK
T200001 - HEXNUT - QTY 2
T200000 - LOCKWASHER - QTY 1
T200002 - LOCKRING - QTY 1
11. DENOTES CRITICAL PARAMETER.
E-LOGO ON
OPPOSITE SIDE
CIRCUIT: SPDT
NO EPOXY ON TERMINALS
BELOW THIS SURFACE
200MSP1T1B1M1QE
(T211013)
B15590 CHANGE HEX NUT FROM T200015 12/6/05 PH
C19137 CHANGE LOCK RING FROM T100002 6/11/10 BLR

Products related to this Datasheet

SWITCH TOGGLE SPDT 3A 120V