TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
R5BBLKREDFF1
1:1 3/21/2011 M050215 E
BA
1 1
2a 2
21
RECOMMENDED PANEL MOUNTING
0.75-1.25
PANEL THICKNESS
1.25-2.00
2.00-3.00 30.6-30.8
30.2-30.4
30.0-30.2
X
32.10
[1.264 in]
25.20
[.992 in]
20.70
[.815 in]
36.00
[1.417 in]
19.50
[.768 in]
3.75
[.148 in]
9.60
[.378 in]
6.35
[.250 in]
27.20
[1.071 in]
17.20
[.677 in]
RED
ACTUATOR
D19771 UPDATE / CONVERT TO INVENTOR 03/21/11 BMA
12
1a 2a
CIRCUIT: DPST
ON-OFF
6.90
[.272 in]
2.00
[.079 in]
.80
[.031 in]
11.40
[.449 in] 11.00
[.433 in]
21.70
[.854 in]
X
22.25 `.05
.876 `.002 in
[]
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REF. ONLY
4. RATING: 20A @125VAC 3/4HP UL APPROVED
16A @250VAC 1HP UL APPROVED
16A @ 250VAC 1HP VDE APPROVED
5. ELECTRICAL LIFE: 10,000 CYCLES
6. MECHANICAL LIFE: 30,000 CYCLES
7. CONTACT RESISTANCE: <20 MILLI-OHMS INITIAL
8. DIELECTRIC STRENGTH: >1,500V AC 1MIN
9. INSULATION RESISTANCE: >1000MOHMS
10. OPERATING TEMP: TERMINAL SIDE: -20°C to 85°C
ROCKER SIDE: -20°C to 55°C
11. LAMP: NEON 125V AC
12. DENOTES CRITICAL PARAMETER.
13. 2002/95/EC (ROHS) COMPLIANT
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONEOFF ON
OPEN N/A 1-1a, 2-2a
POSITION
3
POSITION
1
BLACK
HOUSING
E
E20141 ADD HP RATING 08/31/11 BMA
WHITE
GRAPHICS
Products related to this Datasheet
SWITCH ROCKER DPST 20A 125V